5510 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
am: m: m uwauz BANANA qu am: mm: to ovum BANANA rum m (n m m an: [M] m (M) 7.00 ‘_(:In.an) Dana: ammo Post N am: um: um amnm: PM! (musn) m am: mm: _L
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90760 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
C:\Laura Goldberg\FlukeDataSheet\d5510_2_01.doc Page 1 of 2
Model 5510
BNC To Banana Plug and
Binding Post Adapter Kit
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
MATERIALS:
Model 1269: BNC Female To Double Stacking Banana Plug: Body: Brass, Nickel Plated, Dielectric: PTFE
Center Contact: Beryllium Copper, Gold Plated, Banana Plug - Body: Brass, Nickel Plated, Spring: Beryllium Copper,
Nickel Plated, Insulation - ABS Molded to BNC (Female) and Banana Plug Bodies, Color: Black
Marking: “1269 POMONA ELECTRONICS POMONA CALIFORNIA”, RATINGS: Operating Voltage:
Hand-held testing: 30VAC/60VDC Max., Hands free testing in controlled voltage environments: 500 VRMS Max.,
Operating Temperature: +50°C (+122°F) Max.
Model 1270: BNC (Male): Body: Brass, Nickel Plated, Dielectric: PTFE, Center Contact: Brass, Gold Plated,
Impedance: 50 Ohms, Banana Plug: Body: Brass, Nickel Plated, Spring: Beryllium Copper, Nickel Plated,
Insulation: ABS Molded to BNC (Male) and Banana Plug Bodies, Color: Black, Marking: “1270 POMONA ELECTRONICS POMONA
CALIFORNIA”, RATINGS: Voltage: Hand-held testing: 30VAC/60VDC Max., Hands free testing in controlled voltage
environments: 500 VRMS Max. Operating Temperature: +50°C (+122°F) Max.
Model 1296: BNC (Male): Body: Brass, Nickel Plated Dielectric: PTFE, Center Contact: Brass, Gold Plated,
Impedance: 50 Ohms, Insulation: ABS Molded to BNC (Male) and Binding Post Bodies, Color: Black,
Marking: “1296 POMONA ELECTRONICS POMONA CALIFORNIA”, Binding Post: Body Brass, Nickel
Plated, Insulated Thumb Knob Polycarbonate, Color: One Black, One Red, RATINGS: Operating Voltage: Hand-
held testing: 30VAC/60VDC Max., Hands free testing in controlled voltage environments: 500 VRMS Max., Operating
Temperature: +50°C (+122°F) Max.
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90760 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
C:\Laura Goldberg\FlukeDataSheet\d5510_2_01.doc Page 2 of 2
Model 5510
BNC To Banana Plug and
Binding Post Adapter Kit
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
Model 1452: Adapter-Binding Posts to BNC Receptacle: UPPER CONN: Binding Posts, Insulated, Material:
Binding post body, brass H.H. per QQ-B-626, Alloy 360, Finish: Nickel plated per QQ-N-290, class 2 (.0002 min.),
Insulation: Acrylonitrile-Butadiene-Styrene, molded to binding posts and BNC receptacle, Color: One Red and one
Black (Gnd), Operating Temperature: +115ºC. (+239ºF.) MAX., Marking: “POMONA ELECTRONICS
POMONA CALIFORNIA 1452.”, LOWER CONN: BNC receptacle, comparable to UG 1094/U, Finish: Body and
fittings, tarnish resistant, Nominal Impedance: 50 Ohms, RATINGS (Entire Assembly): Operating Temperature:
+50ºC. (+122ºF.) MAX., Voltage: Hand-held testing: 30 VAC/60 VDC MAX., Hands free testing in controlled
voltage environments: 500 VRMS.
Model 3283: Body Brass, Tarnish Resistant Plating, Center Contact: Gold Plated Beryllium Copper
Dielectric: PTFE, Marking: “Pomona 3283”, RATINGS: Voltage: Shield/Earth: 30VAC/60VDC Max., Inner
Conductor/Shield: 500VRMS Max., Operating Temperature: -65ºC to +165ºC, Nominal Impedance: 50 Ohms.
Model 3533: Body Brass, Tarnish Resistant Plating, Center Contact: Gold Plated Brass, Dielectric: PTFE, Finish:
Body and Fittings Tarnish Resistant, Center Contact Gold Plated, Marking: “Pomona 3533”,
RATINGS: Voltage: Shield/Earth: 30VAC/60VDC Max., Inner Conductor/Shield: 500VRMS Max., Operating
Temperature: -65ºC to +165ºC, Nominal Impedance: 50 Ohms.
ORDERING INFORMATION: Model 5510 (Includes a kit of items from above)
Replacement P/N’s: Model 1269: BNC Female To Double Stacking Banana Plug: Body, Model 1270: BNC
(Male)To Double Stacking Banana Plug, Model 1296: BNC (Male) To Double Stacking Binding Post Jacks, Model
1452: Adapter-Binding Posts to BNC Receptacle, Model 3283: Adapter BNC Female to Female, Model 3533:
Adapter BNC Male To Male.

Products related to this Datasheet

ADT KIT BNC-BAN PLUG & BIND POST