3690/4617 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
All dimensions are in inches and metric. All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
5/29/02 SY/EH/LS PomonaACCESS 90324 (800) 444-6785 or (425) 446-6010
Last saved by PN More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet \d3690_4617_1_02.doc Page 1 of 1
Model 3690 & 4617
Do-It-Yourself Solder Type
Miniature Banana Plug
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
Model 3690 “X” = (11,43mm) 0.45”
“L” = (22,61mm) 0.89”
Model 4617 “X” = (25,40mm) 1.00”
“L” = (36,32mm) 1.43”
FEATURES:
Supports 20 to 22 AWG wires.
Allows creation of custom patch cord lengths.
Insulator unthreads to allow easy Do-It-Yourself wire soldering.
Banana plug body & spring are gold plated for corrosion resistance and optimum electrical connection between
plug and jack.
Banana plug spring is Beryllium Copper for superior spring shape retention to ensure long insertion life.
MATERIALS:
Insulator Cap: Nylon, Color per part number
Miniature Banana Plug: Body Brass, Gold Plated
Spring Beryllium Copper, Gold Plated
RATINGS:
Operating Voltage: 2500 VDC
Operating Temperature: +80°C (+176°F)
Current: 5 Amperes Max.
ORDERING INFORMATION: Models 3690-* & 4617-*
* = Color, -0 Black, -2 Red

Products related to this Datasheet

CONN BANANA PLUG MINI SLDR BLACK
CONN BANANA PLUG MINI SLDR RED