Pomonaa
All dimensions are in inches and metric. All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
5/28/02 SY/EH/LS PomonaACCESS 90190 (800) 444-6785 or (425) 446-6010
Last saved by PN More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet \d3533_1_02.doc Page 1 of 1
Model 3533
Adapter
BNC Male To Male
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
MATERIALS:
Body Brass, Tarnish Resistant Plating, Center Contact: Gold Plated Brass
Dielectric: PTFE
Finish: Body and Fittings Tarnish Resistant
Center Contact Gold Plated
Marking: “Pomona 3533
RATING:
Operating Voltage: Shield/Earth: 30VAC/60VDC Max.
Inner Conductor/Shield: 500VRMS Max.
Operating Temperature: -65ºC to +165ºC
Nominal Impedance: 50 Ohms
ORDERING INFORMATION: Model 3533