3014 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Po
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm), .xxx = ± .005 (,127 mm).
All specifications are to the latest revisions. Specificati
ons are subject to change without notice.
Registered trademarks are the property of their respective companies.
Made in USA
6/9/99
SY/EH/LS
More drawings available at www.pomonaelectronics.com
W:
\
pomona
\
grponly
\
Datasheet Updates
\
Updates 2005
\
d3014_1_02.doc
Page
1
of
1
Model 3014
Stacking Banana Plug To
Miniature Stacking Banana Plug
FEATURES:
Converts a standard Banana Jack to a Mini Banana Plug or converts a Mini Banana Jack to a standard
Banana Plug.
Cross stacking type Banana Jack, vertical stacking Banana and Mini Banana Plug.
MATERIALS:
Conn: Stacking Banana Plug
Material: S
pring, Beryllium Copper per QQ
-C-
533, Alloy 172, Cond. HT.
Plug Body
Brass per QQ
-B-
626, Alloy 360, ½ Hard.
Finish: Nickel plated per QQ
-N-
290, Class 2, 200/300 microinches.
Insulation: Polypropylene molded to plug body and wire. Color mat
ches color of wire.
Marking: POMONA ELECTRONICS POMONA CALIFORNIA.
Wire: 20 AWG, stranding 41 x 36 t.c., PVC insulated, 2.1 (.087) O.D.
Color: See Ordering Information.
Marking: POMONA 3014-
XX
-*
Conn: Miniature Stacking Banana Plug
Material:
Spring
-
Beryllium Copper per QQ
-C-
533, Alloy 172, Cond. HT.
Plug Body
Brass per QQ
-B-
626, Alloy 360, ½ Hard.
Finish: Gold plated per MIL
-G-
45204, Type II, Class 00 over electroless nickel
Insulation: Polypropylene molded to plug body and
wire. Color matches color of wire.
Marking: POMONA ELECTRONICS POMONA CALIFORNIA.
RATINGS:
Operating Temperature: + 55ºC. (+131ºF.) Max.
Operating Voltage: Hand
-
held testing: 30VAC/60VDC Max.
Hands free testin
g in controlled voltage environments: 3000 WVDC Max.
Current: 5 Amperes
ORDERING INFORMATION:
Model 3014
-
XX
-*
XX = Cable Lengths, Standard Lengths. 36 (914), & 60 (1524).
Additional lengths
and colors
can be quoted upon request. *= Color,
-
0 Bla
ck,
-
2 Red.

Products related to this Datasheet

TEST LEAD BANANA TO BANANA 36"
TEST LEAD BANANA TO BANANA 36"
TEST LEAD BANANA TO BANANA 60"
TEST LEAD BANANA TO BANANA 60"