2630 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
EEEEEEEEEEE ' HE 7T? N J
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks
are the property of their respective companies.
Model 2630
Breakout:
BNC (Female) To
Alligator
Test Clips
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360 Technical Assistance: 800
-
241
-
2060
For “Where to Buy” information, visit the Pomona web site at www.pomonaelectronics.com
Page
1
of
1
Rev
:
100
D
1093859
FEATURES:
Converts BNC
(male)
cables
/
connectors to
alligator
test clips for test versatility
.
BNC connector is molded directly to the wire for pull strength durability and dust and moisture resistance
.
BNC center contact i
s gold plated Beryllium Copper for corrosion resistance, low contact resistance and long
insertion life
.
Alligator clips
attach to terminals up to .300” (7.6mm)
diameter
.
Black wire is connected to BNC shell, red wire to BNC center contact
.
MATERIALS:
BN
C
: Nickel
P
lated Brass
,
Center Contact: Gold
P
lated Beryllium Copper
Dielectric
: PTFE
Wire
:
18
AWG, PVC Insulated
Alligator
: Nickel plated steel, Spring: stainless steel
Boot
:
Vinyl, color matches color of wire.
RATINGS:
Operating Voltage:
Hands free tes
ting in controlled voltage environments:
150
VRMS Max.
Operating Temperature:
+12
2
°F (+50°C
) Max.
ORDERING INFORMATION:
Model 263
0*
* Custom lengths are available, contact Pomona Product Support at: 1
-
800
-
241
-
2060

Products related to this Datasheet

TEST LEAD BNC TO GATOR 5"