2138 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
@\ 0166 (23,44 y“ (488) (11,18) VERTICAL —*—*_‘ STACK-UP £23.38 + g + 133 (9.65) m (3378) j_%r —— <— ,18="" (73608)="" (3'05)="" schematic="">
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90552 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d2138_1_01.doc Page 1 of 1
Model 2138
Standard Banana Jack To
Miniature Banana Plug
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
Permits standard banana plug to be used with equipment having miniature banana jacks.
MATERIALS:
Upper Conn.: Banana Jack
Material: Body, Brass, H.H. per QQ-B-626, Alloy 360.
Finish: Nickel plate per QQ-N-290, Class 2 (.0002 min.).
Insulation: Acrylonitrile Butadiene Styrene, molded to banana jack and banana plug body.
Operating Temperature: +50°C. (+122°F.) Max.
Marking: “POMONA ELECTRONICS CALIF. 2138.”
Lower Conn.: Miniature Banana Plug
Material: Spring, one piece heat treated Beryllium Copper, Berylco 25 per QQ-C-533.
Finish: Nickel plate per QQ-C-290, Class 2 (.0002 min.).
RATINGS: (Entire Assembly)
Operating Temperature: +50°C. (+122°F.) Max.
Operating Voltage: 2500 VDC
Current: 5 Amperes Cont.
ORDERING INFORMATION: Model 2138-*
*=Color, -0 Black, -2 Red
Ordering Example: 2138-2 Color is Red

Products related to this Datasheet

ADAPT BAN JACK TO MINI BAN PLUG
ADAPT BAN JACK TO MINI BAN PLUG