1829 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
¢.37 (35 50) A (9,40) 7 MODEL 1829 77 J (6 .166 + .090 (2,29) (4,22) >—< schemat‘c="" w="">
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90268 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d1829_1_01.doc Page 1 of 1
Model 1829
Single Banana Plug Splice
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
Provides a fast and easy method to splice two cables together to increase cable length.
MATERIALS:
Jacks : Brass, Nickel Plated
Insulation: Polypropylene
RATINGS:
Operating Voltage: 5000 VDC
Operating Temperature: +55° C. (+131° F.) Max.
Current: 15 Amperes Max.
ORDERING INFORMATION: Model 1829-*
* = Color, Standard Colors: -0 Black, -2 Red
Sold in packages of ten.

Products related to this Datasheet

ADAPTER SPLICE TO BANANA PLUG
ADAPTER SPLICE TO BANANA PLUG