1581,2854,4900 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona. :Lscvuouncs Technical Data Sheet technwca‘suggoanomonatest com www.Qamonaeleclmmcsfiom THFEVD :Iechnicalsuggorngomcnatest.com 71 47’, “HEP; :4ng “mm
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2016 D1093719, D1094050, D1094315 Rev. 101 Page 1 of 1
Model 1581, 2854 & 4900
Panel Mount Banana Jack
Features
Banana Jacks mount into panels ranging in thickness from .063 (1.6mm) to .375 (9.5mm).
Model 4900 features Polyphenylene Sulfide for high temperature applications.
Model 2854 features gold plated body for optimum electrical connection.
Model 1581 features bright tin plating.
Materials
Banana Jack: Body Brass, Nickel Plated, (Model 2854, Brass, Gold Plated)
Insulators: Polycarbonate (Model 4900, High Temperature Polyphenylene Sulfide)
¼ Internal Locking Washer: Steel, Nickel Plated
¼-32 Hex Nut: Brass, Nickel Plated
Ratings
Operating Temperature: +115°C (+239°F), (Model 4900 +220°C (+428°F))
Operating Voltage: For CE compliance and for personal safety, do not hold in hand when voltages exceed 30
Vrms/60 Vdc.
Maximum voltage for hands free use in controlled testing environments: 2500 WVDC
Do not use on circuits where transient stresses can exceed the rated voltage.
Current: 15 Amperes
Ordering Information Model: #-Color Code
1581 Std. Colors: -0 Black, -1 Brown, -2 Red, -3 Orange, -4 Yellow, -5 Green, -6 Blue, -7 Violet, -8 Gray, -9 White
2854 Std. Colors: -0 Black, -1 Brown, -2 Red, -4 Yellow, -5 Green, -6 Blue, -8 Gray, -9 White (Other colors
available, contact Pomona Technical Support: technicalsupport@pomonatest.com)
4900 Std. Colors: -0 Black, -6 Blue
Sold unassembled, in packages of 10 per color
Ordering Example: 2854-2 Gold Plated Banana Jack, Color: Red

Products related to this Datasheet

CONN BANANA JACK TURRET BLACK
CONN BANANA JACK TURRET RED
CONN BANANA JACK TURRET BLACK
CONN BANANA JACK TURRET BLACK
CONN BANANA JACK TURRET RED
CONN BANANA JACK TURRET BLUE
CONN BANANA JACK TURRET GREEN
CONN BANANA JACK TURRET WHITE
CONN BANANA JACK TURRET BLUE
CONN BANANA JACK TURRET BLUE
CONN BANANA JACK TURRET YELLOW
CONN BANANA JACK TURRET GRAY
CONN BANANA JACK TURRET BROWN
CONN BANANA JACK TURRET ORANGE
CONN BANANA JACK TURRET VIOLET
CONN BANANA JACK TURRET WHITE
CONN BANANA JACK TURRET YELLOW
CONN BANANA JACK TURRET
CONN BANANA JACK TURRET GREEN
CONN BANANA JACK TURRET GRAY
CONN BANANA JACK TURRET BRN 10PC