1452 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona ELEcYRuNlcs Technical Data Sheet Iechnlca‘su cm www.Qomonae‘eclromcsLom fix was (0 2) muss HOLE swarm mm»? 2x MEL} [2 54) mass HOLE scHEwmc 7,? 2.11 (53.59) WN (CLOSED) A": m) :15 (57.40) MAX (om)
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2009 D1093757 Rev. 100 Page 1 of 1
Model 1452
Adapter-Binding Posts to BNC Receptacle
Model 1452
Adapter-Binding Posts to BNC Receptacle
Features
Permits single or double banana plugs to be used with equipment having a BNC male.
Cross holes .166 (4.2) dia. in body provide side stack up connections.
Materials
Upper Connector: Binding Posts, Insulated.
Material: Binding Post body, brass H.H. per QQ-B-626, Alloy 360.
Finish: Nickel plated per QQ-N-290, class 2 (.0002 min.).
Insulation: Acrylonitrile-Butadiene-Styrene, molded to Binding Posts and BNC receptacle.
Color: One Red and one Black (Gnd).
Operating Temperature: +115ºC. (+239ºF.) Max.
Marking: “POMONA 1452”
Lower Connector: BNC receptacle, comparable to UG 1094/U.
Finish: Body and fittings, tarnish resistant
Nominal Impedance: 50 Ohms
Specifications
Operating Temperature: +50ºC. (+122ºF.) Max.
Operating Voltage: Hand-held testing: 30 VAC/60 VDC Max.
Hands free testing in controlled voltage environments: 500 VRMS
Ordering Information
Model: 1452

Products related to this Datasheet

ADAPT BNC JACK TO DBL BIND POST