BC846-848AW,BW,CW Datasheet by Micro Commercial Co

View All Related Products | Download PDF Datasheet
'M-C-C- ® ical characteristics @ 25°C llnless lllllerwise Snecilien o|| llfF EIIIIIMH'IIIIS'I'Ifls \NCHES MM mM MIN MAX MW MAX NOTE A 071 am ‘ so 2 20 a 045 053 ‘ ‘5 1 35 D 026 Numma‘ o SiNamma‘ E 041 055 ‘ 2o ‘ 40 F m2 (:1 s an 40 a one 004 com mu I: H 035 039 90 ‘ co Icm J am 01 a mo 250 IEM 77 LA 77 mches
Maximum Ratings
Operating temperature : -65к to +150к
Storage temperature : -65к to +150к
Thermal resistance from junction to ambient*: 625K/W
BC846AW/BW
BC847AW/BW/CW
BC848AW/BW/CW
NPN
General Purpose
Transistors
Features
Low current (max. 100mA)
Low voltage (max. 65V)
Parameter Min Max Units
OFF CHARACTERISTICS
V(BR)CBO Collector-Base Breakdown Voltage
(IC=10µAdc, IE=0) BC846AW/BW
BC847AW/BW/CW
BC848AW/BW/CW
---
---
---
80
50
30
Vdc
V(BR)CEO Collector-Emitter Breakdown Voltage
(IC=10 mAdc, IB=0) BC846AW/BW ---
---
---
65
45
30
Vdc
V(BR)EBO Emitter-Base Breakdown Voltage
(IE=1µAdc, IC=0)
BC846AW/BW, BC847AW/BW/CW ---
--- 6
5
Vdc
IC Collector Current (DC) --- 100 mAdc
ICM Peak Collector Current --- 200 mAdc
IBM Peak Base Current --- 200 mAdc
omponents
20736 Marilla Street Chatsworth

 !"#
$%  !"#
SOT-323
Suggested Solder
Pad Layout
INCHES MM
DIM MIN MAX MIN MAX NOTE
A .071 .087 1.80 2.20
B .045 .053 1.15 1.35
D .026 Nominal 0.65Nominal
E .047 .055 1.20 1.40
F .012 .016 .30 .40
G .000 .004 .000 .100
H .035 .039 .90 1.00
J .004 .010 .100 .250
A
C
B
D
E
F
GH
J
1.90
0
.7
0
0.90
0
.
65
0.65
DIMENSIONS
K
E
B
C
* Transistor mounted on an FR4 printed-circuit board
Symbol
Electrical Characteristics @ 25кUnless Otherwise Specified
Marking: BC846AW---1A ; BC846BW---1B
BC847AW---1E ; BC847BW---1F ; BC847CW---1G
BC848AW---1JS/1J ; BC848BW---1KS/1K ; BC848CW---1LS/1L
MCC
Micro Commercial Components
www.mccsemi.com
Revision: C 2013/09/24
1 of 5
BC847AW/BW/CW
BC848AW/BW/CW
BC848AW/BW/CW
Lead Free Finish/RoHS Compliant ("P" Suffix designates
RoHS Compliant. See ordering information)
Epoxy meets UL 94 V-0 flammability rating
Moisure Sensitivity Level 1
in
c
h
es
mm
Halogen free available upon request by adding suffix "-HF"
C .083 .096 2.10 2.45
K .006 .016 .15 .40
Illl nunnncmmnus nA cs :5 E4! :E c u KQ
ON CHARACTERISTICS
Symbol Parameter Min Typ Max Units
ICBO Collector-base Cut-off Current
(ICE=0, VCB=30Vdc)
(ICE=0, VCB=30Vdc, Tj=150к)---
--- ---
--- 15
5nA
µA
ICEO Emitter-base Cut-off Current
(IC=0, VEB=5Vdc) --- --- 100 nA
VCE(sat) Collector-Emitter Saturation Voltage
(IC=10mAdc, IB=0.5mAdc)
(IC=100mAdc, IB=5mAdc*) ---
--- 90
200 250
600 mVdc
mVdc
VBE(sat) Base-Emitter Saturation Voltage
(IC=10mAdc,IB=0.5mAdc)
(IC=100mAdc, IB=5mAdc*) ---
--- 700
900 ---
--- mVdc
mVdc
hFE DC Current Gain (IC=10µA; VCE=5V)
BC846AW; BC847AW;BC848AW
BC846BW; BC847BW;BC848BW
BC847CW;BC848CW
DC Current Gain (IC=2mA; VCE=5V)
BC846AW; BC847AW;BC848AW
BC846BW; BC847BW;BC848BW
BC847CW;BC848CW
---
---
---
110
200
420
90
150
270
180
290
520
---
---
---
220
450
800
VBE Base-emitter Voltage
(IC=2mAdc,VCE=5V)
(IC=10mAdc,VCE=5V) 580
--- 660
--- 700
770 mVdc
mVdc
Cc Collector Capacitance (VCB=10V; IE=Ie=0; f=1MHz) --- --- 4.5 pF
fT Transition Frequency (VCE=5V; IC=10mA; f=100MHz) 100 --- --- MHz
FNoise Figure (VCE=5V; IC=200µA; f=1KHz; B=200Hz; RS=2K¡)--- --- 10 dB
* Pulse test: tP̰300µs; ¥̰0.02
MCC
Revision: C 2013/09/24
TM
Micro Commercial Components
www.mccsemi.com
2 of 5
E unnum- ICEBEBE: “.mnmwmw B w cut-- I I ”I! I! u I] M I I I “ H II uuonm ll” 3"" I! IWIO (:me cementum“ "suntan-mummi- mamau’m M V...“ f. can. 3 2 mammal-"mt B u :2 “mm” can-1mm“ mammm Milli-“WW n in - u u.” g u i u I! E u g u 3 "uuun u «unit I unu uuunm III I “mmm communal-u MSW M‘M-MM
Typical Characteristics 846AW,BW;BC847AW, BW, CW;BC848AW, BW, CW
Revision: C 2013/09/24
www.mccsemi.com
3 of 5
MCC TM
Micro Commercial Components
lmMW - . u “‘mm’fiq ““‘IUMHUHII C. gum-II autumn-mm " 5 I _ E s S _, E w . ‘ a u E I, "no: nun an: n mmmm Hon-«.m- I IIISIDMIDWIW J. “HMHU‘DU ww- emu-awn Mt‘m'w II II amen-mu Min-“mm ID “I a a commutation mum-mm
MCC TM
Micro Commercial Components
Revision: C 2013/09/24
www.mccsemi.com
4 of 5
MCC
Revision: C 2013/09/24
TM
Micro Commercial Components
www.mccsemi.com
5 of 5
3
Ordering Information :
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Device Packing
Part Number-TP
Tape&Reel;3Kpcs/Reel

Products related to this Datasheet

TRANS NPN 45V 0.1A SOT323
TRANS NPN 45V 0.1A SOT-323
TRANS NPN 45V 0.1A SOT-323
TRANS NPN 45V 0.1A SOT-323
TRANS NPN 45V 0.1A SOT323
TRANS NPN 45V 0.1A SOT-323
TRANS NPN 45V 0.1A SOT323
TRANS NPN 45V 0.1A SOT323
TRANS NPN 45V 0.1A SOT323