SR-5 Series Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
BUSSMANN SERIES O® EAT-N Powering BUS/HESS War/dW/de
Technical Data 4347
Effective June 2017
Supersedes August 2013
Product features
KC: SU05011-9001 3.15A~6.3A, SU05011-9002 1~2.5A,
SU05011-9003 40mA~100mA, SU05011-9004 125mA~800mA
PSE+JET: JET1641-31007-1001 1~5A, JET1641-31007-1002
6.3A
CCC: 2009010207370507 40mA~4A
CQC: CQC09012037502 5A, 6.3A
SEMKO: 1023113 40mA~6.3A
cURus: Guide JDYX2, File E306920&E19180 and Guide JDYX8,
File E306920&E19180
VDE: File122052, 40020046
Radial leaded time-delay thru-hole fuse
Designed to IEC 60127-3, Sheet 4
Internationally accepted for primary and secondary
overcurrent protection
Place directly into PCB or plug into BK/PCS holder
High inrush withstand capability
Compatible with leaded and lead-free reflow and
wave solder
Pb
HALOGEN
HF
FREE
Environmental data
Solderability: EIA-186-9E Method 9
High frequency vibration: MIL-STD-202F, Method 201A
Operating temperature: -40°C to +125°C
Soldering heat resistance: 260°C, 10 Sec. max (IEC 60068-2-20)
Specify product and packaging code (i.e., SR-5-1A-AP)
Ordering information
Electrical Characteristics
Rated 1.5 xIn2.1 xIn2.75 xIn4 xIn10 xIn
Current min max min max min max min max
100mA-6.3A 1 hr 2 min 400 mS 10 Sec 150 mS 3 Sec 20 mS 150 mS
Specifications
Voltage Interrupting Typical Voltage Drop
Part Rating Rating (amps) Typical DC Cold Melting** mV @ 20°C Agency Information
Number AC @ Rated Voltage Resistance () I2t (@1mS) Rated Current VDE SEMKO cURus CCC KC
-Mark
PSE
SR-5-100mA 250 35 2.37 0.015155 288.5 x x x x x
SR-5-125mA 250 35 1.6 0.026783 238 x x x x x
SR-5-160mA 250 35 1.02 0.039097 196.5 x x x x x
SR-5-200mA 250 35 0.94 0.168832 215.5 x x x x x
SR-5-250mA 250 35 0.66 0.24778 185 x x x x x
SR-5-315mA 250 35 0.43 0.2772 152 x x x x x
SR-5-400mA 250 35 0.285 0.771618 127 x x x x x
SR-5-500mA 250 35 0.242 2 143.5 x x x x x
SR-5-630mA 250 35 0.154 3.5 113 x x x x x
SR-5-800mA 250 35 0.112 6.5 104.5 x x x x x
SR-5-1A 250 35 0.085 7.5 100 x x x x x x
SR-5-1.25A 250 35 0.061 13 91 x x x x x x
SR-5-1.6A 250 35 0.043 24 102 x x x x x x
SR-5-2A 250 35 0.031 30 74.5 x x x x x x
SR-5-2.5A 250 35 0.024 45 72.5 x x x x x x
SR-5-3.15A 250 35 0.018 57 70.25 x x x x x x
SR-5-4A 250 40 0.012 80 62 x x x x x x
*SR-5-5A 250 50 0.010 95.4 57.5 x x x CQC x x
*SR-5-6.3A 250 63 0.008 200 60.85 x x x CQC x x
* Conducting Path min. 0.2mm2
** I2t value for 100mA to 400mA is measured at 100ln. I2t value for 500mA to 6.3A is measured at 10In.
Agency information
SR-5
Subminiature time-delay fuses
«won I m u m m mm l—m-l m om 0.0m cum u Amp- "1—)" O O O (7)— : Ieru” Fir-N Powwma Human Wvfldmds
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved
Printed in USA
Publication No. 4347 BU-SB11806
June 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
SR-5
Subminiature time-delay fuses
Technical Data 4347
Effective June 2017
7.60±0.20 7.60±0.20
0.50 min. 0.50 min.
0.60 0.60
5.08 5.08
8.50±0.20 8.50±0.20
Dimensions – mm
Land Pattern
5.08 ± 0.2mm
Ø 1.0 ± 0.1mm
Packaging Information – mm
0.03"
(0.76mm)
0.12" ±0.01"
(3.05mm ±0.25mm)
0.29"
(7.37mm)
0.20"
(5.08mm)
0.30"
(7.62mm) 0.095"
(2.41mm)
PCS Mounting Socket (RoHS compliant)- mm [in]
Available as option. Specify catalog number BK/PCS
(in bulk 100 per bag)
AP
0.0±0.5
35.00
13.00
18.00
9.00
12.70
Packaging Code
Packaging Code SuffixDescription
-APAmmo-pack taped 1000 per box (see Packaging Information for lead configurations)
-BK, -BK2In bulk 200 per bag (see Packaging Information for lead configurations)
Time-Cur rent Curves

Products related to this Datasheet

FUSE BOARD MOUNT 2A 250VAC RAD
FUSE BRD MNT 3.15A 250VAC RADIAL
FUSE BRD MNT 3.15A 250VAC RADIAL
FUSE BRD MNT 500MA 250VAC RADIAL
FUSE BOARD MNT 630MA 250VAC RAD
FUSE BOARD MOUNT 6.3A 250VAC RAD
FUSE BRD MNT 100MA 250VAC RADIAL
FUSE BOARD MNT 200MA 250VAC RAD
FUSE BOARD MNT 800MA 250VAC RAD
FUSE BRD MNT 160MA 250VAC RADIAL
FUSE BOARD MOUNT 2.5A 250VAC RAD
FUSE BOARD MOUNT 6.3A 250VAC RAD
FUSE BOARD MNT 250MA 250VAC RAD
FUSE BOARD MNT 315MA 250VAC RAD
FUSE BOARD MOUNT 5A 250VAC RAD
FUSE BOARD MOUNT 4A 250VAC RAD
FUSE BRD MNT 1.25A 250VAC RADIAL
FUSE BOARD MOUNT 4A 250VAC RAD
FUSE BOARD MOUNT 2A 250VAC RAD
FUSE BRD MNT 100MA 250VAC RADIAL
FUSE BOARD MOUNT 1.6A 250VAC RAD
FUSE BOARD MOUNT 5A 250VAC RAD
FUSE BRD MNT 500MA 250VAC RADIAL
FUSE BRD MNT 400MA 250VAC RADIAL
FUSE BOARD MNT 800MA 250VAC RAD
FUSE BOARD MNT 1A 250VAC RADIAL
FUSE BRD MNT 1.25A 250VAC RADIAL
FUSE BOARD MOUNT 1.6A 250VAC RAD
FUSE BOARD MOUNT 2A 250VAC RAD
FUSE BOARD MOUNT 2.5A 250VAC RAD