Surface Mount Termination mm Q Features: General Specifications 1 Electrical Specifications Outline Drawing Anamn —| cc» 7/77 // r2 7—H. E l‘E E T," E in Anaren wnaru we mink m next?’
Available on Tape
and Reel For Pick and
Place Manufacturing.
USA/Canada:
Toll Free:
Europe:
(315) 432-8909
(800) 544-2414
+44 2392-232392
Model C16A50Z4
Features:
RoHS Compliant
16 Watts
DC – 4.0 GHz
Al2O3 Ceramic
Non-Nichrome Resistive
Element
Low Return Loss
100% Tested
Small Size
Surface Mount Termination
Description
The C16A50Z4 is high performance Alumina (Al2O3) surface mount
termination intended as a cost competitive alternative to Aluminum
Nitride (AlN). The termination is well suited to all cellular frequency
bands such as; AMPS, GSM, DCS, PCS, PHS and UMTS. The high
power handling makes the part ideal for terminating high power 90
degree couplers and for use in microstrip circuits. The termination is also
RoHS compliant!
General Specifications
Resistive Element Thick film
Substrate Al2O3 Ceramic
Terminal Finish Matte Tin over Nickel Barrier
Operating Temperature -50 to +125°C (see de rating chart)
Tolerance is
±
0.010”, unless otherwise specified. Designed to meet of exceed
applicable portions of MIL-E-5400. All dimensions in inches.
Electrical Specifications
Resistance Value: 50 Ohms, ± 2%
Power: 16 Watts
Frequency Range: DC – 4.0 GHz
Return Loss >26 dB DC - 2.7 GHz
>24 dB DC - 4.0 GHz
Specification based on unit properly installed using suggested mounting instructions
and a 50 ohm nominal impedance. Specifications subject to change.
Outline Drawing
UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE IN INCHES 1 of 2
16 Watts, 50
Ω
Anaren ? f C 16A50Z4 as or RATED POWER P c3, SOLDER INTERFACE TEMPERATURE 'c 100# 75— 50 25* o E so 75 100 125 25 POWER DERATING MOUNTING PROCEDURE V215 070 ‘050 160 f firfim U o o o q .220 ,470 EDDIE! L 204 O DESPOUUNG DTRECTTON —> 3180*] TAPE DETATL a: RF PAD ORTENTATTON i ,0704i4 L., RF PAD LUCATTON Anaren whn'u we mvnk a! nexx’
USA/Canada:
Toll Free:
Europe:
(315) 432-8909
(800) 544-2414
+44 2392-232392
Available on Tape and
Reel For Pick and Place
Manufacturing.
Model C16A50Z4
Typical Performance:
C16A50Z4
0.00 0.50 1.00 1.50 2.00 2.50 3.00 3.50 4.00
F [GHz]
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
Return Loss (dB)
C16A50Z4
5.002.001.000.500.200.00
5.00
-5.00
2.00
-2.00
1.00
-1.00
0.50
-0.50
0.20
-0.20
0.00 0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
-170
-160
-150
-140
-130
-120 -110 -100 -90 -80 -70 -60
-50
-40
-30
-20
-10
Power De-rating: Mounting Footprint and Procedure:
*Actual performance could be limited by the solder properties of the
application
Tape & Reel:
2 of 2

Products related to this Datasheet

TERMINATION 16W 4GHZ 50 OHM SMD
TERMINATION 16W 4GHZ 50 OHM SMD
TERMINATION 16W 4GHZ 50 OHM SMD