m General Sgecifications 0.0 Features: : Electrical Sgecif alions Oulline Drawing HATCHED AREA NDlCATES LOCATION or raorzcnvs COATlN e l ——| |« .015 ‘ A .060 a al .120 l-F l TOP VlEW SIDE VIEW .070 T—j I. ‘020 E 7030 * lf BOTTOM VIEW Anaren wm'u m Hunk M um?
USA/Canada:
Toll Free:
Europe:
(315) 432-8909
(800) 544-2414
+44 2392-232392
Model C8A50Z4B
Rev A
Prelim Rev5
5Z2050
1 of 2
Features:
RoHS Compliant
8 Watts
DC 6.0 GHz
Al203 Ceramic
Non-Nichrome Resistive
Element
Low VSWR
100% Tested
Small Size
Surface Mount Termination
Description
The C8A50Z4B is high performance Alumina (Al203) Surface Mount
termination intended as a low cost alternative to Aluminum Nitride (AlN).
The termination is well suited to all cellular frequency bands such as;
AMPS, GSM, DCS, PCS, PHS and UMTS. The termination is also RoHS
compliant!
General Specifications
Resistive Element
Thick film
Substrate
Al2O3 Ceramic
Terminal Finish
Matte Tin over Nickel Barrier
Operating Temperature
-55 to +125C (see de rating chart)
Tolerance is 0.010”, unless otherwise specified. Designed to meet or exceed
applicable portions of MIL-E-5400. All dimensions in inches.
Electrical Specifications
Resistance Value:
50 Ohms, 2%
Power:
8 Watts
Frequency Range:
DC 6.0 GHz
Return Loss
>19 dB
Specification based on unit properly installed using suggested mounting instructions
and a 50 ohm nominal impedance. Specifications subject to change.
Outline Drawing
UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE IN INCHES
8 Watts, 50
Model C8A5OZ4B M m nm .wm .zuoa, , /- .— 49» / m, / .suon Vanna nun . n z n 1 um 5111 u insular] g 1037 '2 75 1 H w ' _. ‘ E ‘ . K _ a ‘ ‘ N C 7 ‘ 1 2:» so 75 00 12' F' c ,2 rang: xmzmrg rs» - no - . A K rs, x wrp 36' Figure B ,r *7) .1: , ‘ i u Anaren wmu m tmnk m nut”
USA/Canada:
Toll Free:
Europe:
(315) 432-8909
(800) 544-2414
+44 2392-232392
Model C8A50Z4B
Typical Performance:
C8A50Z4B
C8A50Z4B
Power De-rating:
Tape and Reel:
*Actual performance could be limited by the solder properties of the
application
Mounting Footprint and Procedure:
2 of 2

Products related to this Datasheet

TERMINATION FLANGLESS 50 OHM SMD
TERMINATION FLANGLESS 50 OHM SMD
TERMINATION FLANGLESS 50 OHM SMD