PS-1635 Drawing Datasheet by Parlex USA LLC

View All Related Products | Download PDF Datasheet
Non RcHS Pan Numbenng System LP RDHS Part Numbering System p [b
SCALE
SIZE FSCM
18377
B
Rev.
SHEET OF
25 FT. MINIMUM UNSPLICED
CABLE
WIDTH
0.075"±0.010"
0.100"±0.005"
TYP., NON-CUMULATIVE
PS-1635
INDICATES DRAWING SPECIFICATION
FOR 2.54MM PITCH BULK CABLE
WITH PIN #1 DESIGNATED AS TINNED.
DASH
TWO DIGIT NUMBER INDICATING TOTAL
NUMBER OF CONDUCTORS.
SPACE
CHARACTER INDICATING REVISION
LEVEL OF SPECIFICATION DRAWING.
Non RoHS Part Numbering System
COND.#1
TINNED
SPECIFICATION DRAWING FOR BULK
CABLE, 2.54MM PITCH, COND. #1 TINNED,
MATCHING STANDARD AMP REQUIREMENTS
FOR .100" CENTERLINE FFC
11
NA
B
1) BULK CABLE SPECIFICATION FOR 2.54MM PITCH
FLAT LAMINATED CABLE.
2) NUMBER OF CONDUCTORS AVAILABLE 1 THROUGH 99
3) CONDUCTOR NUMBER 1 IS DISTINGUISHED FROM REMAINING
CONDUCTORS BY TIN PLATING. IT IS VISIBLE, AS SUCH,
THROUGH POLYESTER INSULATION.
4) INSULATION: 0.002" THICK POLYESTER WITH FLAME RETARDANT
ADHESIVE.
5) CONDUCTORS: 0.003" X 0.050" FLAT COPPER, POS. #1 IS TIN PLATED
(27 AWG EQUIVALENT)
6) U.L. RATING: AWM STYLE 2643, 105°C, VW-1, 300V
7) CURRENT RATING: 3A MAXIMUM
8) DIELECTRIC STRENGTH: 2500V/MIL
9) WHEN ORDERING, USE PART NUMBERING SYSTEM DESCRIBED
TO DETERMINE NUMBER OF CONDUCTORS REQUIRED
10) CABLE WIDTH= (NUMBER OF CONDUCTORS +1 ) X 0.100"
PS-1635-XX B
INDICATES DRAWING SPECIFICATION
FOR 2.54MM PITCH BULK CABLE
WITH PIN #1 DESIGNATED AS TINNED.
DASH
TWO DIGIT NUMBER INDICATING TOTAL
NUMBER OF CONDUCTORS.
SPACE
CHARACTER INDICATING REVISION
LEVEL OF SPECIFICATION DRAWING.
RoHS Part Numbering System
PSR1635-XX B
"R" INDICATES CABLE IS RoHS COMPLIANT
i.e. PS-1635-20 B
( INDICATES 20 POS. CABLE, 2.54MM PITCH,
COND. #1 TINNED ) i.e. PSR1635-20 B
( INDICATES 20 POS. CABLE, 2.54MM PITCH,
COND. #1 TINNED, RoHS COMPLIANT )
A Johnson Electric Company
PROPRIETARY INFORMATION NOTICE
This document and the designs, specifications, and engineering
information disclosed herein are the property of Parlex USA LLC,
and are not to be disseminated or reproduced without expressed
written consent. This document is loaned in confidence and then
only for consideration of the matter disclosed hereon. In accepting
loan of this document, the recipient agrees to keep it and the matter
disclosed hereon in confidence and not to use or permit their use in
any way detrimental to Parlex USA LLC.

Products related to this Datasheet

FLEX CABLE - AFF16G/AF16/AFF16G
FLEX CABLE - AFE10T/AF10/AFE10T
FLEX CABLE - AFE10T/AF10/AFE10T
FLEX CABLE - AFF12G/AF12/AFE12T
FLEX CABLE - AFF04G/AF04/AFE04T
FLEX CABLE - AFG06G/AF06/AFE06T
FLEX CABLE - AFE03T/AF03/AFE03T
FLEX CABLE - AFF04G/AF04/AFE04T
FLEX CABLE - AFF06G/AF06/AFF06G
FLEX CABLE - AFG11G/AF11/AFE11T
FLEX CABLE - AFF14G/AF14/AFE14T
FLEX CABLE - AFE08T/AF08/AFE08T
FLEX CABLE - AFE11T/AF11/AFE11T
FLEX CABLE - AFE08T/AF08/AFE08T
FLEX CABLE - AFG16G/AF16/AFE16T
FLEX CABLE - AFF06A/AF06/AFE06T
FLEX CABLE - AFF05G/AF05/AFE05T
FLEX CABLE - AFF09G/AF09/AFF09G
FLEX CABLE - AFE06T/AF06/AFE06T
FLEX CABLE - AFE06T/AF06/AFE06T
FLEX CABLE - AFG04G/AF04/AFG04G
FLEX CABLE - AFG04G/AF04/AFE04T
FLEX CABLE - AFE04T/AF04/AFE04T
FLEX CABLE - AFF06G/AF06/AFE06T
FLEX CABLE - AFF02G/AF02/AFE02T
FLEX CABLE - AFG03G/AF03/AFE03T
FLEX CABLE - AFF06G/AF06/AFE06T
FLEX CABLE - AFE04T/AF04/AFE04T
FLEX CABLE - AFE05T/AF05/AFE05T
FLEX CABLE - AFE06T/AF06/AFE06T