3216FF Series Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
BUSSMANN SERIES O® EEK-N Fuwen'ng Business Wurldwide
Technical Data 3001
Effective October 2017
Supersedes May 2017
Product features
UL Recognition Guide JDYX2 & File E19180.
CSA Component Acceptance: 053787 C 000 &
Class No: 1422 30.
Ordering
Specify packaging and product code (i.e.,
TR/3216FF250-R)
3216FF
Fast-acting Chip™ surface mount fuse
AEC-Q200 qualified (250 mA to 7 A)
Fast-acting surface mount fuse
Ratings up to 30 amps
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Agency information
Pb
HALOGEN
HF
FREE
Environmental data
Thermal Shock: MIL-STD-202, Method 107,
Test Condition B (-65 °C to +125 °C)
Vibration: MIL-STD-202, Method 204,
Test Condition C (55 Hz - 2 kHz, 10 G)
Moisture Resistance: MIL-STD-202, Method
106,10 day cycle
Solderability: ANSI/J-STD-002, Test B
Additional resistance to solder heat test: MIL-
STD-202G Method 210F Condition A
Operating Temperature: -55 ºC to +125 ºC
AEC-Q200 qualified (250 mA to 7 A)
cURus Recognition File: E19180, Guide JDYX2/
JDYX8
Soldering method
Wave Immersion: 260 °C, 10 sec max.
Infrared Reflow: 260 °C, 30 sec max.
Electrical Characteristics
Amp Rating % of Amp RatingOpening Time
250mA - 30A100% 4 Hrs. Min.
1.25A - 3A 200%60 Sec. Max.
250mA - 3A 250% 5 Sec. Max.
4A - 7A 350% 1 Sec. Max.
10A - 30A350% 5 Sec. Max.
Specifications
Part Volt Ratings Interrupting Rating* Typical DC Cold
(amps) AC/DC Resistance (Ω)**
Typical Melt Typical Voltage Agency Approvals
Number Vac Vdc I
2
t (A2S) DC*** Drop (V)† UR CSA cURus
3216FF250-R 32 63 50 3.5000 0.00038 1.40 X X
3216FF375-R 32 63 50 1.7500 0.00077 0.73 X X
3216FF500-R 32 63 50 0.9800 0.00190 0.66 X X
3216FF750-R 32 63 50 0.5400 0.0053 0.63 X X
3216FF1-R 32 63 50 0.2190 0.030 0.20 X X
3216FF1.25-R 32 63 50 0.1700 0.046 0.18 X X
3216FF1.5-R 32 63 50 0.1190 0.093 0.18 X X
3216FF2-R 32 63 50 0.0660 0.126 0.16 X X
3216FF2.5-R 32 63 50 0.0460 0.260 0.14 X X
3216FF3-R 32 63 50 0.0360 0.275 0.13 X X
3216FF4-R 32 32 50 0.0180 0.337 0.11 X X
3216FF4.5-R 32 32 50 0.0160 0.405 0.10 X X
3216FF5-R 32 32 50 0.0140 0.534 0.09 X X
3216FF6.5-R 32 32 50 0.0086 2.294 0.076 X X
3216FF7-R 32 32 50 0.0070 3.623 0.078 X X
3216FF10-R 24 150 0.0045 2.0 0.062 X X
3216FF12-R 24 150 0.0039 7.0 0.070 X X
3216FF15-R 24 150 0.0031 25.5 0.066 X X
3216FF20-R 24 150 0.0018 48.6 0.060 X X
3216FF25-R 24 250 0.0014 32.0 0.057 X X
3216FF30-R 24 300 0.0012 43.0 0.068 X X
*AC Interrupting Rating measured at rated voltage with a unity power factor; DC Interrupting Rating measured at rated voltage, time constant of less than 50 microseconds, battery source
**Typical DC Cold Resistance measured at 10% of rated current
***Typical Melting I2t measured with a battery bank at rated DC voltage, 10x-rated current, not to exceed IR, time constant of calibrated circuit less than 50 microseconds (6.5A - 30A measured at interrupting
rating) †Typical Voltage Drop measured at rated current after temperature stabilizes. It is recommended that fuses be mounted with ceramic (white) side facing up.
Device designed to carry rated current for four hours minimum. An operating current of 80% or less of rated current is recommended, with further derating required at elevated ambient temperatures.
m an ‘5 “mm 10 vsa xazn m m a m ‘ 051 mu 4 um um“? m .m Dvl 0. 01 0. 001 0‘ 0001 0. 1 1 10 100 1000 Powwma Human Wvfldmds
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved
Printed in USA
Publication No. 3001 BU-SB11302
October 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
3216FF
Fast-acting Chip™ surface mount fuse
Technical Data 3001
Effective May 2017
Recommended Pad Layout - mm (in)
Dimension - mm/inches
Drawing Not to Scale
Time-Current Curve
Current in Amps
Time in Seconds
0.25A
0.375A
0.5A
0.75A
1A
1.5A
2A
2.5A
3A
4A
4.5A
5A 6.5A
7A
10A
12A
15A
20A 25A
30A
Packaging
Packaging Code PrefixDescription
TR 3000 fuses on 8mm tape-and-reel on a 7 inch (178mm) reel per EIA Standard RS481

Products related to this Datasheet

FUSE BOARD MNT 1.5A 32VAC 63VDC
FUSE BRD MNT 2A 32VAC 63VDC 1206
FUSE BRD MNT 1A 32VAC 63VDC 1206
FUSE BOARD MNT 250MA 32VAC 63VDC
FUSE BOARD MNT 4A 32VAC/VDC 1206
FUSE BOARD MNT 5A 32VAC/VDC 1206
FUSE BOARD MNT 375MA 32VAC 63VDC
FUSE BOARD MNT 2.5A 32VAC 63VDC
FUSE BOARD MNT 7A 32VAC/VDC 1206
FUSE BOARD MNT 5A 32VAC/VDC 1206
FUSE BOARD MNT 375MA 32VAC 63VDC
FUSE BRD MNT 6.5A 32VAC/VDC 1206
FUSE BOARD MNT 500MA 32VAC 63VDC
FUSE BOARD MNT 1.25A 32VAC 63VDC
FUSE BRD MNT 3A 32VAC 63VDC 1206
FUSE BRD MNT 4.5A 32VAC/VDC 1206
FUSE BOARD MOUNT 15A 24VDC 1206
FUSE BOARD MOUNT 25A 24VDC 1206
FUSE BOARD MOUNT 10A 24VDC 1206
FUSE BOARD MOUNT 12A 24VDC 1206
FUSE BOARD MOUNT 30A 24VDC 1206
FUSE BOARD MNT 4A 32VAC/VDC 1206
FUSE BOARD MNT 1.5A 32VAC 63VDC
FUSE BRD MNT 3A 32VAC 63VDC 1206
FUSE BOARD MOUNT 20A 24VDC 1206
FUSE BRD MNT 1A 32VAC 63VDC 1206
FUSE BOARD MNT 2.5A 32VAC 63VDC
FUSE BRD MNT 2A 32VAC 63VDC 1206
FUSE BOARD MOUNT 12A 24VDC 1206
FUSE BOARD MNT 750MA 32VAC 63VDC