PC93 Datasheet by t-Global Technology

View All Related Products | Download PDF Datasheet
PC 93 Non-Silicone Thele Conduch've Therma‘ Impedance Vs Pressure Vs Deflection :7<>
Tel: +44 (0) 1455 553 510 Email: sales
@
tglobaltechnology.com Web: www.tglobaltechnology.com Skype: tglobal.technology
Properties
Thermal Impedance Vs Pressure Vs Deflection
PC93
Non-Silicone Thermal Conductive Pad
F
eatures
Low contact thermal impedance
Good thermal conductivity
Silicon free
Long term stability
Applications
Electronic components: IC CPU MOS
LED - M/B P/S Heat Sink
LCD TV Notebook PC PC Telecom Device Wireless
Hub… etc.
DDR II Module DVD Applications Hand-set applications…
etc. Thermal Resistance Vs Pressure Vs Deflect
Property
PC93
Unit
Tolerance
Test Method
Colour Grey - - Visual
Thickness (Available thickness
range)
0.50 - 5.0
mm
-
ASTM D374
0.0197 - 0.1969
inch
-
ASTM D374
Thermal Conductivity 2 W/mK ± 0.2 ASTM D5470
Flammability Rating
V-0
-
-
UL 94
Dielectric Breakdown Voltage
10
kV/mm
± 1
ASTM D149
Weight Loss ‹1 % - ASTM E595
Specific Gravity
2.1
g/cm³
± 0.2
ASTM D792
Working Temperature
-30 to 125
˚C
-
-
Volume Resistance
›10¹²
Ohm-cm
-
ASTM D257
Elongation 350 % - ASTM D412
Tensile Strength
1
Kgf/mm²
-
ASTM D412
Hardness
65
Shore 00
± 10
ASTM D2240
0
20
40
60
0
0.5
1
1.5
0 100 200 300 400
Deflection (%)
Thermal Impedance
(⁰C-in²/W)
Pressure (kPa)
0
20
40
60
0
0.5
1
1.5
0 20 40 60
Deflection (%)
Thermal Impedance
(⁰C-in²/W)
Pressure (psi)
Thickness 100x100 10 50 16 80 21 00 31.50 42 00 52 50 63 00 73 50 84 00 94.50 105.00 150x150 23 63 37 80 47 25 70.88 94 50 118.13 141.75 165.38 189.00 212.63 236.25 300x300 94 50 151.20 189.00 283.50 378.00 472.50 567.00 661.50 756.00 850.50 945.00 320x320 107.52 172.03 215.04 322.56 430.08 537.60 645.12 752.64 860.16 967.68 1075.20 Data I I I I I
Tel: +44 (0) 1455 553 510 Email: sales
@
tglobaltechnology.com Web: www.tglobaltechnology.com Skype: tglobal.technology
Data
Part Number
PC93-100-100-1
Product Length Width Thickness Adhesive
PC93 100 100 1 -
PC93 product Length of 100 mm Width of 100 mm Thickness of 1 mm No adhesive
Standard Weights
Thickness
0.50
0.80
2.00
2.50
3.00
3.50
4.00
4.50
5.00
Size
100x100
10.50
16.80
42.00
52.50
63.00
73.50
84.00
94.50
105.00
150x150
23.63
37.80
94.50
118.13
141.75
165.38
189.00
212.63
236.25
300x300
94.50
151.20
378.00
472.50
567.00
661.50
756.00
850.50
945.00
320x320
107.52
172.03
430.08
537.60
645.12
752.64
860.16
967.68
1075.20
* All weights are in gr
** All sizes are in mm
*Data for design engineer guidance only. Observed performance varies in application. Engineers are reminded to test the material in application.
0.00
1.00
2.00
3.00
4.00
5.00
Thermal Conductivity (W / mK)
PC93
PC94
PC96
0
20
40
60
80
Hardness (Shore 00)
PC93
PC94
PC96
PC93
PC94
PC96
0.00
0.05
0.10
0.15
Thermal Conductivity / Pricing
0.00
0.50
1.00
1.50
2.00
Pricing / Pricing PC93
PC93
PC94
PC96
WM. mg y Par! Numb r Inbal Part Number nu nes Makenal Adheswe Each Gamer Co‘m Th mal Condu (Mkv 11501459410 0093757570 25 0.010" (0.254mm) NourSAlwcone , , Grey 2 0 W/mrK 115071450410 PCSZVSVSJ 0.04m" (1.02mmp NowSAlwcone , , Grey 2.0 W/mrK 115071455410 Pc93757573 0.11s" (3.00mmp NehrSAlwcone , , Grey 2.0 W/mrK 115071477410 Pc93757572 0.079 (2.00mmp NehrSAlwcone , , Grey 2.0W/mrK 115071472410 PCSZJDVSV] 0.040 (1.02mmp NehrSAlwcone , , Grey 2.0W/mrK 115071495410 Pc937575r5 0.197 (5.00mmp NehrSAlwcone , , Grey 2.0W/mrK 1150145000 0.010" (0.254mm) Nansnwcone , , Grey 2.0 W/mrK 115071490410 Pc937207573 0.11s" (3.00mmp NaurSIMCQne , , Grey 2.0 W/mrK 11501459410 PCSZJDJUJ 0.040 (1.02mmp NaurSIMCQne , , Grey 2.0W/mrK 11501499410 Pc93720575 0.197" (5.00mmp NaurSIMCQne , , Grey 2.0 W/mrK 11501471410 9337303071 0.040" (1.02mmp NaurSIMCQne , , Grey 2.0 W/mrK 115015037010 Pc9372572575 0.197" (5.00mmp NaurSIMCQne , , Grey 2.0 W/mrK 1150145400 pc9372010 ,25 0.010" (0.254mm) NaanIMCDne , , Grey 2.0 W/mrK 11501470010 Pc937202072 0.079 (2.00mmp NaanIMCQne , , Grey 2.0W/mrK 115014747010 PC9349 5712,7071 0.040" (1.02mmp NoanIMCDne , , Grey 2.0 W/mrK 115014517010 Pc937202070 25 0.010" (0.254mmp Noanchone , , Grey 2.0 W/mrK 1150149200 pc5ae15 5012.703 0.115 (3.00mmr Noanchone , , Grey 2.0 W/mrK 11501470N0 Pc9372072071 0.040" (1.02mmr Noanchone , , Grey 2.0 W/mrK 1150150100 0(53715 5012.705 0.197" (5.00mmr Noanchone , , Grey 2.0 W/mrK 11501457010 96372572570 25 0.010" (0.254mmp Noanmnone , , Grey 2.0 W/mrK 1150149300 K502021013 0.11s" (3.00mmr Noanmcone , , Grey 2.0 W/mrK 1150145700 K537207203 0.11s" (3.00mmr Noanmcone , , Grey 2.0 W/mrK 1150147500 K537257251 0.040" (1.0mm Noanmcone , , Grey 2.0 W/mrK 115014527010 PCSSVZUJDVU 25 0.010" (0.254mmp Noanmcone , , Grey 2.0 W/mrK 1150145500 K537257252 0,079" (2.00mmr Noanmcone , , Grey 2.0 W/mrK 1150150200 K502421015 0,197" (5.00mmr Nonrsmcone , , Grey 2.0 W/mrK 11501494700 K537257257: 0,112" [3.numm) Nonrsmcone , , Grey 2.0 W/mrK 1150145000 K537307302 0,079" (murmur Nonrsmcone , , Grey 2.0 W/mrK 11501455700 K537307303 0,11aw100mmr Nonrsmcone , , Grey 2.0 W/mrK 1150149000 K537307305 0,197"15,00mmr Nonrsmcone , , Grey 2.0 W/mrK 1150142700 0337150150100 0040" 110mm) Nonrsmcone , , Grey 2.0 W/mrK 1150142000 0(93715071507200 0,079"12,00mm) Nonrsmcone , , Grey 2.0 W/mrK 11501432700 0(93715071507500 0,197”15,00mm) Nonrsmcone , , Grey 20 W/mrK 11501402700 0:9371950127072 0,079”12,00mm) Nonrsmcone , , Grey 20 W/mrK 1150147200 0337201071 0040” 110mm) Nonrsmcane , , Grey 20 W/mrK 11501429700 0:937:20320200 0,079”12,00mm) Nonrswhcane , , Grey 20 W/mrK 11501431700 pc93020320300 0,110”13,00mm) Nonrswllcane , , Grey 20 W/mrK 11501432700 0:937:20320500 0,157”15,00mm) Nonrswllcane , , Grey 20 W/mVK 1150145000 PC93724721,0170.25 0,010”10,254mmr Nonrswllcane , , Grey 20 W/mVK 11527149000 0:937:02075 0 197”15,mmm) Nonrswllcane , , Grey 20 W/mVK 115271425700 pc9se1501500 2570 0 010”10,254mmr Nonrswllcane , , Grey 20 W/mVK 11527143000 pc9se1501503 00 0 11a” 13 00mm) Nonrswllcane , , Grey 20 W/mVK 11527142000 pc930203200 2570 n 010” 10 254mm Nonrswllcane , , Grey 20 W/mVK 115271452700 0:9340 70.25 n 010” 10 254mm) Nonesmcane , , Grey 20 W/mVK 115271421700 pc9020 72 n 079” 12 00mm) Nonesmcane , , Grey 20 W/mVK 115271455700 pc9ze19.5012 700.25 a 010” (a 254mm) NowalIcane , , Grey 20 W/mVK 115271475700 0:927247210171 n 040” 11 02mm) Nonswllcane , , Grey 20 W/mVK K537207207 7ND 0:927202074 n 157“ 14 00mm) Nonswllcane , , Grey 2 0 W/mVK PC9372020 7147010 Pc937202074714 n 157" (4 00mm) Nourswllcone Adheswe , Grey 2 UW/mrK 115071404410 Pc93724721 0172 0.079" (2.00mmp NowSAlwcone , , Grey 2 UW/mrK 03010010002500 00931001000250 0.010" (0.254mm) NowSAlwcone , , Grey 2 UW/mrK PCBSVJUUJDUJJVDVND 03371001007100 0.040" (1.02mmp NowSAlwcone , , Grey 2 0 W/mrK PCBSVJUUJDUVZJVDVND 03371001007200 0.079" (2.00mmp NowSAlwcone , , Grey 2.0 W/mrK PCBSVJUUJDUVSJVDVND 03371001007300 0.11s" (3.00mmp NehrSAlwcone , , Grey 2.0 W/mrK PCBSVJDUJDUVSHVDVND 03371001007500 0.197" (5.00mmp NehrSAlwcone , , Grey 2.0 W/mrK 03300030002500 00933003000250 0.010" (0.254mm) NowSAlwcone , , Grey 2 UW/mrK PCBSJUUJDUJJVDVND 033300300100 0.040" (1.02mmp NowSAlwcone , , Grey 2 0 W/mrK PC937320732071007N0 0337320320100 0.040" (1.02mmp NowSAlwcone , , Grey 2.0 W/mrK Pc9sez00730072007N0 0337300300200 0.079" (2.00mmp NehrSAlwcone , , Grey 2.0 W/mrK Pc9sez00730073007N0 03373003007300 0.11s" (3.00mmp NehrSAlwcone , , Grey 2.0 W/mrK PCBSVZDUVSDUVS 0707M) 0337300300500 0.197 (5.00mmp NehrSAlwcone , , Grey 2.0W/mrK
Tel: +44 (0) 1455 553 510 Email: sales
@
tglobaltechnology.com Web: www.tglobaltechnology.com Skype: tglobal.technology
NOTICE: The information contained herein is to the best of our knowledge true and accurate. However, since the varied conditions of potential use are beyond
our control, all recommendations or suggestions are presented without guarantee or responsibility on our part and users should make their own test to determine
the suitability of our products in any specific situation. This product is sold without warranty either expressed or implied, of fitness for a particular purpose or
otherwise, except that this product shall be of standard quality, and except to the extent otherwise stated T-Global Technology Europe and North America’s
invoice, quotation, or order acknowledgment. We disclaim any and liability incurred in connection with the use of information contained herein, or otherwise. All
risks of such are assumed by the user. Furthermore, nothing contained herein shall be construed as a recommendation to use any process or to manufacture or
to use any product in conflict with existing future patents covering any product or material or its use.
Digi-Key Part Number T-Global Part Number Thickness Material Adhesive Backing, Carrier Color Thermal Conductivity
1168-1459-ND PC93-5-5-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1468-ND PC93-5-5-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1486-ND PC93-5-5-3 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1477-ND PC93-5-5-2 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1472-ND PC93-10-5-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1495-ND PC93-5-5-5 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1460-ND PC93-10-10-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1490-ND PC93-20-5-3 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1469-ND PC93-10-10-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1499-ND PC93-20-5-5 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1471-ND PC93-30-30-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1503-ND PC93-25-25-5 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1464-ND PC93-20-10-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1478-ND PC93-20-20-2 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1474-ND PC93-19.5-12.70-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1461-ND PC93-20-20-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1492-ND PC93-19.50-12.70-3 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1470-ND PC93-20-20-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1501-ND PC93-19.50-12.70-5 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1467-ND PC93-25-25-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1493-ND PC93-24-21.01-3 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1487-ND PC93-20-20-3 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1476-ND PC93-25-25-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1462-ND PC93-30-30-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1485-ND PC93-25-25-2 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1502-ND PC93-24-21.01-5 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1494-ND PC93-25-25-3 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1480-ND PC93-30-30-2 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1489-ND PC93-30-30-3 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1498-ND PC93-30-30-5 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1427-ND PC93-150-150-1.0-0 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1428-ND PC93-150-150-2.0-0 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1432-ND PC93-150-150-5.0-0 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1483-ND PC93-19.50-12.70-2 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1473-ND PC93-20-10-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1429-ND PC93-320-320-2.0-0 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1431-ND PC93-320-320-3.0-0 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1433-ND PC93-320-320-5.0-0 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1466-ND PC93-24-21.01-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1496-ND PC93-20-20-5 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1425-ND PC93-150-150-0.25-0 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1430-ND PC93-150-150-3.0-0 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1426-ND PC93-320-320-0.25-0 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1463-ND PC93-10-5-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1481-ND PC93-20-5-2 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1465-ND PC93-19.50-12.70-0.25 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
1168-1475-ND PC93-24-21.01-1 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-20-20-4-ND PC93-20-20-4 0.157" (4.00mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-20-20-4-1A-ND PC93-20-20-4-1A 0.157" (4.00mm) Non-Silicone
Adhesive -
-Grey 2.0 W/m-K
1168-1484-ND PC93-24-21.01-2 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-100-100-0.25-0-ND
PC93-100-100-0.25-0 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-100-100-1.0-0-ND PC93-100-100-1.0-0 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-100-100-2.0-0-ND PC93-100-100-2.0-0 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-100-100-3.0-0-ND PC93-100-100-3.0-0 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-100-100-5.0-0-ND PC93-100-100-5.0-0 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-300-300-0.25-0-ND
PC93-300-300-0.25-0 0.010" (0.254mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-300-300-1.0-0-ND PC93-300-300-1.0-0 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-320-320-1.0-0-ND PC93-320-320-1.0-0 0.040" (1.02mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-300-300-2.0-0-ND PC93-300-300-2.0-0 0.079" (2.00mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-300-300-3.0-0-ND PC93-300-300-3.0-0 0.118" (3.00mm) Non-Silicone - - Grey 2.0 W/m-K
PC93-300-300-5.0-0-ND PC93-300-300-5.0-0 0.197" (5.00mm) Non-Silicone - - Grey 2.0 W/m-K

Products related to this Datasheet

THERM PAD 5MMX5MM GRAY
THERM PAD 5MMX5MM GRAY
THERM PAD 20MMX20MM GRAY
THERM PAD 10MMX10MM GRAY
THERM PAD 25MMX25MM GRAY
THERM PAD 5MMX5MM GRAY
THERM PAD 5MMX5MM GRAY
THERM PAD 24MMX21.01MM GRAY
THERM PAD 20MMX20MM GRAY
THERM PAD 25MMX25MM GRAY
THERM PAD 20MMX5MM GRAY
THERM PAD 10MMX5MM GRAY
THERM PAD 25MMX25MM GRAY
THERM PAD 19.5MMX12.7MM GRAY
THERM PAD 19.5MMX12.7MM GRAY
THERM PAD 19.5MMX12.7MM GRAY
THERM PAD 19.5MMX12.7MM GRAY
THERM PAD 20MMX5MM GRAY
THERM PAD 24MMX21.01MM GRAY
THERM PAD 20MMX5MM GRAY
THERM PAD 30MMX30MM GRAY
THERM PAD 30MMX30MM GRAY
THERM PAD 20MMX20MM GRAY
THERM PAD 30MMX30MM GRAY
THERM PAD 25MMX25MM GRAY
THERM PAD 150MMX150MM GRAY
THERM PAD 30MMX30MM GRAY
THERM PAD 150MMX150MM GRAY
THERM PAD 150MMX150MM GRAY
THERM PAD 150MMX150MM GRAY