BAT-HLD-001-THM Drawing Datasheet by Linx Technologies Inc.

View All Related Products | Download PDF Datasheet
.17 13 42 3.2 A 24 4x 03 4X®.09 12 6 7 '08 2.3] [31 A 1 SE ‘ o . , 51 . V 4X08 .25 2 4x004 ‘ 76.47 .08 1‘ J_ 727 C 79 WW Rspwgsszemzm" ’ ' ' " 159 W LANE N0 mscLosuRE OR REP Inx MERLIN, OR 97532 WED, w WHOLE on w TITLE: ERM‘SSION OF wa TE BAT DESIGNATED AGENTS, \NIERPREID‘MENS‘DNSAND PROJECIION CR203 mmm pHospH TOLERANCES pmsms m 5, #05191 sumcg mm? mass. :1' SIZE DWQ N0 REV TOLERANCE .x 1 1 xx :0) xxx was “M“ B BAT-HLD-OOl-THM-OTL B N‘CKE
.83
21.1
.61
15.5
.11
2.9
.36
9.2
.12
3.1
4X
.03
0.8
.17
4.2
.08
2
.24
6
.25
6.4
4X
.08
2
.13
3.2
RECOMMENDED FOOTPRINT
.41
10.4
.41
10.4
4X
.09
2.3
4X
.04
1
.70
17.8
.06
1.5
.06
1.6
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES .02 MAXIMUM.
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF INTERNAL DOCUMENT
2-FEB-12
SAH
B
UPDATED DIMENSIONS; ADDED THROUGH HOLE PIN
LENGTH DIMENSION
10-AUG-16
SAH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
#C-5191
PHOSPHOR BRONZE
NICKEL PLATE
FINISH:
MATERIAL:
DT: 2-FEB-12
DT: 2-FEB-12
ENGR: S.HOGAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
CR2032,CR2025 THROUGH HOLE MOUNT
BATTERY HOLDER OUTLINE
B
BAT-HLD-001-THM-OTL
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 3:1
LDCFDFB_C
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.

Products related to this Datasheet

BATTERY RETAINER COIN PC PIN