SxC02SYAN Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
PA RT NUMBER CODING S_COZSYAN A PLATING T= TIN OVER COPPER UNDERPLATE OVERALL. P= GOLD FLASH OVER NICKEL UNDERPLATE OVERALL. 5: 0.000010" GOLD OVER NICKEL UNDERPLATE OVERALL. <7 .200[5.08]="" 4*="" 5.74i0.20]="" depth="" v="" 2x="" .140[3.55]="" point="" of="" contact="" ——="" .100[2.54]="" ——="" section="" a-a="" update="" 't'="" &="" 'p'="" plating,="" add="" '5'="" plating,="" rent="" rating="" 3="" amp="" was="" 1="" amp,="" add="" 'd="" contacl's'="" text,="" .226="" max="" depth="" wa="" th="" .200="" was="" .197,="" width="" .100="" was="" remove="" text="" '-rc'="" in="" p/n="" coding="" .100[2.54]="" 6.50]="" »="" .100[2.54]="" «="" qullins="" cannula-on="" sownons="">
Pb
R
oHS COMPLIANT
.100 2.54
A A
.226
±.008
5.74
±0.20
MAX DEPTH
.200 5.08
2X
.140 3.55
POINT OF
CONTACT
.100 2.54
SECTION A-A
DUAL BEAM CONTACTS
.100 2.54
.256 6.50
NOTES:
INSULATOR MATERIAL: PBT, BLACK
1.
CONTACT MATERIAL: PHOSPHOR BRONZE.
2.
PLATING: SEE PART NUMBER CODING.
3.
OPERATING TEMPERATURE: -55
C TO +105
C.
4.
OPERATING VOLTAGE: 250 VAC MAX.
5.
UL FLAMMABILITY RATING: 94V-0.
6.
DIELECTRIC WITHSTANDING VOLTAGE: 1000 VAC FOR 1 MINUTE.
7.
CURRENT RATING: 3 AMP PER CONTACT.
8.
CONTACT RESISTANCE: 20 MILLI OHMS MAX.
9.
INSULATION RESISTANCE: 5000 MEGA OHMS.
10.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1764
INITIAL RELEASE
07/23/08
ASK
B
1821
UPDATE 'T' & 'P' PLATING, ADD 'S' PLATING,
CURRENT RATING 3 AMP WAS 1 AMP, ADD 'DUAL
BEAM CONTACTS' TEXT, .226 MAX DEPTH WAS .236,
LENGTH .200 WAS .197, WIDTH .100 WAS .094
REMOVE TEXT '-RC' IN P/N CODING
11/4/2008
JH
C
1903
UPDATE TOLERANCE BLOCK, RELOCATE BTM VIEW,
SPECIFICATION 20 MILLI OHMS WAS 20 MEGA
OHMS
1/23/2009
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR:
30'
.XX=
.012 [.30]
.XXX=
.008 [.20]
.XXXX=
.004 [.10]
SURFACE FINISH: 63 Ra
REMOVE ALL BURRS AND SHARP EDGES .010 MAX
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5M-1994
UNLESS OTHERWISE SPECIFIED:
DATE
NAME
DRAWN
SIZE
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: NTS
ASK
11134
C
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MINI SHUNT, CLOSED TOP
S_C02SYAN
FILE NAME: Z:\COMPONENTS\Taiwan\11134, S_C02SYAN PRINT: 2/9/2009
DESCRIPTION
07/23/08
PART NUMBER

Products related to this Datasheet

CONN JUMPER SHORTING GOLD FLASH
CONN JUMPER SHORTING TIN
CONN JUMPER SHORTING GOLD