5022312400 Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 a 7 T e 5 L 3 z 1 U 9% 73 A S FTLLEDT _ mfiifiI 7 fiu‘fi}. TE MML Hn on ’er:\7E:r : I UB7 2huuifi PLATM a m,» TEvMTNAL 24': a" R T) JLATTNG T Tm,» my): I U\DE~< plathantckel="" plathg="" 777m="" -="" i="" t}="" ’cun;="" te="" {'mtkal="" se»,="" ,="" :="" ttn="" jlattng="" likel="" f’lqtt‘j",="" ;="" lat-tattt-i="" t3="" :e="" m="" maxtmkm.="" t="" i="" ‘3="" -=""><7t‘ ‘l%%‘r="" e="" val/'iiuivflw="" ,="" l.="" [)vei‘="" ll;="" htte="" \\="" 0f="" al="" ant="" f="" jln7="" t="" 1="" hal="" 7="" ’u="" 3:,="">< u="" 'miz="" t="" ‘="" 24="" 7="" 24,14="" ,="" 15="" isvf7="" mz/z:="" u="" \‘uel="" tape="" 1‘="" en="" t="" £7="" e="" g="" v)="" raw="" "t="" 4="" va="" hm="" crcutts="" wnw="" m="" e="" festcv="" w:="" h="" male="" mm="" only="" metrie="" jezttfi‘n="" mm="" iv="" m5="" mjnner="" hz="" trsu/m="" 7m="" 0-5="" ffc="" conn="" h55="" assy="" ;="" 3="" en="" m="" we?="" ,="" mmm="" for="" lvds="" e/o="" straight="" tu="" '="" if="" ‘="" ‘="" l25="" hhwt—="" u="" i="" (gold)="" -lead="" free—="" ,="" _="" :a="" b="" 50”="" ep="" :="" a="" q,="" @="" molex="" incorporated="" w="" akellar="" :1="" °="" norunext="" \n.="" mm="" m="" e="" 7raft="" where="" afilt’atle="" see="" chart="" sd="" 502231="" 001="" 1="" cf="" ;="" d:="" ’="" int="" re“="" '="" ii\="" eve="" this="" drawtng="" euntatns="" information="" that="" is="" proprtetary="" to="" molex="" ‘mthn="" tiive="" '7="" r’—\="" 7="" incorporated="" and="" should="" not="" be="" hsed="" wtthflut="" wrttten="" permissidn="" id="" i="" a3="" j="" an="" 5="" revi‘bmezbozioz/za’="" 9="" 5="" 7="" 6="" 5="" 4="" i="" 3="" i="" 1="" en-ozdaioz‘u="">
10 9 5 7 e 5 L 3 Z 1 U.J«N41\.OE5 HAELE r H. LNJHOEfi T] “Ms + W 5% ‘ m munnnnununununuflnnnnnnnunnnnnnu _ 2 , a R, ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘ u T 3' kg , it??? <43 “2’="" :1="" t="" ‘="" t="" g="" “ema="" 775r="" “n=""><\ 5="" m="" lj="" t="" m“:="" \53="" ,‘fi="" m.="" ”="" a="" e="" e="" e="" e="" e="" e="" ”‘9="" tr="" 8="" “="" e="" :-="" chsvrd="" l,="" j,="" 4:="" 1="" [j="" {j="" tent???="" saw/n="" h="" ontact="" that="" fiann="" patte="" h="" l="" x="" havtttv="" :="" 0,,="" numqeq‘="" 7="" ,="" ”’="" 7="" ems="" ,="" ii:="" hum="" “e="" '="" 1e;="" erffuem="" w‘fmetf‘ieth’teto="" tum="" {)ftulau="" tern="" kw="" t-«l,t:="" a="" tlicarle="" ffc="" reccmvevfez="" et‘~’ensio\="" £12m}:="" mama="" ‘="" ‘="" ‘="" t="" ‘="" 4:333="" 33747u/="" 1;="" maovuu/="" a="" érngnghk="" :r.="" abclt="" ffc="" tg‘u'="" ,3="" p="" nended="" n'zhe\="" ,r’ee‘tion="" :="" tyt.="" }="" f,="" c?\="" djc="" to="" “be="" t3="" stiffe\et="" filv="" side="" 254ml)="" \="" teccmnended="" c="" njoctcr="" djec="" thick="" ess="" cf="" buft="" ccf‘pef="" :="" e="" e="" mc="" meteri="" cf:="" 53="" vicpometet‘="" 3="" flatng="" ipituhi="" ‘421="" 7.="" .="" t="" ‘:ei\et\al="" tc="" ee'="" '="" dtvenwln’t'le="" hie="" nasww:="" ,="" \="" h="" m;="" wle-xs="" qfejfte="" mm="" only="" 5:1="" metrie="" ‘9="" jezttl’ije="" “ml="" w="" wnw="" mg="" mg="" v7="" r,="" [7="" gm.="" m,="" mum="" +\”z="" trsu/m="" "="" 0.5="" ffc="" conn="" hsg="" assy="" t,="" w="" a="" f="" ;="" ,="" 7‘="" wm="" for="" lvds="" e/o="" straight="" rrrm="" ,="" patte?\="" lmojt="" e="" tuj'e"="" 13‘="" ”er="" h2?="" hhwt.="" (gold)="" —lead="" free—="" ‘="" ni]="" te="" \="" ii\al="" uavtitv="" :="" e.en="" \uvfieh="" i="" _="" e="" 50”="" ep="" :="" f="" @="" molex="" incorporated="" "’="" akellar="" :1="" a="" darwin="" \0.="" mm="" m="" e="" 7raft="" where="" afilt’atle="" see="" sheet="" t="" sd="" 502231="" 001="" 2="" cf="" ;="" v3="" ’="" int="" re“="" i="" ii\="" 27f="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" withn="" tiive="" '7="" a="" bincurpurated="" and="" should="" not="" be="" hsed="" withflut="" written="" permissibn="" ibjrume,a3,j,ails="" rev.="" 0="" 2004/05/25="" 9="" 5="" 7="" 6="" 5="" i="" 3="" i="" 2="" en-ozdaioz‘u="">
10 9 a 7 6 5 I. 3 2 1 F ‘LEA‘JE SEE THE JTA Ni) CE CCT‘xNECTUT TTEELPN'JT T ACKAUEDI. ZMEfiE: EN ‘4 */ NUVbEH UF UN\EUTCHS ’UJ' E S; 5.‘J*+?r€fl)fi7 :9) LEAD TAPE LE‘xUTH Twaz’ééwl‘ _ axsmutn . AFE <>
‘Io 9 a 7 6 5 ‘ A 3 z 1 rIéw PULL UUT ’ZAUJ I6.79I ‘ lF‘ITfl—U ‘ I I :‘g 7 ‘; , 7 q o . - Lu ‘5 . W I m Zum JI/LATI.E 20.4 25.4 2w: IX ’1: ’I’ , HIJSW/ awn I: E E. ..=. = 0 E ;II, , I; 3 :3 1m ,_fm%‘}‘gj [*mfi‘ mm? [:ASMEH Ta E “NH INIEVTIL MATEYIAL m SIECVITS . DIvIEx-oxswz SALE :Emm. THIN AWLE ILNLEE‘» ‘Z‘ECIFIE MM ONLY *" METRIC I‘IJL‘HELTIUV :74an mg mg ) ’TWLE” newly“ 0.5 FEE CONN EMBSTP PKG FOR LVDS E/O STRAIGHT (GOLD) SLEAD FREE? mmER S IImER E, TWIN "fix MULEX INCORPORATED AVGJLAR :I v mam \u gcww NU mm M JHLFT WHEI«E AI ’LIL;I5LE SEE CHART SD-SOZZEI—OOZ ’/ (IF I SEE SHEET, 1 I’. T KEN—IN “”3 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TD MDLEX ‘ITHIN DMEVSIC A JINEORPDRATED AND SHOULD Nm as USED wITHouT WRIT'IEN PERMISSION £ anygmaasEmm-S 9 a 7 a 5 a I 2 EN-OZDAIDZI)
To 9 a 7 6 5 ‘ A 3 z 1 ‘ymn MTLH‘ T fl 0 O T- / 1;, r x 7 TOP TAPE i ‘ c ,7 m 3 * 7‘ ea <9 3="" "a"="" «7‘="" f="" beft="" aajt="" )_="" ,="" ,="" j="" ,="" ,="" 21="" 20="" 125="" rjfl="" “3018175ja="" 33="" m.="" 4%="" hum="" am="" “i:="" my="" ,15="" .2="" ’7)_="" €02,347="" ,m="" e="" m="" me.="3" f="" 1mm;,1.g="" e="" to="" te:="" ia‘="" ”wen;="" w”?="" »="" “e?“="" c="" www="" tape="" “dth="" klateltjh="" «htemhl="" w.="" kttxlutj="" 'e‘je="" eal="" tclehm'="" ‘:="" mw“="" 5’“="" e="" “e="" 555‘”="" jn‘l="" th="" 91="" awle="" inle‘q»="" ‘i‘eftfte="" mm="" only="" ,="" metric="" t‘hl‘heltkn="" :mev="" mg="" mg="" ,="" mwuae="" tr:uzuk\="" 0.5="" ffc="" conn="" embstp="" pkg="" v}="" [fjmg="" _="" um?="" for="" lvds="" e/o="" straight="" e="" 7lt="" 3»="" ‘="" (gold)="" rlead="" free?="" ee-="" timer="" "fix="" mulex="" incorporated="" ‘”="" avgjlar="" :1="" v="" mam="" \u="" ,wmm="" mm="" fl="" jhlft="" whele="" m="" ’ltlhjle="" see="" chart="" sd-sozzet—ooz="" 1="" of="" t="" in="" #2="" t="" kew—m="" :vs="" thts="" drawing="" cuntatns="" tnfurmtion="" that="" is="" proprtetary="" tu="" mdlex="" ‘tthw="" dmevstc="" r/—\="" jineorpdrated="" and="" should="" not="" be="" used="" wthout="" written="" permission="" m_vmme_a3_j_an_s="" 9="" a="" 7="" 6="" 5="" £="" 3="" ‘="" 2="" ten—ozkozw)="" rev.="" d="" 2004/05/28="">

Products related to this Datasheet

CONN FFC VERT 24POS 0.50MM SMD
CONN FFC VERT 24POS 0.50MM SMD
CONN FFC VERT 24POS 0.50MM SMD