D5V0L1B2T Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
.......................... D5VOL1BZT-7 mags v SOT553/50T553
D5V0L1B2T-7
Document number: DS35597 Rev. 6 - 2
1 of 4
www.diodes.com
September 2014
© Diodes Incorporated
D5V0L1B2T-7
ADVANCE INFO R MA T I O N
LOW CAPACITANCE BIDIRECTIONAL TVS DIODE
Features
Provides ESD Protection per IEC 61000-4-2 Standard:
Air ±30kV, Contact ±30kV
1 Channel of ESD Protection
Low Channel Input Capacitance
Typically used in Cellular Handsets, Portable Electronics,
Communication Systems, Computers and Peripherals
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SOD523
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish Annealed over Alloy 42 Leadframe
(Lead-Free Plating). Solderable per MIL-STD-202, Method 208
Weight: 0.001 grams (Approximate)
Ordering Information (Note 4)
Case
Packaging
SOD523
3000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http”//www.diodes.com/products/packages.html
5. Dispensed every other cavity of the carrier tape.
Marking Information
Device Schematic
Top View
6 / 9 = Product Type Marking Code
12
SOD523
6 / 9
D 5V0 L X B X XXX- XX
5V0: 5.0 Volts
Voltage Capacitance # of Channels Polarity # of Pins Package Packing
X: Extremely Low (<0.5pF)
F: Ultra Low (0.5 ~ 1.0pF)
P: Very Low (1.1 ~ 10pF)
L: Low (10.1 ~ 20pF)
M: Medium (>20pF)
1: 1 Channel
2: 2 Channels
4: 4 Channels
6: 6 Channels
B: Bidirectional
(Symmetrical)
U: Unidirectional
A: Bidirectional
(Asymmetrical)
2: 2 Pins
3: 3 Pins
5: 5 Pins
6: 6 Pins
8: 8 Pins
10: 10 Pins
LP3: X3-DFN0603-2
LP: X1-DFN1006-2
LP4: X2-DFN1006-2
WS: SOD323
T: SOD523/SOT523
SO: SOT23/SOT25
W: SOD123/SOT323
TS: TSOT25/TSOT26
S: SOT353/SOT363
V:SOT553/SOT563
7: 7” reel
7B: 7” reel
13: 13” reel
(DFN1006
Package Only)
m5” st0L132T-7 PP PP ESD emu ESD A” Bus PeaKVame ‘W, Haw «we \WQ P 8x20 Wavafmm \ ‘ as am by R E A
D5V0L1B2T-7
Document number: DS35597 Rev. 6 - 2
2 of 4
www.diodes.com
September 2014
© Diodes Incorporated
D5V0L1B2T-7
ADVANCE INFO R MA T I O N
Maximum Ratings (@TA = +25°C unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Conditions
Peak Pulse Power Dissipation
PPP
84
W
8/20µs, per Figure 2
Peak Pulse Current
IPP
6
A
8/20µs, per Figure 2
ESD Protection Contact Discharge
VESD_Contact
±30
kV
IEC 61000-4-2 Standard
ESD Protection Air Discharge
VESD_Air
±30
kV
IEC 61000-4-2 Standard
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Package Power Dissipation (Note 6)
PD
275
mW
Thermal Resistance, Junction to Ambient (Note 6)
RJA
454
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics (@TA = +25°C unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Conditions
Reverse Standoff Voltage
VRWM
-
-
5
V
-
Channel Leakage Current (Note 7)
IRM
-
10
100
nA
VRWM = 5V
Clamping Voltage, Positive Transients
VCL
-
-
-
-
7.0
8.7
10.5
11.5
9.0
10.7
12.0
14.0
V
IPP = 1A, tp = 8/20μS
IPP = 3A, tp = 8/20μS
IPP = 5A, tp = 8/20μS
IPP = 6A, tp = 8/20μS
Breakdown Voltage
VBR
6
7
8
V
IR = 1mA
Differential Resistance
RDIF
-
0.2
-
IR = 1A, tp = 8/20μS
Channel Input Capacitance
CIN
-
15
20
pF
VR = 0V, f = 1MHz
Notes: 6. Device mounted on FR-4 PCB pad layout (2oz copper) as shown on Diodes, Inc. suggested pad layout AP02001, which can be found on our website at
http://www.diodes.com.
7. Short duration pulse test used to minimize self-heating effect.
0
50
25 50 75 100 125 150
PEAK PULSE DERATING % OF
PEAK POWER OR CURRENT
T , AMBIENT TEMPERATURE (°C)
Fig. 1 Power Dissipation vs. Ambient Temperature
A
0
100
25
75
175 200
0
t, TIME ( s)
Fig. 2 Pulse Waveform
20 40 60
100
50
0
I , PEAK PULSE CURRENT (%I )
P ppP
D5VOL1BZT-7
D5V0L1B2T-7
Document number: DS35597 Rev. 6 - 2
3 of 4
www.diodes.com
September 2014
© Diodes Incorporated
D5V0L1B2T-7
ADVANCE INFO R MA T I O N
0.1
1
10
100
0 1 2 3 4 5 6
Fig. 3 Typical Reverse Characteristics
V , REVERSE VOLTAGE (V)
R
I , LEAKAGE CURRENT (nA)
R
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
T = -55°C
A
10
11
12
13
14
15
16
17
18
0 1 2 3 4 5 6
V , REVERSE VOLTAGE (V)
Fig. 4 Typical Total Capacitance vs. Reverse Voltage
R
C , TOTAL CAPACITANCE (pF)
T
f = 1 MHz
1PULSE WIDTH (µs)
Fig. 5 Pulse Rating Curve vs. Pulse Width
Power is defined as P = V x I
PK C PP
10 100
10 1,000
100
1,000
P , PEAK PULSE POWER (W)
PK
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
SOD523
Dim
Min
Max
A
0.25
0.35
B
0.70
0.90
C
1.50
1.70
H
1.10
1.30
K
0.55
0.65
L
0.10
0.30
M
0.10
0.12
All Dimensions in mm
H
C
A
BK
M
L
D5VOL1BZT-7
D5V0L1B2T-7
Document number: DS35597 Rev. 6 - 2
4 of 4
www.diodes.com
September 2014
© Diodes Incorporated
D5V0L1B2T-7
ADVANCE INFO R MA T I O N
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com
Dimensions
Value (in mm)
G
0.80
X
0.60
X1
2.00
Y
0.70
X1
Y
X
G

Products related to this Datasheet

TVS DIODE 5V 14V SOD523
TVS DIODE 5V 14V SOD523
TVS DIODE 5V 14V SOD523