NSR0320MW2T1 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com 9 £1:
© Semiconductor Components Industries, LLC, 2011
February, 2020 Rev. 7
Publication Order Number:
NSR0320MW2T1/D
Schottky Barrier Diodes
NSR0320MW2T1G,
NSVR0320MW2T1G
These Schottky barrier diodes are designed for high current,
handling capability, and low forward voltage performance.
Features
Low Forward Voltage 0.24 Volts (Typ) @ IF = 10 mAdc
High Current Capability
ESD Rating:
Human Body Model: CLASS 3B
Machine Model: C
NSV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AECQ101
Qualified and PPAP Capable
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant*
MAXIMUM RATINGS (TJ = 125°C unless otherwise noted)
Rating Symbol Value Unit
Reverse Voltage VR20 Vdc
Peak Revese Voltage VRM 23 V
Forward Power Dissipation
@ TA = 25°C
Derate above 25°C
PF200
2.0
mW
mW/°C
Forward Current (DC)
Continuous
IF1
A
Forward Current
t = 8.3 ms Half Sinewave
IFSM 5
A
Thermal Resistance, JunctiontoAmbient
175 mm2, 1 oz. Cu, FR4
RqJA 500 °C/W
Thermal Resistance, JunctiontoLead
175 mm2, 1 oz. Cu, FR4
RqJL 322 °C/W
Junction Temperature Range TJ55 to
+125
°C
Storage Temperature Range Tstg 55 to
+150
°C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
RD = Specific Device Code
M = Date Code
G= PbFree Package
MARKING DIAGRAM
HIGH CURRENT
SCHOTTKY BARRIER DIODE
1
CATHODE
2
ANODE
Device Package Shipping
ORDERING INFORMATION
SOD323
CASE 477
STYLE 1
www.onsemi.com
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
Brochure, BRD8011/D.
NSR0320MW2T1G SOD323
(PbFree)
3,000 /
Tape & Reel
RD MG
G
(Note: Microdot may be in either location)
NSVR0320MW2T1G SOD323
(PbFree)
3,000 /
Tape & Reel
NSR0320MW2T1G, NSVR0320MW2T1G
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Typ Max Unit
Total Capacitance (VR = 5.0 V, f = 1.0 MHz) CT25 29 pF
Reverse Leakage
(VR = 15 V)
(VR = 2.0 V @ 85°C)
(VR = 15.0 V @ 85°C)
IR
10
200
450
50
mA
Forward Voltage
(IF = 10 mA)
(IF = 100 mA)
(IF = 900 mA)
VF
0.24
0.30
0.45
0.27
0.35
0.50
V
1
10
100
1000
0.0 0.1 0.2 0.3 0.4 0.5 0.6
VF, FORWARD VOLTAGE (V)
IF, FORWARD CURRENT (mA)
Figure 1. Forward Voltage
1
10
100
1000
10000
0 5 10 15 20 25
VR, REVERSE VOLTAGE (V)
Figure 2. Leakage Current
IR, REVERSE CURRENT (mA)
150°C
85°C
45°C
55°C
25°C
150°C
85°C
25°C
125°C
0
20
40
60
80
100
120
140
0 5 10 15 20
VR, REVERSE VOLTAGE (V)
CT, CAPACITANCE (pF)
Figure 3. Total Capacitance
0N Semiwndudw" a {“81 L an \« 4i L1 M01: x 0,63 II II II 0.88 F 1.60 2.55 ON Semxcunduchv and are Mademavk: av Semmanduclur Campunenls Inuwnaa LLC dba ON Samanauaxar Dr H: suaamanas m xna Umled sxaxaa andJm mhev comma: ON Semxcunduclar vesewe: we th| [a make change: wuhum Yunhev name [a any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumndudm assume any Mammy ansmg mac xna apphcahan m we no any pmduclnv mum and :pecmcafly dwsc‘axms any and au Mammy mcmdmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Sammnauaxar dues nn| aanyay any hcense under Ms pa|em thls nar xna
HE
SOD323
CASE 47702
ISSUE H
DATE 13 MAR 2007
SCALE 4:1 NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. LEAD THICKNESS SPECIFIED PER L/F DRAWING
WITH SOLDER PLATING.
4. DIMENSIONS A AND B DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
5. DIMENSION L IS MEASURED FROM END OF RADIUS.
NOTE 3
D
12
bE
A3
A1
A
C
XX = Specific Device Code
M = Date Code
XX M XX M
GENERIC
MARKING DIAGRAM*
NOTE 5
L
1
2
1.60
0.063
0.63
0.025
0.83
0.033
2.85
0.112
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
HE
DIM MIN NOM MAX
MILLIMETERS
A0.80 0.90 1.00
A1 0.00 0.05 0.10
A3 0.15 REF
b0.25 0.32 0.4
C0.089 0.12 0.177
D1.60 1.70 1.80
E1.15 1.25 1.35
0.08
2.30 2.50 2.70
L
0.031 0.035 0.040
0.000 0.002 0.004
0.006 REF
0.010 0.012 0.016
0.003 0.005 0.007
0.062 0.066 0.070
0.045 0.049 0.053
0.003
0.090 0.098 0.105
MIN NOM MAX
INCHES
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 1:
PIN 1. CATHODE (POLARITY BAND)
2. ANODE
STYLE 2:
NO POLARITY
STYLE 1 STYLE 2
STYLE 1 STYLE 2
1
2
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB17533C
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOD323
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

DIODE SCHOTTKY 20V 1A SOD323
DIODE SCHOTTKY 20V 1A SOD323
DIODE SCHOTTKY 20V 1A SOD323
DIODE SCHOTTKY 20V 1A SOD323
DIODE SCHOTTKY 20V 1A SOD323
DIODE SCHOTTKY 20V 1A SOD323