0150200075 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company 3 a world of innmation 0150200075 PremorFlex Cable Jumpers Drawin PDF RoHS Certificate of Compliance (PDFi Product Specification P871502070017001 (PDF) Product Literature (PDF) Packaging Specification PK71502070017001 (PDF) 15020 Premanlex Cable Jumgers EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 1 5020 W W m 527450397 527460871 5019510830 5019510350 525590853
This document was generated on 09/16/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0150200075
Status: Active
Overview: Premo-Flex Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits,
0.051m Cable Length, Gold (Au) Plating
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-15020-001-001 (PDF) Product Literature (PDF)
Packaging Specification PK-15020-001-001 (PDF)
General
Product Family Cable
Series 15020
Comments Contacts on the same side, Type A, Contacts on the
same side, Type A
Crimp Quality Equipment Yes
Overview Premo-Flex Cable Jumpers
Product Literature Order No 987650-6631
Product Name Premo-Flex FFC Jumper
UPC 884982175372
Physical
Cable Length 0.051m
Circuits (Loaded) 8
Circuits (maximum) 8
Net Weight 0.144/g
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15020-001-001
Product Specification PS-15020-001-001
Sales Drawing SD-15020-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
15020 Series
Mates With
Easy-On FFC/FPC Connector: <br>
5034800800 , 5051100892 , 5051100897
, 527450897 , 527460871 , 5019510830 ,
5019510850 , 525590853
This document was generated on 09/16/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CABLE FFC 8POS 0.50MM 2"