USB 2.0 Plugs, Sockets Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
EL :3??? k E Q 4 m# m +477 53; § WI AL @fi 4 L 4 L 17?. 1*; 1—\ fl fl
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
USB TYPE B SOCKETS/PLUGS
MINI-USB TYPE B SOCKETS/PLUGS
CAT. NO. 924 CAT. NO. 926
CAT. NO. 935
POS. 3
POS. 2
POS. 4
POS. 1
.474 [12.0]
.418 [10.6]
.405 [10.3]
.115 [2.9]
.630 [16.0]
POS. 3
POS. 2
.091 [2.30] DIA.
HOLE (2) PLS
.036 [0.92] DIA.
HOLE (4) PLS
POS. 4
POS. 1
.098 [2.5]
.376 [9.5]
.147 [3.7] .085 [2.1]
Mounting Detail
Mounting Detail
.055 [1.40] DIA.
HOLE (2) PLS
PCB EDGE
1423
.238 [6.0]
.217
[5.5]
.134 [3.4]
.028 [0.7]
.049 [1.3]
.354 [9.0]
REF.
.276 [7.0]
.545 [13.8]
.118 [3.0]
Mounting Detail
.283 [7.2]
.315
[8.0]
1.439 [36.6]
REF.
PIN 5
PIN 1 .378 [9.6]
.232 [5.9]
.156 [4.0]
.059 [1.5]
.303 [7.7]
.173 [4.4]
.039 [1.0]
.217 [5.5]
.116 [3.0]
PIN 1 PIN 5
.965 [24.50]
REF.
.120 [3.0]
.268 [6.81]
PCB EDGE
.031 [0.8]
.166 [4.2]
.205 [5.2]
.035 [0.89] DIA
.080 [2.0]
.020 [0.5]
.181 [4.6]
.098 [2.5]
.172 [4.4]
.129 [3.3]
.428 [10.9]
.047 [1.2] DIA
(2) PLS
POS. 1
POS. 2
POS. 3 POS. 4
.474 [12.0]
.630 [16.0]
.418 [10.6]
.217 [5.5] .354 [9.0]
Tape & Reel Spec’s: 24mm wide; 16mm pitch;
13 inch reel (1000 pieces per reel)
USB 2.0 PLUGS & SOCKETS
MICRO-USB TYPE B SOCKETS/PLUGS
Ideal for Miniature applications
CAT. NO. 941
Mounting Detail
.150 [3.8]
.118 [3.00]
.028
[0.7]
.169
[4.3]
.021 [0.55]
.315
[8.0]
.022
[0.6]
.307
[7.8]
.085 [2.1]
.197
[5.0]
.210 [5.3]
.320 [8.0]
.920 [23.5] REF.
.075 [1.9]
SQR
PCB EDGED
.149 [3.80]
.031 [0.8]
HOLE (2) PLS
.026 [0.7]
SPACING
.057 [1.4]
.016 [0.40]
X .055 [1.4]
.141 [3.6]
.161 [4.1]
.386 [9.8]
Tape & Reel Spec’s: 24mm wide; 16mm pitch;
13 inch reel (1000 pieces per reel)
Wiring Detail
PIN 5
PIN 1
ELECTRICAL CHARACTERISTICS
Rated Voltage: 30V (RMS)
Contact Current Rating: 1 Amp DC max.
Contact Resistance: 15 mΩ max.
Insulation Resistance: 1000 MΩ min.
Dielectric Withstanding Voltage: 750V AC for 1 minute
MECHANICAL CHARACTERISTICS
Operating Temperature: -13°F (-25°C) to +176°F (+80°C)
Durability: 1500 Cycles min.
DEVICE APPLICATIONS
SOCKET SPECIFICATIONS:
Shell: Phosphor Bronze
Insulator: Thermoplastic, UL Rated 94V-0
Contacts: Phosphor Bronze
Contact Area: Gold Flash over Nickel
Solder Trails: Tin over Nickel
PLUG SPECIFICATIONS:
Shell: Steel, Nickel Plate
Insulator: Thermoplastic, Rated UL 94V-0
Contact: Bronze, Gold Flash over Nickel
Ability to daisy chain more than one input device
Memory Sticks
Mouse/Keyboards
Printers/Scanners/Docking Stations
MP3/Audio Devices
Digital Video Cameras & Still Cameras
Portable Media Players
Gaming Headsets
Smart Phones/PDA's
USB 2.0 PLUGS & SOCKETS
99
CABLE PLUG
CABLE PLUG
CABLE PLUG
SURFACE MOUNT SOCKET
SURFACE MOUNT SOCKET
THRU HOLE SOCKET SURFACE MOUNT SOCKET
Supplied unassembled
Supplied unassembled
Supplied unassembled
CAT. NO. 940 (Bulk)
CAT. NO. 940TR (Tape & Reel)
CAT. NO. 934 (Bulk)
CAT. NO. 934TR (Tape & Reel)
CAT. NO. 933

Products related to this Datasheet

CONN RCPT USB2.0 TYPEB 4POS R/A
CONN PLUG USB2.0 MICRO USB B SLD
CONN RCPT USB2.0 MINI B SMD R/A
CONN RCPT USB2.0 TYPEB 4P SMD RA
CONN PLUG USB2.0 MINI B SLD
CONN PLUG USB2.0 TYPEB 4POS SLD
CONN RCPT USB2.0 MICRO B SMD R/A
CONN RCPT USB2.0 MINI B SMD R/A
CONN RCPT USB2.0 MICRO B SMD R/A