MMSZ52zzzT1G, SZMMSZ52zzzT1G Series Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com o—k—o
© Semiconductor Components Industries, LLC, 2015
May, 2019 Rev. 15
1Publication Order Number:
MMSZ5221BT1/D
MMSZ52xxxT1G Series,
SZMMSZ52xxxT1G Series
Zener Voltage Regulators
500 mW SOD123 Surface Mount
Three complete series of Zener diodes are offered in the convenient,
surface mount plastic SOD123 package. These devices provide a
convenient alternative to the leadless 34package style. Zener voltage
in this series are specified with device junction in thermal equilibrium.
Features
500 mW Rating on FR4 or FR5 Board
Wide Zener Reverse Voltage Range 2.4 V to 110 V @ Thermal
Equilibrium*
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
General Purpose, Medium Current
ESD Rating of Class 3 (> 16 kV) per Human Body Model
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These are PbFree Devices*
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES:
260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
FLAMMABILITY RATING: UL 94 V0
MAXIMUM RATINGS
Rating Symbol Max Units
Total Power Dissipation on FR5 Board,
(Note 1) @ TL = 75°C
Derated above 75°C
PD500
6.7
mW
mW/°C
Thermal Resistance, JunctiontoAmbient
(Note 2)
RqJA 340 °C/W
Thermal Resistance, JunctiontoLead
(Note 2)
RqJL 150 °C/W
Junction and Storage Temperature Range TJ, Tstg 55 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR5 = 3.5 X 1.5 inches, using the minimum recommended footprint.
2. Thermal Resistance measurement obtained via infrared Scan Method.
*For additional info on thermal equilibrium, please download, ON Semiconductor
TVS/Zener Theory and Design Considerations Handbook, HBD854/D.
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
Device Package Shipping
ORDERING INFORMATION
SOD123
CASE 425
STYLE 1
1
Cathode
2
Anode
MARKING DIAGRAM
See specific marking information in the device marking
column of the Electrical Characteristics table on page 3 of
this data sheet.
DEVICE MARKING INFORMATION
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
MMSZ52xxBT1G,
SZMMSZ52xxBT1G
SOD123
(PbFree)
3,000 /
Tape & Reel
MMSZ52xxBT3G,
SZMMSZ52xxBT3G
SOD123
(PbFree)
10,000 /
Tape & Reel
www.onsemi.com
xx = Device Code (Refer to page 3)
M = Date Code
G= PbFree Package
(Note: Microdot may be in either location)
xx MG
G
1
MMSZ52xxCT1G,
SZMMSZ52xxCT1G
SOD123
(PbFree)
3,000 /
Tape & Reel
MMSZ52xxCT3G,
SZMMSZ52xxCT3G
SOD123
(PbFree)
10,000 /
Tape & Reel
www onsem' com
MMSZ52xxxT1G Series, SZMMSZ52xxxT1G Series
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless
otherwise noted, VF = 0.95 V Max. @ IF = 10 mA)
Symbol Parameter
VZReverse Zener Voltage @ IZT
IZT Reverse Current
ZZT Maximum Zener Impedance @ IZT
IZK Reverse Current
ZZK Maximum Zener Impedance @ IZK
IRReverse Leakage Current @ VR
VRReverse Voltage
IFForward Current
VFForward Voltage @ IFZener Voltage Regulator
IF
V
I
IR
IZT
VR
VZ
VF
www onsem' com
MMSZ52xxxT1G Series, SZMMSZ52xxxT1G Series
www.onsemi.com
3
5% TOLERANCE FG ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted, VF = 0.9 V Max. @ IF = 10 mA)
Device*
Device
Marking
Zener Voltage (Notes 3 and 4) Zener Impedance (Note 5)
Leakage Cur-
rent
VZ (Volts) @ IZT ZZT @ IZT ZZK @ IZK IR @ VR
Min Nom Max mA W W mA mAVolts
MMSZ5221BT1G C1 2.28 2.4 2.52 20 30 1200 0.25 100 1
MMSZ5222BT1G C2 2.38 2.5 2.63 20 30 1250 0.25 100 1
MMSZ5223BT1G C3 2.57 2.7 2.84 20 30 1300 0.25 75 1
MMSZ5224BT1G C4 2.66 2.8 2.94 20 30 1400 0.25 75 1
MMSZ5225BT1G C5 2.85 3.0 3.15 20 29 1600 0.25 50 1
MMSZ5226BT1G D1 3.14 3.3 3.47 20 28 1600 0.25 25 1
MMSZ5227BT1G D2 3.42 3.6 3.78 20 24 1700 0.25 15 1
MMSZ5228BT1G D3 3.71 3.9 4.10 20 23 1900 0.25 10 1
MMSZ5229BT1G D4 4.09 4.3 4.52 20 22 2000 0.25 5 1
MMSZ5230BT1G D5 4.47 4.7 4.94 20 19 1900 0.25 5 2
MMSZ5231BT1G E1 4.85 5.1 5.36 20 17 1600 0.25 5 2
MMSZ5232BT1G E2 5.32 5.6 5.88 20 11 1600 0.25 5 3
MMSZ5233BT1G E3 5.70 6.0 6.30 20 7 1600 0.25 5 3.5
MMSZ5234BT1G E4 5.89 6.2 6.51 20 7 1000 0.25 5 4
MMSZ5235BT1G E5 6.46 6.8 7.14 20 5 750 0.25 3 5
MMSZ5236BT1G F1 7.13 7.5 7.88 20 6 500 0.25 3 6
MMSZ5237BT1G F2 7.79 8.2 8.61 20 8 500 0.25 3 6.5
MMSZ5238BT1G F3 8.27 8.7 9.14 20 8 600 0.25 3 6.5
MMSZ5239BT1G F4 8.65 9.1 9.56 20 10 600 0.25 3 7
MMSZ5240BT1G F5 9.50 10 10.50 20 17 600 0.25 3 8
MMSZ5241BT1G H1 10.45 11 11.55 20 22 600 0.25 2 8.4
MMSZ5242BT1G/T3G H2 11.40 12 12.60 20 30 600 0.25 1 9.1
MMSZ5243BT1G H3 12.35 13 13.65 9.5 13 600 0.25 0.5 9.9
MMSZ5244BT1G H4 13.30 14 14.70 9.0 15 600 0.25 0.1 10
MMSZ5245BT1G H5 14.25 15 15.75 8.5 16 600 0.25 0.1 11
MMSZ5246BT1G J1 15.20 16 16.80 7.8 17 600 0.25 0.1 12
MMSZ5247BT1G J2 16.15 17 17.85 7.4 19 600 0.25 0.1 13
MMSZ5248BT1G J3 17.10 18 18.90 7.0 21 600 0.25 0.1 14
MMSZ5249BT1G J4 18.05 19 19.95 6.6 23 600 0.25 0.1 14
MMSZ5250BT1G J5 19.00 20 21.00 6.2 25 600 0.25 0.1 15
MMSZ5251BT1G K1 20.90 22 23.10 5.6 29 600 0.25 0.1 17
MMSZ5252BT1G K2 22.80 24 25.20 5.2 33 600 0.25 0.1 18
MMSZ5253BT1G K3 23.75 25 26.25 5.0 35 600 0.25 0.1 19
MMSZ5254BT1G/T3G K4 25.65 27 28.35 4.6 41 600 0.25 0.1 21
MMSZ5255BT1G K5 26.60 28 29.40 4.5 44 600 0.25 0.1 21
MMSZ5256BT1G M1 28.50 30 31.50 4.2 49 600 0.25 0.1 23
MMSZ5257BT1G M2 31.35 33 34.65 3.8 58 700 0.25 0.1 25
MMSZ5258BT1G/T3G M3 34.20 36 37.80 3.4 70 700 0.25 0.1 27
MMSZ5259BT1G M4 37.05 39 40.95 3.2 80 800 0.25 0.1 30
MMSZ5260BT1G M5 40.85 43 45.15 3.0 93 900 0.25 0.1 33
MMSZ5261BT1G N1 44.65 47 49.35 2.7 105 1000 0.25 0.1 36
MMSZ5262BT1G N2 48.45 51 53.55 2.5 125 1100 0.25 0.1 39
MMSZ5263BT1G N3 53.20 56 58.80 2.2 150 1300 0.25 0.1 43
MMSZ5264BT1G N4 57.00 60 63.00 2.1 170 1400 0.25 0.1 46
MMSZ5265BT1G N5 58.90 62 65.10 2.0 185 1400 0.25 0.1 47
MMSZ5266BT1G P1 64.60 68 71.40 1.8 230 1600 0.25 0.1 52
MMSZ5267BT1G P2 71.25 75 78.75 1.7 270 1700 0.25 0.1 56
MMSZ5268BT1G P3 77.90 82 86.10 1.5 330 2000 0.25 0.1 62
MMSZ5269BT1G P4 82.65 87 91.35 1.4 370 2200 0.25 0.1 68
MMSZ5270BT1G P5 86.45 91 95.55 1.4 400 2300 0.25 0.1 69
MMSZ5272BT1G/T3G R2 104.5 110 115.5 1.1 750 3000 0.25 0.1 84
*Includes SZ-prefix devices where applicable.
3. “B” Suffix Type numbers shown have a standard tolerance of ±5% on the nominal Zener voltages.
4. Nominal Zener voltage is measured with the device junction in thermal equilibrium at TL = 30°C ±1°C.
5. ZZT and ZZK are measured by dividing the AC voltage drop across the device by the ac current applied.
The specified limits are for IZ(AC) = 0.1 IZ(dc) with the AC frequency = 1 kHz.
www onsem' com
MMSZ52xxxT1G Series, SZMMSZ52xxxT1G Series
www.onsemi.com
4
2% TOLERANCE FG ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted, VF = 0.9 V Max. @ IF = 10 mA)
Device*
Device
Marking
Zener Voltage (Notes 6 and 7) Zener Impedance (Note 8)
Leakage Cur-
rent
VZ (Volts) @ IZT ZZT @ IZT ZZK @ IZK IR @ VR
Min Nom Max mA W W mA mAVolts
MMSZ5226CT1G TD 3.234 3.3 3.366 20 28 1600 0.25 25 1
MMSZ5231CT1G TG 4.998 5.1 5.202 20 17 1600 0.25 5 2
MMSZ5232CT1G TH 5.488 5.6 5.712 20 11 1600 0.25 5 3
MMSZ5245CT1G TK 14.70 15 15.30 8.5 16 600 0.25 0.1 11
MMSZ5248CT1G TL 17.64 18 18.36 7.0 21 600 0.25 0.1 14
MMSZ5250CT1G TN 19.60 20 20.40 6.2 25 600 0.25 0.1 15
MMSZ5252CT1G TQ 23.52 24 24.48 5.2 33 600 0.25 0.1 18
MMSZ5256CT1G TW 29.40 30 30.60 4.2 49 600 0.25 0.1 23
MMSZ5258CT1G TX 35.28 36 36.72 3.4 70 700 0.25 0.1 27
6. “C” Suffix Type numbers shown have a standard tolerance of ±2% on the nominal Zener voltages.
7. Nominal Zener voltage is measured with the device junction in thermal equilibrium at TL = 30°C ±1°C.
8. ZZT and ZZK are measured by dividing the AC voltage drop across the device by the ac current applied.
The specified limits are for IZ(AC) = 0.1 IZ(dc) with the AC frequency = 1 kHz.
*Includes SZ-prefix devices where applicable.
MMSZ52xxxT1G Series, SZMMSZ52xxxT1G Series
www.onsemi.com
5
TYPICAL CHARACTERISTICS
VZ, NOMINAL ZENER VOLTAGE (V)
3
2
1
0
1
2
3
4
5
6
7
8
12111098765432
Figure 1. Temperature Coefficients
(Temperature Range 55°C to +150°C)
TYPICAL TC VALUES
FOR MMSZ52xxBT1G SERIES,
SZMMSZ52xxBT1G SERIES
VZ @ IZT
1000
10
110 200
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 2. Temperature Coefficients
(Temperature Range 55°C to +150°C)
1.2
1.0
0.8
0.6
0.4
0.2
01501251007550250
T, TEMPERATURE (°C)
Figure 3. Steady State Power Derating
PD versus TA
PD versus TL
0.1
PW, PULSE WIDTH (ms)
Figure 4. Maximum Nonrepetitive Surge Power
1 10 100 1000
1000
100
10
1
RECTANGULAR
WAVEFORM, TA = 25°C
100
VZ, NOMINAL ZENER VOLTAGE
Figure 5. Effect of Zener Voltage on
Zener Impedance
101
1000
100
10
1
TJ = 25°C
IZ(AC) = 0.1 IZ(DC)
f = 1 kHz
IZ = 1 mA
5 mA
20 mA
VF
, FORWARD VOLTAGE (V)
Figure 6. Typical Forward Voltage
1.21.11.00.90.80.70.60.50.4
1000
100
10
1
75 V (MMSZ5267BT1G)
91 V (MMSZ5270BT1G)
150°C75°C 25°C 0°C
qVZ, TEMPERATURE COEFFICIENT (mV/°C)
qVZ, TEMPERATURE COEFFICIENT (mV/°C)
Ppk, PEAK SURGE POWER (WATTS)
ZZT
, DYNAMIC IMPEDANCE (W)
IF
, FORWARD CURRENT (mA)
100
100
TYPICAL TC VALUES
FOR MMSZ52xxBT1G SERIES,
SZMMSZ52xxBT1G SERIES
VZ @ IZT
MMSZ52xxxT1G Series, SZMMSZ52xxxT1G Series
www.onsemi.com
6
TYPICAL CHARACTERISTICS
C, CAPACITANCE (pF)
100
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 7. Typical Capacitance
1000
100
10
1101
BIAS AT
50% OF VZ NOM
TA = 25°C
0 V BIAS
1 V BIAS
12
VZ, ZENER VOLTAGE (V)
100
10
1
0.1
0.01 1086420
TA = 25°C
VZ, ZENER VOLTAGE (V)
100
10
1
0.1
0.01 10 30 50 70 90
TA = 25°C
90
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 8. Typical Leakage Current
1000
100
10
1
0.1
0.01
0.001
0.0001
0.00001 80706050403020100
+150°C
+25°C
55°C
Figure 9. Zener Voltage versus Zener Current
(VZ Up to 12 V)
Figure 10. Zener Voltage versus Zener Current
(12 V to 91 V)
IR, LEAKAGE CURRENT (mA)
IZ, ZENER CURRENT (mA)
IZ, ZENER CURRENT (mA)
Figure 11. SOD123 (plastic) 500 Watt Device
PW, PULSE WIDTH (ms)
10K1K100101
0.970
0.975
0.985
0.995
1.000
1.005
1.015
VZ, ZENER VOLTAGE (NORMALIZED)
100K 1M
0.980
0.990
1.010
47 V
VZ = 3.0 V
91 V
0N Semiwndudw" I 091 122 ON Semxcunduclm and are lvademavks av Semxcanduclur Campunenls lnduslnes LLC dba ON Semxcanduclar ar us suaamanas m xna Umled sxaxas andJm mhev commas ON Semxcunduclar vesewes ma th| to make changes wuhum Yunhev name to any pruduns nanan ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy ngms av n|hers dwsc‘axms any and au Mammy mc‘udmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna
SOD123
CASE 42504
ISSUE G
DATE 07 OCT 2009
SCALE 5:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
E
b
DA
L
C
1
2
A1
DIM MIN NOM MAX
MILLIMETERS INCHES
A0.94 1.17 1.35 0.037
A1 0.00 0.05 0.10 0.000
b0.51 0.61 0.71 0.020
c
1.60
0.15
0.055D1.40 1.80
E2.54 2.69 2.84 0.100
---
3.68 0.140
L0.25
3.86
0.010
HE
0.046
0.002
0.024
0.063
0.106
0.145
0.053
0.004
0.028
0.071
0.112
0.152
MIN NOM MAX
3.56
HE
---
--- ---
0.006
--- ---
--- ---
GENERIC
MARKING DIAGRAM*
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
*This information is generic. Please refer to device data
sheet for actual part marking. PbFree indicator, “G” or
microdot “ G”, may or may not be present.
XXX = Specific Device Code
M = Date Code
G= PbFree Package
XXXMG
G
1
STYLE 1:
PIN 1. CATHODE
2. ANODE
1.22
0.048
0.91
0.036
2.36
0.093
4.19
0.165
ǒmm
inchesǓ
SCALE 10:1
q
--- ---
q00
10 10
°°° °
(Note: Microdot may be in either location)
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42927B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOD123
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

DIODE ZENER 2.7V 500MW SOD123
DIODE ZENER 6.2V 500MW SOD123
DIODE ZENER 24V 500MW SOD123
DIODE ZENER 27V 500MW SOD123
DIODE ZENER 11V 500MW SOD123
DIODE ZENER 3V 500MW SOD123
DIODE ZENER 17V 500MW SOD123
DIODE ZENER 8.7V 500MW SOD123
DIODE ZENER 6.8V 500MW SOD123
DIODE ZENER 14V 500MW SOD123
DIODE ZENER 36V 500MW SOD123
DIODE ZENER 36V 500MW SOD123
DIODE ZENER 6V 500MW SOD123
DIODE ZENER 30V 500MW SOD123
DIODE ZENER 15V 500MW SOD123
DIODE ZENER 3.9V 500MW SOD123
DIODE ZENER 15V 500MW SOD123
DIODE ZENER 2.5V 500MW SOD123
DIODE ZENER 2.4V 500MW SOD123
DIODE ZENER 6.8V 500MW SOD123
DIODE ZENER 27V 500MW SOD123
DIODE ZENER 9.1V 500MW SOD123
DIODE ZENER 39V 500MW SOD123
DIODE ZENER 68V 500MW SOD123
DIODE ZENER 25V 500MW SOD123
DIODE ZENER 56V 500MW SOD123
DIODE ZENER 3.6V 500MW SOD123
DIODE ZENER 8.2V 500MW SOD123
DIODE ZENER 62V 500MW SOD123
DIODE ZENER 110V 500MW SOD123