2998TR Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
.500 [12.7] MIN. DIA.HOLE THRU £005 [1013] .157 [4.0] t 005 1.005 [10.13] [:013] f .059 [1.5] DIA. P'TCH / HOLE (TYP.) T+005Ioooooooooooooooooodii [:0.13]‘\ n u u u [I a a 3 NOTES: TAPE AND REEL SPECIFICATIONS: 1. TAPE: / .433 [11.0] 7 MAT'L - ALL CONDUCTIVE POLYSTYRENE CARRIER ANSI/EIA-481 STAN DARD .945 [24.0] WIDE; .472 [12.0] PITCH 2. REEL: 13.0 [330.2] DIA. 1000 PIECES OF PART NO. 2998 PER REEL. 7 .079 [2.0] 09er or w; w Imam 15 w: z z an LSED mur n +[ « .150 [3.8] REF. »[« .016 [0.4] REF. KEYSTONE ELECTRONICS CORP. wwkayCIco com . ASTORIA] N.Y 11105-2017 . TcI [718] 95575900 PART NAME 6.8mm SM COIN CELL CLIP ON TAPE MATERIAL AS NOTED FINISH DRNBV DATE 12.30.10 CHANGE AS PER ECN 10—092 B AS NOTED m BOONE SM 4.24.01 4.17.06 CHANGE AS PER ECN 067022 A mam; W W CODE DWGNO ~ i E 015 [i038 ] C 2 DATE DESCRIPTION REV R PRIME ECWEU 998TR
LN
NEG. CONTACT (PAD) 1. WW 1., Q? [3.96] 50. MIN. 1 v r fir ’ ’ .200[5.oa] ACTUAL SIZE 1 d 1 MIN. ‘ »‘ .070 [1 7a] ‘440 [11.10], M'N- Q MIN MOUNTWG PAD LAYOUT .112 [2.84] 00211571» 9 12) PLS +/\"/ + 1 ~ \ 1 a £6 .315 [8.00] R.032[R0.81] 77/27]; V ‘3 + 2)PLs0 i \ H 3 501-5[ 7/ >211 / 7 / 1 ‘ STAMP” / 4 .197 [5.00] « AS SHOWN :.010[:025] .053 [1.36] 4— <7 .421="" [10.69]="" 4»="" keystone="" electronics="" corp.="" wwwknyckzocum="" .="" astoria.="" n.y="" 11105-2017="" .="" tc1[718]95678900="" 4.20.17="" change="" as="" per="" ecn="" 177035="" h="" fawn/m="" 6.8mm="" sm="" buti’on="" cell="" retainer="" 12.27.15="" change="" as="" per="" ecn="" 167123="" g="" 114mm="" 5.21.13="" change="" as="" per="" ecn="" 13—050="" f="" .010[0.25]th'k="" phosphor="" bronze="" f1n1sh="" drnbv="" boone="" date="" 828="" 00="" 8.24.11="" change="" as="" per="" ecn="" 11—114="" e="" tin="" nickel="" plate="" m="" sm="" '="" '="" 5x="" 6.22.06="" change="" as="" per="" ecn="" 067065="" d="" mamas:="" w="" [="" w="" 1="" code="" dwgno="" ~="" ,="" i="" 005="" i015="" date="" descr1pt10n="" rev="" r="" $9er="" ecweu="" c="" 2998="">
LN

Products related to this Datasheet

BATTERY RETAINER COIN 6.8MM SMD
BATTERY RETAINER COIN 6.8MM SMD
BATTERY RETAINER COIN 6.8MM SMD