PLASTIC FAN FILTER ASSEMBLY
80
FAN GUARD ASSEMBLIES
PLASTIC FAN FILTER ASSEMBLY
A unique package consisting of guard, filter media and retainer. The guard and
retainer are manufactured with UL Rated 94V-0 material. The filter media is made
of polyurethane foam (30PPI) and allows free passage of air with minimum air
resistance and pressure drop. A major feature of this assembly is that when the filter
media requires maintenance you simply remove the snap-fit retainer to clean or replace
the filter, leaving the guard attached to the fan. This assures protection to the fan blade
and eliminates damage to the fan during cleaning.
MINI-FAN GUARD ASSEMBLIES
RETAINER
MATERIAL: ABS, UL Rated 94V-0
Snap-fit construction
Designed for minimum air restriction
MEDIA
MATERIAL: Polyurethane foam
Constructed to allow free passage of air with mimimum resistance
and pressure drop
Has a high surface-area contact for impingement of dust particles
30PPI material gives a wide range of particle filtration (PPI denotes
pores per inch)
Helps reduce external fan noise
Easily cleaned by vacuuming or washing with mild soap,
detergent or cleaning solvent
GUARD
MATERIAL: ABS, UL Rated 94V-0
.250 (6.4) maximum ring spacing
Decreased noise level due to design
Countersunk mounting holes (4)
Withstands high impact
FAN
Customer supplied
STANDARD GUARD ASSEMBLIES
GUARD
MEDIA
FAN
(Customer
Supplied)
SNAP-FIT MEDIA RETAINER
MEETS UL .250 (6.4) PLUG GAUGE TEST
'A' DIA.
(4) MTG. HOLES
HEIGHT
(SQ.)
MTG
CENTERS
(SQ.)
HEIGHT
(SQ.)
MTG
CENTERS
(SQ.)
'A' DIA.
(4) MTG. HOLES
CAT. FOR FAN MTG. A
NO. SIZE HEIGHT THICKNESS CENTERS MTG. HOLES
8464 1.50” (40mm) 1.570 (39.9) .240 (6.1) 1.260 (32.0) .144 (3.7)
8465 2.50” (60mm) 2.360 (59.9) .260 (6.6) 1.970 (50.0) .170 (4.3)
CAT. FOR FAN MTG. A
NO. SIZE HEIGHT THICKNESS CENTERS MTG. HOLES
8466 1.50” (40mm) 1.570 (39.9) .240 (6.1) 1.260 (32.0) .144 (3.7)
8467 2.50” (60mm) 2.360 (59.9) .260 (6.6) 1.970 (50.0) .170 (4.3)
CAT. FOR FAN MTG. A
NO. SIZE HEIGHT THICKNESS CENTERS MTG. HOLES
8458 3.125” (80mm) 3.290 (83.6) .393 (10.0) 2.810 (71.4) .155 (3.9)
8459 3.625” (92mm) 3.800 (96.5) .393 (10.0) 3.245 (82.4) .175 (4.4)
8460 4.500” (120mm) 4.870 (123.7) .420 (10.7) 4.125 (104.8) .180 (4.6)
CAT. FOR FAN MTG. A
NO. SIZE HEIGHT THICKNESS CENTERS MTG. HOLES
8461 3.125” (80mm) 3.150 (80.0) .257 (6.5) 2.810 (71.4) .155 (3.9)
8462 3.625” (92mm) 3.620 (91.9) .250 (6.4) 3.245 (82.4) .175 (4.4)
8463 4.500” (120mm) 4.650 (118.1) .279 (7.1) 4.125 (104.8) .180 (4.6)
FILTER ASSEMBLIES INCLUDE GUARD, MEDIA and RETAINER
FAN GUARDS
FILTER ASSEMBLIES INCLUDE GUARD, MEDIA and RETAINER
FAN GUARDS
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
M55 Sect 5 p72-85 m 10/13/06 5:56 PM Page 80