Instrumentation Cases, Knobs Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
PANEL PANEl BAT. no. CAT. Ill). 2050 1051 2042 1044 2043 1045 2031‘ 1045 2052‘ 105: iii \t vaW’ J4¢ F H gkfi i Km
PHENOLIC INSTRUMENT CASES
MATERIALS:
Phenolic Cases: .125 (3.2) Wall thickness,
Molded Glossy Black Phenolic, MIL-M-14, CFG
INSTRUMENTATION CASES & KNOBS
PHENOLIC CASE
THREAD
CAT. NO. A BC SIZE AND TYPE
715 2.500 (63.5) 3.500 (88.9) 1.250 (31.8) 4-40 TAPPED
703 2.875 (73.0) 4.000 (101.6) 1.562 (39.7) 4-40 TAPPED
705 2.875 (73.0) 4.000 (101.6) 1.562 (39.7) USE #4 SELF TAPPING SCREW
704 3.125 (79.4) 5.875 (149.2) 2.250 (57.2) 4-40 TAPPED
700 3.750 (95.3) 6.250 (158.8) 2.000 (50.8) 6-32 BRASS INSERT
716 4.250 (108.0) 5.000 (127.0) 1.750 (44.5) 6-32 BRASS INSERT
701 5.250 (133.4) 6.812 (173.0) 2.312 (58.7) 6-32 BRASS INSERT
702 7.375 (187.3) 8.375 (212.7) 3.000 (76.2) 6-32 BRASS INSERT
*.093 (2.36)
COVER PANEL
PHENOLIC ALUMINUM
PANEL PANEL
CAT. NO. CAT. NO.
2050 2051
2042 2044
2042 2044
2043 2045
2037* 2046
2052* 2053
2038* 2047
2039* 2048
A
B
C
MATERIALS:
Phenolic Panels: .062 (1.57) Glossy Black Phenolic,
MIL-P3115C
Aluminum Panels: .062 (1.57), 5052-H34 per QQ 318 C;
Bright finished surface with pressure sensitive protective
covering tape
Cases and panels are sold separately
Covers available in Phenolic or Aluminum
Covers can be machined to accept dials, switches, displays
Panel mounting screws available - Refer to page 133
Sturdy case can be machined for wiring access
Ideal for prototype or lab use
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®89
INSTRUMENTATION KNOBS
SHAFT
ATTACHMENT DETAILS NUT CLEARANCE
CAT. SHAFT DH M LBI.D. C (C’BORE
NO. (DIA.) (DIA.) (HEIGHT) (MAX.) (LOCATION) (DEPTH) (DIA.) DEPTH)
8554 .125 (3.2) .500 (12.7) .660 (16.8) .320 (8.1) .570 (14.5) .360 (9.1) .170 (4.3)
8555 .250 (6.4) .700 (17.8) .780 (19.8) .360 (9.1) .680 (17.3) .500 (12.7) .180 (4.6)
8556 .250 (6.4) .920 (23.4) 1.010 (25.7) .460 (11.7) .910 (23.1) .640 (16.3) .330 (8.4)
8557 .250 (6.4) 1.250 (31.8) .828 (21.0) .400 (10.2) .700 (17.8) 1.010 (25.7) .250 (6.4)
8558 .125 (3.2) .500 (12.7) .660 (16.8) .915 (23.4) .320 (8.1) .570 (14.5) .360 (9.1) .170 (4.3)
8559 .250 (6.4) .700 (17.8) .780 (19.8) 1.150 (29.2) .357 (9.1) .660 (16.7) .480 (12.2) .180 (4.6)
8560 .250 (6.4) .920 (23.4) 1.010 (25.7) 1.520 (38.6) .500 (12.7) .910 (23.1) .640 (16.3) .240 (6.1)
8561 .250 (6.4) 1.250 (31.8) .920 (23.4) 1.860 (47.2) .470 (11.9) .800 (20.3) .780 (19.8) .350 (8.9)
8567 .125 (3.2) .500 (12.7) .500 (12.7) .610 (15.5) .160 (4.0) .405 (10.3) .410 (10.4) .030 (0.8)
8568 .250 (6.4) .700 (17.8) .625 (15.9) .820 (20.8) .210 (5.3) .480 (12.2) .468 (11.9) .030 (0.8)
8569 .250 (6.4) .920 (23.4) .780 (19.8) 1.090 (27.7) .240 (6.1) .660 (16.8) .640 (16.3) .100 (2.5)
8565 .250 (6.4) 700 (17.8) .630 (16.0) 1.187 (30.2) .210 (5.3) .510 (13.0) .570 (14.5) .030 (0.8)
8566 .250 (6.4) .920 (23.4) .640 (16.3) 1.510 (38.6) .260 (6.6) .540 (13.7) .730 (18.5) .120 (3.1)
L
B
I.D.
D
C
H
SPECIFICATIONS
Knob: ABS
Inlay: Spun Aluminum
Insert: Brass, Nickel Plate
All knobs supplied with brass insert and two set screws to hold knob securely to shaft.
L B
I.D.
D
M
C
H
L B
I.D.
D
M
C
H
L
B
I.D.
D
M
C
H
I.D.
D
C
H
COLOR KNOB DIMENSIONS NUT CLEARANCE
CAT. SHAFT DHI.D. C
NO. OUTSIDE INSIDE (DIA.) (DIA.) (HEIGHT) (DIA.) (C’BORE DEPTH)
8570 Black Yellow
8571 Black Red
.250 (6.4) .610 (15.5) .550 (14.0) .430 (10.9) .090 (2.3)
8572 Black Gray
8573 Black Black
SPECIFICATIONS
Material: Colored Polypropylene hub. Thermoplastic
Elastomer (TPE) - Soft-Touch gripping surface
Insert: Brass, Nickel Plate

Products related to this Datasheet

KNOB KNURLED 0.125" PLAST
KNOB KNURLED 0.250" PLAST
KNOB KNURLED W/SKRT 0.250" PLAST
BOX PLSTC BLACK 6.25"L X 3.75"W
KNOB KNURLED 0.125" PLASTIC
KNOB KNURLED W/SKRT 0.125" PLAST
BOX PLASTIC BLACK 4"L X 2.88"W
KNOB KNURLED 0.250" PLAST
PANEL PHENOLIC 2-7/8X3-15/16"BLK
PANEL ALUMINUM 2-7/8 X 3-15/16"
KNOB KNURLED 0.250" PLASTIC
KNOB KNURLED W/SKRT 0.250" PLAST
KNOB KNURLED 0.250" PLASTIC
BOX PLSTC BLACK 6.81"L X 5.25"W
BOX PLSTC BLACK 8.38"L X 7.38"W
PANEL ALUMINUM 5-1/4 X 6-3/4"
BOX PLASTIC BLACK 4"L X 2.88"W
PANEL PHENOLIC 7 3/8X8 3/8" BLK
PANEL PHENOLIC 3 3/4X6 1/4" BLK
KNOB KNURLED 0.250" PLASTIC
KNOB KNURLED 0.250" PLASTIC
PANEL ALUMINUM 3-3/4 X 6-1/4"
PANEL PHENOLIC 3-1/16X5-7/8" BLK
PANEL ALUMINUM 7-1/16 X 8-1/16"
PANEL PHENOLIC 5 1/4X6 3/4" BLK
PANEL ALUMINUM 3-1/16 X 5-7/8"
BOX PLSTC BLACK 5.88"L X 3.13"W
PANEL PHENOLIC 2.5 X 3.5" BLK
PANEL ALUMINUM 4 .25 X 5.0" BLK
BOX PLASTIC BLACK 3.5"L X 2.5"W