12mm to 24mm Coin Cell Retainers Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
m “@677 50% .71 «05” ha} fifi I W41 1 ET 4? 7612”}? MT. IIO. FIE. A E E II l W IIIA. BATTERY REFEREIIDE
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
12mm to 24mm COIN CELL RETAINERS
9
THRU HOLE (THM) & SURFACE MOUNT (SMT) COIN CELL RETAINERS
Compatible with all wave and reflow operations
Solder tails located outside of retainer body which facilitates visual inspection of the solder joints
Flow-hole solder tail designed for increased joint strength
Compatible with most vacuum and mechanical pick & place assembly systems
Matte Tin Plate for lower soldering temperatures ideal where other temperature sensitive
components are being used
Tin-Nickel plated retainers are ideal for lead free, high temperature soldering applications
All conductive polystyrene carrier tape meets ANSI/EIA-481 standards
Pad Layout
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN.
.050 [5.1]
MIN.
W MIN.
.200 [5.1]
MIN.
AVAILABLE ON TAPE AND REEL
MATERIAL: .010 (.25) Phosphor Bronze
SURFACE MOUNT (SMT)
THRU HOLE MOUNT (THM)
All conductive polystyrene carrier tape meets ANSI/EIA-481 standards
MATERIAL: .010 (.25) Phosphor Bronze, Tin-Nickel Plate
Snap-in legs maintain relative position during and after soldering
Compatible with wave solder applications
MARKING (+)
POLARITY
H
B
A
L
W
POLARITY
MARKING (+)
F
L
A
B
W
H
POLARITY
MARKING (+)
F
W
A
H
B
L
Pad Layout
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN.
W MIN.
F SQ. MIN.
Pad Layout
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN. *
W MIN.
F SQ. MIN.
FIG. 1 - Ultra Low FIG. 2 - Compact FIG. 3 - Low Profile
Mounting Detail
.073 [1.85] DIA (2) PLS.
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN.
A MIN.
POLARITY
MARKING (+)
.062
[1.57]
A
L
W
H
B
E
MARKING (+)
POLARITY
E
W
AH
L
B
.062
[1.57]
Mounting Detail
.073 [1.85] DIA (2) PLS.
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN.
A MIN.
Mounting Detail
NEG. CONTACT (PAD)
.156 [3.96] SQ. MIN. *
.073 [1.85] DIA (2) PLS.
A MIN.
FIG. 4 - Ultra Low FIG. 5 - Compact FIG. 6 - Low Profile
*Negative pad can be
relaced with SMT negative
contact. See page 8.
*Negative pad can be
relaced with THM negative
contact. See page 8.
* Nickel Plate
CELL
CAT. NO. FIG. AB E HL WDIA. BATTERY REFERENCE
3001 6 .520 (13.2) .265 (6.7) .210 (5.3) .118 (3.0) .475 (12.1) .585 (14.9) 12mm CR1216, BR1220, DL1225, SR1120, D381, 391, 191
3013 6 .664 (16.9) .344 (8.7) .265 (6.7) .156 (4.0) .594 (15.1) .723 (18.4) 16mm BR1616, CR1612, CR1616, CR1620, CR1632
3029 4 .831 (21.1) .298 (7.6) .176 (4.5) .067 (1.7) .618 (15.7) .890 (22.6) 20mm BR2012, CR2012, DL2012
3027 5 .831 (21.1) .416 (10.6) .194 (4.9) .085 (2.2) .782 (19.9) .890 (22.6) 20mm BR2016, CR2016, DL2016
3035 4 .835 (21.2) .300 (7.6) .280 (7.1) .170 (4.3) .600 (15.2) .880 (22.3) 20mm DL2020, CR2025, CR2032
3003 6 .831 (21.1) .416 (10.6) .265 (6.7) .156 (4.0) .782 (19.9) .890 (22.6) 20mm BR2016, DL2020, CR2025, BR2325, CR0232
3005 6 .939 (23.9) .475 (12.1) .265 (6.7) .156 (4.0) .832 (21.1) 1.004 (25.5) 23mm BR2320, CR2320, BR2325, CR2325, DL2325, DL2330
3011 6 .939 (23.9) .475 (12.1) .351 (8.9) .240 (6.1) .819 (20.8) 1.004 (25.5) 23mm CR2354, DL2354
3007 5 1.000 (25.4) .506 (12.9) .265 (6.7) .156 (4.0) .918 (23.3) 1.055 (26.8) 24mm CR2430, DL2430
3009 6 1.000 (25.4) .505 (12.8) .350 (8.9) .230 (5.8) .890 (22.6) 1.059 (26.9) 24mm CR2450, DL2450
3039 6 1.000 (25.4) .506 (12.9) .450 (11.4) .336 (8.5) .890 (22.5) 1.059 (26.9) 24mm CR2477, DL2477
TIN-NICKEL PLATE MATTE TIN PLATE
CAT. NO. ON TAPE CAT. NO. ON TAPE CELL BATTERY
BULK & REEL BULK & REEL FIG. ABFHLW DIA. REFERENCE TAPE & REEL SPEC’S
3000 3000TR 3080 3080TR 3 .520 (13.2) .265 (6.7) .125 (3.2) .125 (3.2) .475 (12.1) .745 (18.9) 12mm CR1216, BR1220, DL1225, 32mm wide; 16mm pitch; 1000/reel
SR1120, D381, 391, 191
3012 3012TR 3092 3092TR 3 .664 (16.9) .344 (8.7) .125 (3.2) .156 (4.0) .594 (15.1) .914 (23.2) 16mm BR1612, CR1616, CR1620, 44mm wide; 24mm pitch; 600/reel
DL1632
3028 3028TR 3038 3038TR 1 .831 (21.1) .298 (7.6) .067 (1.7) .618 (15.7) .911 (23.1) 20mm BR2012, CR2012, DL2012 44mm wide; 24mm pitch; 1000/reel
3026 3026TR 3078 3078TR 2 .831 (21.1) .416 (10.6) .200 (5.1) .085 (2.2) .782 (19.9) 1.210 (30.7) 20mm BR2016, CR2016, DL2016 44mm wide; 24mm pitch; 1000/reel
3034* 3034TR* 3044 3044TR 1 .835 (21.2) .291 (7.4) .160 (4.1) .635 (16.1) 0.915 (23.1) 20mm DL2020, CR2025, CR2032 44mm wide; 24mm pitch; 1000/reel
3002 3002TR 3082 3082TR 3 .831 (21.1) .416 (10.6) .200 (5.1) .156 (4.0) .782 (19.9) 1.210 (30.7) 20mm BR2016, DL2020, CR2025, 44mm wide; 24mm pitch; 500/reel
CR2032
3004 3004TR 3084 3084TR 3 .939 (23.9) .475 (12.1) .200 (5.1) .156 (4.0) .832 (21.1) 1.339 (34.0) 23mm BR2320, DL2325, CR2330, 56mm wide; 32mm pitch; 400/reel
DL2335
3010 3010TR 3090 3090TR 3 .939 (23.9) .475 (12.1) .200 (5.1) .240 (6.1) .819 (20.8) 1.339 (34.0) 23mm CR2354, DL2354 56mm wide; 32mm pitch; 200/reel
3032 3032TR 3042 3042TR 1 1.000 (25.4) .313 (8.0) .067 (1.7) .681 (17.3) 1.080 (27.4) 24mm BR2412, CR2412 44mm wide, 24mm pitch, 1000/reel
3006 3006TR 3086 3086TR 2 1.000 (25.4) .506 (12.9) .200 (5.1) .156 (4.0) .918 (23.3) 1.400 (35.6) 24mm CR2430, DL2430 56mm wide; 32mm pitch; 400/reel
3008 3008TR 3088 3088TR 3 1.000 (25.4) .506 (12.9) .200 (5.1) .230 (5.8) .890 (22.6) 1.400 (35.6) 24mm CR2450, DL2450 56mm wide; 32mm pitch; 200/reel
M65.1 S1p9r1 9/29/15 12:53 PM Page 9

Products related to this Datasheet

BATTERY RETAINER COIN 20MM SMD
BATTERY RETAINER COIN 12MM SMD
BATTERY RETAINER COIN SMD TAB
BATTERY RETAINER COIN 20MM SMD
BATTERY RETAINER COIN 16MM SMD
BATTERY RETAINER COIN 12MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY RETAINER COIN PC PIN
BATTERY RETAINER COIN 20MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY HOLDER COIN 20MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY RETAINER COIN PC PIN
BATTERY RETAINER COIN PC PIN
BATTERY RETAINER COIN SMD TAB
BATTERY HOLDER COIN 20MM PC PIN
BATTERY RETAINER COIN 20MM SMD
BATTERY RETAINER COIN SMD TAB
BATTERY RETAINER COIN 12MM SMD
BATTERY RETAINER COIN 20MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY RETAINER COIN 23MM SMD
BATTERY RETAINER COIN 16MM SMD
BATTERY HOLDER COIN 20MM SMD
BATTERY RETAINER COIN SMD TAB
BATTERY RETAINER COIN 23MM SMD
BATTERY HOLDER COIN 20MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY HOLDER COIN 24.5MM SMD
BATTERY HOLDER COIN 20MM SMD