Eyelets, Rivets Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
no. IIIIIEL RIIIBE IIIIIETEII SIIE Ill).
EYELETS & RIVETS
138
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
WIDE ROLL EYELETS
SEMI-TUBULAR RIVETS
SNAP RIVETS
D
L
B
A
AB
L
D
DWG. 1 DWG. 2
CAT. TLDABMTG.
NO. DWG. PANEL THICKNESS RIVET LENGTH RIVET DIAMETER HEAD DIAMETER HEAD HEIGHT HOLE SIZE
3440 1 .051/.079 (1.3/2.0) .130 (3.3)
3441 1 .083/.110 (2.1/2.8) .160 (4.0) .076 (1.9) .165 (4.2) .047 (1.2) .083/.087 (2.1/2.2)
3442 1 .114/.142 (2.9/3.6) .190 (4.8)
3443 2 .118/.157 (3.0/4.0) .220 (5.6)
3444 2 .146/.181 (3.7/4.6) .240 (6.1) .138 (3.5) .252 (6.4) .063 (1.6) .142/.146 (3.6/3.7)
3445 2 .177/.217 (4.5/5.5) .280 (7.1)
3446 2 .217/.256 (5.5/6.5) .310 (7.9)
3447 2 .177/.217 (4.5/5.5) .280 (7.1)
3448 2 .217/.256 (5.5/6.5) .310 (7.9) .158 (4.0) .315 (8.0) .071 (1.8) .161/.165 (4.1/4.2)
3449 2 .256/.295 (6.5/7.5) .350 (9.0)
3450 2 .295/.335 (7.5/8.5) .390 (10.0)
As Installed
T
Attach panels and mounting hardware without
any tooling. Leaves a clean cosmetic look once
installed. Can be installed without access to
underside. Removable so assembly can be
easily repaired or upgraded.
MATERIAL: Nylon 6/6, UL Rated 94V-2, Black
A choice of the most
popular sizes in use for
PC board and electronic
assembly applications.
MATERIAL: Brass, Bright Electro
Tin, MIL-T-10727. Other platings
can be furnished.
C
B
A
.312 [7.9]
O.D.
TOP TOOL
.312 [7.9]
O.D.
BOTTOM TOOL
STAKING TOOLS
Set consisting of top and bottom tool.
Made from Tool Steel and highly polished.
MATERIAL: Brass, Nickel Plate
These standardized brass rivets typify the
scope and variety of popular rivets that will
provide faster and stronger assemblies at
lower cost. We suggest you rivet and test a
sample before purchasing large quantities for
your application.
A
B
H
BAH
MTG.
CAT. NO. LENGTH UNDER HEAD SHANK DIAMETER HEAD DIAMETER HOLE SIZE
3381 .125 (3.2) .067(1.70) Dia.
3382 .156 (3.9) .060 (1.55) .109 (2.8) USE DRILL #51
3383 .187(4.8)
3384 .156 (3.9)
3385 .187 (4.8) .087 (2.21) .093 (2.36) Dia.
3386 .218 (5.5) .147 (3.7) USE DRILL #42
3387 .250 (6.4)
3388 .156 (3.9)
3389 .187 (4.8) .120 (3.06) .218 (5.5) .128 (3.25) Dia.
3390 .218 (5.5) USE DRILL #30
3391 .250 (6.4)
AB STAKING
OUTSIDE LENGTH C MTG. TOOL
CAT. DIAMETER UNDER FLANGE HOLE CAT.
NO. BARREL FLANGE DIAMETER SIZE NO.
22 .062 (1.57)
23 .093 (2.36) .062 (1.57)
24 .059 (1.49) O.D. .125 (3.18) .105 (2.7) USE DRILL 3075
25 .045 (1.14) I.D. .156 (3.96) #51
26 .187 (4.75)
27 .219 (5.56)
33 .093 (2.36)
34 .125 (3.18) .093 (2.36)
35 .089 (2.26) O.D. .156 (3.96) .150 (3.8) USE DRILL 3076
36 .070 (1.78) I.D. .187 (4.75) #42
37 .219 (5.56)
43 .093 (2.36)
44 .125 (3.18)
.125 (3.18)
45 .121 (3.07) O.D. .156 (3.96) .200 (5.1) USE DRILL 3077
46 .102 (2.59) I.D. .187 (4.75) #30
47 .219 (5.56)
48 .250 (6.35)
14 .125 (3.18) .156 (3.96)
15 .152 (3.86) O.D. .156 (3.96) .245 (6.2) USE DRILL 3079
16 .132 (3.35) I.D. .187 (4.75) 5/32”
17 .219 (5.56)

Products related to this Datasheet

EYELET 0.125" BRASS TIN PLATED
EYELET 0.156" BRASS TIN PLATED
EYELET 0.125" BRASS TIN PLATED
EYELET 0.093" BRASS TIN PLATED
EYELET 0.156" BRASS TIN PLATED
EYELET 0.187" BRASS TIN PLATED
EYELET 0.093" BRASS TIN PLATED
RIVET SEMI-TUBE 0.187" BRASS
EYELET 0.062" BRASS TIN PLATED
EYELET 0.219" BRASS TIN PLATED
EYELET 0.187" BRASS TIN PLATED
EYELET 0.125" BRASS TIN PLATED
RIVET SEMI-TUBE 0.156" BRASS
EYELET 0.156" BRASS TIN PLATED
EYELET 0.093" BRASS TIN PLATED
EYELET 0.250" BRASS TIN PLATED
EYELET 0.219" BRASS TIN PLATED
RIVET SNAP 0.220" NYLON BLACK
EYELET 0.156" BRASS TIN PLATED
RIVET SEMI-TUBE 0.218" BRASS
RIVET SNAP 0.310" NYLON BLACK
EYELET 0.187" BRASS TIN PLATED
EYELET 0.219" BRASS TIN PLATED
EYELET 0.187" BRASS TIN PLATED
EYELET
TOOL STAKING FOR EYELETS
TOOL STAKING FOR EYELETS
TOOL STAKING FOR EYELETS
RIVET SEMI-TUBE 0.125" BRASS
RIVET SEMI-TUBE 0.156" BRASS