Rubber Bumpers Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
Li‘“ W «ii-F T ‘J TJH L L T
RUBBER BUMPERS
134
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec @keyelco .com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
ADHESIVE BUMPERS
Applies quicky and easily. Prevents nicks, scratches, scuffs, vibration, slippage and noise. Easy peel and stick mounting.
Crack resistant. High coefficient of friction. Sold in sheets.
MATERIAL: Molded Polyurethane MATERIAL: Molded Polyurethane
DIAMETER
HEIGHT
SELF-ADHESIVE SURFACE
SELF-ADHESIVE SURFACE
HEIGHT
DIAMETER
RECESSED BUMPERS
SELF-LOCKING BUMPER FOOT
Provides excellent traction and shock absorbing qualities. available with or without Mold-in Washers.
MATERIAL: Rubber, BUNA S (Figs. 1 & 2), EPDM MATERIAL: Rubber, BUNA S (Figs. 1 & 2), EPDM MATERIAL: EPDM Rubber
CAT. SCREW
NO. FIG. ABCDESIZE
720 1 .500 (12.7) .250 (6.4) .250 (6.4) .187 (4.7) .125 (3.2) # 4
721 1 .625 (15.9) .312 (7.9) .250 (6.4) .187 (4.7) .125 (3.2) # 4
722 1 .718 (18.2) .437 (11.1) .250 (6.4) .218 (5.5) .125 (3.2) # 4
723 2 .937 (23.8) .375 (9.5) .375 (9.5) .218 (5.5) .187 (4.7) # 8
724* 3 .687 (17.4) .250 (6.4) .343 (8.7) .125 (3.2) .155 (3.9) # 6
725* 3 .875 (22.2) .312 (7.9) .406 (10.3) .187 (4.7) .187(4.7) # 8
726* 3 1.062 (27.0) .437 (11.1) .468 (11.9) .234 (5.9) .200 (5.1) # 10
727 3 .562 (14.3) .375 (9.5) .218 (5.5) .187 (4.7) .115 (2.9) # 4
728 3 .750 (19.1) .437 (11.1) .265 (6.7) .250 (6.4) .148 (3.8) # 6
729 3 .937 (23.8) .625 (15.9) .359 (9.1) .328 (8.3) .174 (4.4) # 8
B
D
E
C
A
FIG. 1 FIG. 2 Mold-In Washer FIG. 3 Mold-In Washer
E
A
B
D
C
E
A
D
B
C
A unique easy-to-install self-locking bumper foot
Two piece assembly, furnished pre-assembled
Vibration absorbing and skid resistant
Mounts without screws or tools
INSERTED)
.200 [5.1]
LOCKING PIN
PARTIALLY
(SHOWN
.425 [10.8]
.910 [23.1] DIA.
.312 [7.9]
.980 [24.9]
DIA.
MATERIAL:
Foot: Santoprene, Black Pin: Polypropylene, Black
Recommended Mounting Hole: .305 (7.8) diameter
CAT. NO. 717
780 Series 783 SERIES
781 Series 784 SERIES
782 Series 785 SERIES
BLACK CLEAR
CAT. NO. CAT. NO. DIAMETER HEIGHT PARTS/SHEET
780-B 780-C .375 (9.5) .125 (3.2) 300
781-B 781-C .500 (12.7) .060 (1.5) 200
782-B 782-C .500 (12.7) .140 (3.6) 200
BLACK CLEAR
CAT. NO. CAT. NO. DIAMETER HEIGHT PARTS/SHEET
783-B 783-C .250 (6.4) .062 (1.6) 578
784-B 784-C .335 (8.5) .085 (2.2) 450
785-B 785-C .440 (11.2) .200 (5.1) 242
FLAT DOMED
*Grey - all others Black
M65.1 Sect 8 Complete_11-2011 9/21/15 3:50 PM Page 134

Products related to this Datasheet

BUMPER CYLINDRICAL 0.5" DIA BLK
BUMPER CYLIN 0.937" DIA BLACK
BUMPER CYLINDRICAL 0.75" DIA BLK
BUMPER CYLIN 0.625" DIA BLACK
BUMPER CYLIN 0.562" DIA BLACK
BUMPER CYLIN 0.937" MLD WASHER
BUMPER CYLIN 0.687" DIA GRAY
BUMPER CYLIN 1.062" DIA GRAY
BUMPER CYLIN 0.718" DIA BLACK
FOOT CYLINDRICAL 0.98" DIA BLACK
BUMPER CYLIN 0.875" DIA GRAY