1455N1601 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
1L ”*1!“ : = HAMMOND MANUFACTURING ,_ w w.“ Wamrm
OPEN BEZEL
END PLATE
OPTIONAL FLANGE END PANELS
1455NF
EXPLODED ASSEMBLY VIEW
EXTRUSION
1455N1601
1455N1601BK
1455N1601BU
1455N1601RD
Clear Anodized
Black Anodized
See website for accessories.
ACCESSORIES
Blue Anodized
Red Anodized
NOTE
Purchased assembly includes box, plastic bezels, end panels, #6
Taptight screws and self adhesive rubber feet.
1455N1601
PART NUMBERS
Box made from Extruded Aluminum 6063.
Bezels made with polycarbonate.
1
1
2
2
A A
B B
D D
48.70 mm
[1.917 in]
97.10 mm
[3.823 in]
9.00 mm
[0.354 in]
6.00 mm
[0.236 in]
53.00 mm
[2.087 in]
103.00 mm
[4.055 in]
95.02 mm
[3.741 in]
45.00 mm
[1.772 in]
1.50 mm
[0.059 in]
1455N1601
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Solid models of this enclosure available in STEP or IGES.
Contact Factory mjm@hammondmfg.com
EXTRUSION DESIGNED FOR 100MM WIDE PC BOARD
56.13 mm
[2.210 in]
106.13 mm
[4.178 in]
1.50 mm
[0.059 in]
1.60 mm
[0.063 in]
4 X
n
3.50 mm THRU
w
n
5.75 mm X 90.0°
49.62
`
0.56 mm
1.953
`
0.022 in
[ ]
100.00
`
0.51 mm
3.937
`
0.020 in
[ ]
6.41 mm
[0.252 in]
53.00 mm
[2.087 in]
2.50 mm
[0.098 in]
2.00 mm
[0.079 in]
TYP
1.50 mm
[0.059 in]
TYP
160.00
`
0.50 mm
6.299
`
0.020 in
[ ]
103.00 mm
[4.055 in]

Products related to this Datasheet

BOX ALUM BLACK 6.3"L X 4.06"W
BOX ALUM NATURAL 6.3"LX4.06"W
BOX ALUM RED 6.3"L X 4.06"W
END PANEL ALUM BLUE 10/PACK
BOX ALUM BLUE 6.3"L X 4.06"W