12022020-designer-starter-test
12022020-designer-starter-test

12022020-designer-starter-test

This ZigBit module contains Atmel's ATxmega256A3U Microcontroller and AT86RF233 2.4GHz ISM band Transceiver for ZigBee and IEEE 802.15.4 [1]. The module features 256KB in-system self-programmable Flash memory, 16KB SRAM and 4KB EEPROM. The compact all-in-one board design of MCU and radio transceiver with very minimal components on the RF path to Antenna dramatically improves the ZigBit's compact size, range performance on signal transmission and increases its sensitivity. This ensures stable connectivity within a larger coverage area, and helps develop applications on smaller footprint. The MS-147 connector [2] can be used as an RF Test port. ZigBit Module contains a complete RF/MCU design with all the necessary passive components included. The module can be easily mounted on a simple 2-layer PCB with a minimum of required external connection. The ZigBit Module evaluation kit containing the ZigBit extension board for the Atmel Xplained PRO HW evaluation platform can be used to develop FW using the Atmel Studio and evaluate using the Wireless Composer. Compared to a custom RF/MCU solution, a module-based solution offers considerable savings in development time and NRE cost per unit during the HW/FW design, prototyping, and mass production phases of product development. All ZigBits are preloaded with a bootloader when they are sold as modules, either in single units or T&R. Depending on end-user design requirements, the ZigBit can operate as a self-contained sensor node, where it would function as a single MCU, or it can be paired with a host processor driving the module over a serial interface. The Zigbit module has various applications such as for building automation and monitoring, HVAC monitoring, inventory management, environmental monitoring, security and any other related industrial monitoring.
Read more
Open Design

Incorporated Products

IMAGE
MANUFACTURER PART NUMBER
DESCRIPTION
QUANTITY
VIEW DETAILS
1
ATXMEGA256A3U-MHR
IC MCU 8BIT 256KB FLASH 64QFN
1
View Details
2
2450BM15A0015E
AT86RF232 AT86RF233 ATMEGA256
2
View Details
3
Part Number
Rectangle
1
View Details
4
2450AT42B100E
ANTENNA CHIP 2.4GHZ
1
View Details
5
ATZB-X0-256-3-0-C
MOD 802.15.4/ZIGB 2.4GHZ CHIPANT
1
View Details
6
LMK105BJ104KV-F
CAP CER 0.1UF 10V 10% X5R 0402
6
View Details
7
LQG15HS3N3S02D
FIXED IND 3.3NH 300MA 170 MOHM
2
View Details
8
251R14S3R0BV4T
CAP CER 3PF 250V NP0 0603
1
View Details
9
T491A104M035AT
CAP TANT 0.1UF 35V 20% 1206
1
View Details
10
T491A105K016AT
CAP TANT 1UF 16V 10% 1206
1
View Details
11
C0402C100J5GACTU
CAP CER 10PF 50V 5% NP0 0402
4
View Details
12
RMCF0805JT680R
RES SMD 680 OHM 5% 1/8W 0805
1
View Details
13
250R05L2R2BV4T
CAP CER 2.2PF 25V NP0 0201
1
View Details
14
BLM15BB221SN1D
VARIANT 1
1
View Details
15
T491A475K010AT
CAP TANT 4.7UF 10V 10% 1206
1
View Details
16
FC-135 32.7680KA-A3
CRYSTAL 32.7680KHZ 12.5PF SMD
1
View Details
ATXMEGA256A3U-MHR
IC MCU 8BIT 256KB FLASH 64QFN
Quantity: 1
View Details
2450BM15A0015E
AT86RF232 AT86RF233 ATMEGA256
Quantity: 2
View Details
Part Number
Rectangle
Quantity: 1
View Details
2450AT42B100E
ANTENNA CHIP 2.4GHZ
Quantity: 1
View Details
ATZB-X0-256-3-0-C
MOD 802.15.4/ZIGB 2.4GHZ CHIPANT
Quantity: 1
View Details
LMK105BJ104KV-F
CAP CER 0.1UF 10V 10% X5R 0402
Quantity: 6
View Details
LQG15HS3N3S02D
FIXED IND 3.3NH 300MA 170 MOHM
Quantity: 2
View Details
251R14S3R0BV4T
CAP CER 3PF 250V NP0 0603
Quantity: 1
View Details
T491A104M035AT
CAP TANT 0.1UF 35V 20% 1206
Quantity: 1
View Details
T491A105K016AT
CAP TANT 1UF 16V 10% 1206
Quantity: 1
View Details
C0402C100J5GACTU
CAP CER 10PF 50V 5% NP0 0402
Quantity: 4
View Details
RMCF0805JT680R
RES SMD 680 OHM 5% 1/8W 0805
Quantity: 1
View Details
250R05L2R2BV4T
CAP CER 2.2PF 25V NP0 0201
Quantity: 1
View Details
BLM15BB221SN1D
VARIANT 1
Quantity: 1
View Details
T491A475K010AT
CAP TANT 4.7UF 10V 10% 1206
Quantity: 1
View Details
FC-135 32.7680KA-A3
CRYSTAL 32.7680KHZ 12.5PF SMD
Quantity: 1
View Details

About this Schematic

Created By
User 2364541
Last Updated
2020-02-12 10:17