proj2
proj2

proj2

The design is comprised of a MC9S08PT16AVTG microcontroller which serves as the main component. It receives data from the sensors and controls the warning devices including the GSM module. The system is equipped with humidity sensors that measure the amount and intensity of precipitation, and water detectors placed in different heights to measure the flood level. The GSM module allows the system to update the community and authorities by sending an SMS about the data gathered and possible actions for the residents in cases of high-risk situations. Other warning devices, like sirens and warning lights, are also installed to help alert the nearby residents aurally and visually.

This design is also applicable to different types of water level monitoring systems, such as water tanks, rivers, ocean tides, etc. It also allows users to add other devices, such as sensors and alert devices, to help improve the system.

Read more
Open Design

Incorporated Products

IMAGE
MANUFACTURER PART NUMBER
DESCRIPTION
QUANTITY
VIEW DETAILS
1
A000044
ARDUINO GSM SHIELD ANTENNA
1
View Details
2
Part Number
Rectangle Rounded
10
View Details
3
HIH6130-021-001
SENSOR HUMIDITY/TEMP I2C 4% SMD
2
View Details
4
MC9S08PT16AVTG
S08PT 8-bit MCU, S08 core, 16KB Flash, SOP 16
1
View Details
A000044
ARDUINO GSM SHIELD ANTENNA
Quantity: 1
View Details
Part Number
Rectangle Rounded
Quantity: 10
View Details
HIH6130-021-001
SENSOR HUMIDITY/TEMP I2C 4% SMD
Quantity: 2
View Details
MC9S08PT16AVTG
S08PT 8-bit MCU, S08 core, 16KB Flash, SOP 16
Quantity: 1
View Details

About this Schematic

Created By
User 2608128
Last Updated
2020-07-16 22:09