Image of Taiyo Yuden NR Series Power Inductor

NR Series Power Inductors

TAIYO YUDEN

This presentation will cover the features and advantages of TAIYO YUDEN’s NR Series Power Inductors.

View Training Module

NR Series

ImageManufacturer Part NumberDescriptionMaterial - CoreInductanceAvailable QuantityView Details
FIXED IND 68UH 770MA 546MOHM SMDNR6028T680MFIXED IND 68UH 770MA 546MOHM SMDFerrite68 µH3283 - ImmediateView Details
FIXED IND 33UH 1.1A 286 MOHM SMDNR6028T330MFIXED IND 33UH 1.1A 286 MOHM SMDFerrite33 µH134689 - ImmediateView Details
FIXED IND 22UH 1.4A 175.5MOHM SMNR6028T220MFIXED IND 22UH 1.4A 175.5MOHM SMFerrite22 µH133741 - ImmediateView Details
FIXED IND 10UH 1.9A 84.5MOHM SMDNR6028T100MFIXED IND 10UH 1.9A 84.5MOHM SMDFerrite10 µH88308 - ImmediateView Details
FIXED IND 2.2UH 3.7A 26 MOHM SMDNR6028T2R2NFIXED IND 2.2UH 3.7A 26 MOHM SMDFerrite2.2 µH93441 - ImmediateView Details

NRS Series

ImageManufacturer Part NumberDescriptionStyleMaterial - CoreAvailable QuantityView Details
SMD INDUCTORS NRS SERIES L:4.0MMJTYBOOKNO.SB020-1801SMD INDUCTORS NRS SERIES L:4.0MMWirewoundFerrite0View Details

NRV Series

ImageManufacturer Part NumberDescriptionMaterial - CoreAvailable QuantityView Details
FIXED IND 2.2UH 1.2A 154.8 MOHMNRV2012T2R2MGFFIXED IND 2.2UH 1.2A 154.8 MOHMFerrite4750 - ImmediateView Details
FIXED IND 4.7UH 750MA 390MOHM SMNRV2012T4R7MGFFIXED IND 4.7UH 750MA 390MOHM SMFerrite3391 - ImmediateView Details
FIXED IND 2.2UH 1.1A 175MOHM SMDNRV2010T2R2MGFFIXED IND 2.2UH 1.1A 175MOHM SMDFerrite3235 - ImmediateView Details
FIXED IND 1UH 1.97A 65 MOHM SMDNRV3012T1R0NVFIXED IND 1UH 1.97A 65 MOHM SMDFerrite3318 - ImmediateView Details
FIXED IND 4.7UH 1.04A 190MOHM SMNRV3012T4R7MVFIXED IND 4.7UH 1.04A 190MOHM SMFerrite2965 - ImmediateView Details
PTM Published on: 2016-03-08
PTM Updated on: 2017-05-17