Wire Pin Connectors

Results: 7
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Pin Diameter
Circular - 0.078" (1.98mm) DiaCircular - 0.107" (2.72mm) Dia
Length - Pin
0.350" (8.89mm)0.390" (9.91mm)0.450" (11.43mm)
Length - Overall
0.930" (23.62mm)1.120" (28.45mm)
Wire Gauge
10-12 AWG14-16 AWG18-22 AWG
Insulation Diameter
0.145" (3.68mm)0.175" (4.45mm)0.250" (6.35mm)
Color
BlueRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pin Diameter
Length - Pin
Length - Overall
Wire Gauge
Insulation Diameter
Insulation
Termination
Features
Color
19212-0005
0192120005
CONN WIRE PIN TERM 14-16AWG
Molex
62,955
In Stock
1 : ¥75.00000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.930" (23.62mm)14-16 AWG0.175" (4.45mm)InsulatedCrimp-Blue
19212-0003, 0192120004
0192120003
CONN WIRE PIN TERM 18-22AWG
Molex
45,641
In Stock
1 : ¥69.00000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.390" (9.91mm)0.930" (23.62mm)18-22 AWG0.145" (3.68mm)InsulatedCrimp-Red
19212-0001, 0192120002
0192120001
CONN WIRE PIN TERM 10-12AWG
Molex
74,336
In Stock
1 : ¥93.00000
Bulk
Bulk
ActiveCircular - 0.107" (2.72mm) Dia0.450" (11.43mm)1.120" (28.45mm)10-12 AWG0.250" (6.35mm)InsulatedCrimp-Yellow
CONN WIRE PIN TERM 10-12AWG
0192120014
CONN WIRE PIN TERM 10-12AWG
Molex
0
In Stock
Check Lead Time
5,000 : ¥30.27860
Bulk
Bulk
ActiveCircular - 0.107" (2.72mm) Dia0.450" (11.43mm)1.120" (28.45mm)10-12 AWG0.250" (6.35mm)InsulatedCrimp-Yellow
19212-0001, 0192120002
0192120002
CONN WIRE PIN TERM 10-12AWG
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCircular - 0.107" (2.72mm) Dia0.450" (11.43mm)1.120" (28.45mm)10-12 AWG0.250" (6.35mm)InsulatedCrimp-Yellow
19212-0003, 0192120004
0192120004
CONN WIRE PIN TERM 18-22AWG
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCircular - 0.078" (1.98mm) Dia0.390" (9.91mm)0.930" (23.62mm)18-22 AWG0.145" (3.68mm)InsulatedCrimp-Red
CONN WIRE PIN TERM 14-16AWG
0192120006
CONN WIRE PIN TERM 14-16AWG
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.930" (23.62mm)14-16 AWG0.175" (4.45mm)InsulatedCrimp-Blue
Showing
of 7

Wire Pin Connectors


Wire pin terminals are solderless connectors that are used to make quick and reliable electrical contact to replace bare wire in set screw or clamp connections. These single conductor connectors are available fully insulated or non-insulated and come in a variety of wire gauges. The color of the insulation signifies the wire gauge accepted. They can be circular with a wide variety of pin diameters and lengths, or rectangular with a variety of sizes.