Varistors, MOVs

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Varistor Voltage (Typ)
70 V300 V
Number of Circuits
12
Capacitance @ Frequency
3 pF @ 1 MHz10 pF @ 1 MHz
Package / Case
0402 (1005 Metric)0405 (1012 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Typ)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
91,439
In Stock
1 : ¥68.00000
Cut Tape (CT)
10,000 : ¥10.07390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V300 V4 A0.015J13 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
0405 (1012 Metric) Size Code B
USB0002RP
VARISTOR 70V 4A 0405
KYOCERA AVX
27,751
In Stock
1 : ¥138.00000
Cut Tape (CT)
4,000 : ¥53.38350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V70 V4 A0.015J210 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0405 (1012 Metric)
0405 (1012 Metric) Size Code B
USB0002DP
VARISTOR 70V 4A 0405
KYOCERA AVX
5,867
In Stock
1 : ¥138.00000
Cut Tape (CT)
1,000 : ¥58.90700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V70 V4 A0.015J210 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0405 (1012 Metric)
Showing
of 3

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.