USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47590-0001
0475900001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
39,368
In Stock
1 : ¥117.00000
Cut Tape (CT)
1,500 : ¥55.82467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
0475901001
0475901001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
34,974
In Stock
1 : ¥153.00000
Cut Tape (CT)
1,500 : ¥73.36933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).