USB, DVI, HDMI Connector Assemblies

Results: 6
Manufacturer
Adam TechAmphenol LTWBud Industries
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424
Specifications
-USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))USB 4.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right AnglePanel MountSurface Mount, Right Angle; Through Hole
Mounting Feature
Bulkhead - Front Side NutHorizontalHorizontal, Mid Mount
Termination
PC BoardSolder
Features
-Board Guide
Ingress Protection
-IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C-
Current Rating (Amps)
0.5A1.25A, 5A3A
Voltage - Rated
20V30VDC100VAC
Mating Cycles
10000-
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
4,932
In Stock
1 : ¥481.00000
Cut Tape (CT)
700 : ¥327.70429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 4.0Surface Mount, Right Angle; Through HoleHorizontalSolder---40°C ~ 85°C11.25A, 5A20V10000Shielded
CONN RCPT TYPEA 4POS SMD R/A
USB-7208
CONN RCPT TYPEA 4POS SMD R/A
Bud Industries
0
In Stock
3,306
Factory
Check Lead Time
1 : ¥140.00000
Bulk
Bulk
ActiveUSB-A (USB TYPE-A)4Receptacle-Surface Mount, Right Angle; Through HoleHorizontalSolderBoard Guide--10.5A100VAC-Unshielded
0
In Stock
Check Lead Time
5,000 : ¥529.83360
Bulk
Bulk
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Board Edge, Cutout; Surface Mount; Through Hole, Right AngleHorizontal, Mid MountSolder-IP68 - Dust Tight, Waterproof-40°C ~ 85°C13A30VDC-Shielded
0
In Stock
Check Lead Time
5,000 : ¥548.24480
Bulk
Bulk
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Board Edge, Cutout; Surface Mount; Through Hole, Right AngleHorizontal, Mid MountSolder-IP67 - Dust Tight, Waterproof-40°C ~ 85°C13A30VDC-Shielded
0
In Stock
Check Lead Time
5,000 : ¥574.83880
Bulk
Bulk
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Board Edge, Cutout; Surface Mount; Through Hole, Right AngleHorizontal, Mid MountSolder-IP68 - Dust Tight, Waterproof-40°C ~ 85°C13A30VDC-Shielded
0
In Stock
Check Lead Time
60 : ¥7,296.96667
Bulk
Bulk
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Panel MountBulkhead - Front Side NutPC Board-IP67 - Dust Tight, Waterproof-40°C ~ 85°C13A30VDC-Shielded
Showing
of 6

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).