USB, DVI, HDMI Connector Assemblies

Results: 2
Series
MUSBMUSBR
Number of Contacts
818
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Number of Ports
12
Current Rating (Amps)
0.25A, 1.8A1.5A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
MUSB-C111-30
MUSB-C111-30
CONN RCPT USB2.0 A STACK PCB R/A
Amphenol ICC (Commercial Products)
1,452
In Stock
1 : ¥2,020.00000
Bulk
Bulk
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Panel Mount, Through Hole, Right Angle
Flange, Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
1
1.5A
-
1500
Shielded
MUSBR-4193-M0
MUSBR-4193-M0
CONN RCPT USB3.0 A STACK PCB R/A
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
1 : ¥3,567.00000
Bulk
Bulk
Active
USB-A (USB TYPE-A), Stacked
18
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Panel Mount, Through Hole, Right Angle
Flange, Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
2
0.25A, 1.8A
-
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).