Showing
1 - 25
of 5,774
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,209,496
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-30V33.3V48.4V8.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
508,559
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
251,092
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58V64.4V93.6V4.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
216,318
In Stock
1 : ¥74.00000
Cut Tape (CT)
1,800 : ¥18.09722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-133V36.7V53.3V7.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
113,272
In Stock
1 : ¥74.00000
Cut Tape (CT)
750 : ¥23.52667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-40V44.4V64.5V9.3A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
26,567
In Stock
1 : ¥74.00000
Cut Tape (CT)
750 : ¥23.52667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V16.7V24.4V24.6A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
22,450
In Stock
1 : ¥64.00000
Cut Tape (CT)
750 : ¥26.03733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-18V8.89V13.6V44.1A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
31,931
In Stock
1 : ¥78.00000
Cut Tape (CT)
750 : ¥32.46267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V4.1V10.3V200A (8/20µs)600WNoGeneral Purpose5200pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
6,339
In Stock
1 : ¥337.00000
Cut Tape (CT)
800 : ¥199.77750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-36V40V58.1V86.1A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
300,344
In Stock
1 : ¥55.00000
Cut Tape (CT)
4,500 : ¥9.54200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-20V22.2V32.4V4.6A150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
89,600
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,500 : ¥10.04600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6V6.67V10.3V14.6A150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
46,789
In Stock
1 : ¥66.00000
Cut Tape (CT)
7,500 : ¥13.83933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
22,397
In Stock
1 : ¥66.00000
Cut Tape (CT)
7,500 : ¥13.83933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6V6.67V10.3V38.8A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
21,990
In Stock
1 : ¥66.00000
Cut Tape (CT)
7,500 : ¥13.83933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V10.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
17,496
In Stock
1 : ¥66.00000
Cut Tape (CT)
7,500 : ¥13.83933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V40V58.1V6.9A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
59,804
In Stock
1 : ¥74.00000
Cut Tape (CT)
7,500 : ¥15.38307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-136V40V58.1V6.9A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
39,445
In Stock
1 : ¥74.00000
Cut Tape (CT)
7,500 : ¥15.38307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130V33.3V48.4V8.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
12,478
In Stock
1 : ¥74.00000
Cut Tape (CT)
7,500 : ¥15.38307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-133V36.7V53.3V7.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
217,528
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V13.3V19.9V20.1A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
101,793
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V16.7V24.4V16.4A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
60,359
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-10V11.1V17V23.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
51,448
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V10.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
47,753
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V40V58.1V6.9A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
46,584
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-18V20V29.2V13.7A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
69,653
In Stock
1 : ¥66.00000
Cut Tape (CT)
1,800 : ¥16.28167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-26V28.9V42.1V9.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
Showing
1 - 25
of 5,774

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.