TVS Diodes

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMFxxA Series
SMF12A
TVS DIODE 12VWM 19.9VC SOD123F
Littelfuse Inc.
56,538
In Stock
1 : ¥45.00000
Cut Tape (CT)
3,000 : ¥11.04133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
10.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
10-UFDFN
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
56,751
In Stock
1 : ¥98.00000
Cut Tape (CT)
3,000 : ¥25.21567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
BAS70-G
CPDT-12V
TVS DIODE 12VWM 25VC SOT23-3
Comchip Technology
28,880
In Stock
1 : ¥100.00000
Cut Tape (CT)
3,000 : ¥23.13267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V
13V
25V
1A (8/20µs)
25W
No
General Purpose
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AA
SMBJ33A-13-F
TVS DIODE 33VWM 53.3VC SMB
Diodes Incorporated
173,789
In Stock
312,000
Factory
1 : ¥31.00000
Cut Tape (CT)
3,000 : ¥10.12700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
SOT-23-3
TPD2E009DBZR
TVS DIODE 5.5VWM 8VC SOT23-3
Texas Instruments
8,976
In Stock
1 : ¥64.00000
Cut Tape (CT)
3,000 : ¥23.46033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
VS3V3BB1EST15R
VS5V0BA1EST15R
TVS DIODE 5VWM 10VC DSN06032
Rohm Semiconductor
2,861
In Stock
1 : ¥22.00000
Cut Tape (CT)
15,000 : ¥3.87933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
10V
1A (8/20µs)
10W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
SC-76, SOD-323
ESD7371HT1G
TVS DIODE 5.3VWM SOD323
onsemi
0
In Stock
198,111
Marketplace
3,282 : ¥12.78885
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Zener
1
-
5.3V (Max)
7V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.