Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-WSON-8-1
BSC160N15NS5SCATMA1
MOSFET N-CH 150V 56A PG-WSON-8
Infineon Technologies
1,662
In Stock
1 : ¥461.00000
Cut Tape (CT)
4,000 : ¥184.17500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
56A (Tc)
8V, 10V
16mOhm @ 28A, 10V
4.6V @ 60µA
23.1 nC @ 10 V
±20V
1820 pF @ 75 V
-
115W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-WSON-8-2
8-PowerWDFN
SOT-323
DMN3061SWQ-13
MOSFET BVDSS: 25V~30V SOT323 T&R
Diodes Incorporated
9,891
In Stock
1 : ¥57.00000
Cut Tape (CT)
10,000 : ¥9.88470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.7A (Ta)
3.3V, 10V
60mOhm @ 3.1A, 10V
1.8V @ 250µA
3.5 nC @ 4.5 V
±20V
278 pF @ 15 V
-
490mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
DFN2020MD-6
PMPB43XPE,115
MOSFET P-CH 20V 5A DFN2020MD-6
Nexperia USA Inc.
2,623
In Stock
1 : ¥94.00000
Cut Tape (CT)
3,000 : ¥21.47500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.8V, 4.5V
48mOhm @ 5A, 4.5V
900mV @ 250µA
23.4 nC @ 4.5 V
±12V
1550 pF @ 10 V
-
1.7W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.