Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
190,166
In Stock
1 : ¥33.00000
Cut Tape (CT)
3,000 : ¥5.32667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
IRFR9220TRLPBF
IRLR024PBF
MOSFET N-CH 60V 14A DPAK
Vishay Siliconix
8,042
In Stock
1 : ¥360.00000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4V, 5V
100mOhm @ 8.4A, 5V
2V @ 250µA
18 nC @ 5 V
±10V
870 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.