26A (Tc) Single FETs, MOSFETs

Results: 148
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedGoford SemiconductorInfineon TechnologiesIXYSLittelfuse Inc.Microchip TechnologyMicrosemi CorporationNexperia USA Inc.NXP SemiconductorsonsemiRenesas Electronics CorporationRohm SemiconductorSTMicroelectronics
Series
-CoolMOS™ P7CoolSiC™CoolSIC™ M1DeepGATE™, STripFET™ VIHEXFET®HiPerFET™HiPerFET™, PolarHiPerFET™, Polar3™HiPerFET™, PolarHT™HiPerFET™, Ultra XHiPerFET™, Ultra X2
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Technology
MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
12 V30 V40 V55 V60 V80 V100 V150 V200 V250 V300 V400 V500 V550 V
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V5V5V, 10V6.5V, 10V7V, 10V8V, 10V10V10V, 12V12V15V, 18V18V-
Rds On (Max) @ Id, Vgs
3.8mOhm @ 26A, 10V4.4mOhm @ 13A, 10V7.5mOhm @ 13A, 10V8.5mOhm @ 5A, 4.5V11.4mOhm @ 13A, 10V14mOhm @ 5A, 10V18mOhm @ 10A, 10V18mOhm @ 12A, 10V25mOhm @ 13A, 10V25mOhm @ 17A, 10V29mOhm @ 5A, 10V30mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 1mA2V @ 250µA2.1V @ 1mA2.2V @ 20µA2.4V @ 250µA2.5V @ 200µA2.5V @ 250µA2.8V @ 250µA3.75V @ 1mA3.8V @ 250µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 4.5 V7.9 nC @ 10 V8 nC @ 10 V11 nC @ 5 V11.9 nC @ 10 V13.5 nC @ 5 V17 nC @ 10 V18.6 nC @ 10 V19 nC @ 10 V19 nC @ 18 V20 nC @ 10 V21 nC @ 18 V
Vgs (Max)
±8V±10V±15V±16V+18V, -15V+20V, -2V+20V, -7V±20V+21V, -4V+23V, -5V+23V, -7V±25V±30V-
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V492 pF @ 25 V624 pF @ 400 V683 pF @ 50 V707 pF @ 800 V740 pF @ 50 V744 pF @ 400 V763 pF @ 800 V840 pF @ 30 V870 pF @ 25 V1020 pF @ 25 V1100 pF @ 25 V
Power Dissipation (Max)
610mW (Ta), 61W (Tc)700mW (Ta), 42W (Tc)800mW (Ta), 142W (Tc)1.5W (Ta)1.6W (Ta)1.7W (Ta)2.1W (Ta)2.4W (Ta), 36W (Tc)2.5W (Ta), 60W (Tc)2.7W (Ta)5.2W (Ta), 64W (Tc)20W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)150°C150°C (TJ)175°C175°C (TJ)-
Grade
AutomotiveMilitary
Qualification
AEC-Q101MIL-PRF-19500/603
Mounting Type
Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
8-DFN (4.9x5.75)8-DSOP Advance8-HWSON (3.3x3.3)8-PDFN (3.15x3.1)8-SOIC8-SOP Advance (5x5)8-TSON Advance (3.1x3.1)8-WDFN (3.3x3.3)D2PAKD3PAKI-PAK (LF701)IPAK
Package / Case
3-SMD, No Lead6-UDFN Exposed Pad8-PowerTDFN8-PowerVDFN8-PowerWDFN8-SOIC (0.154", 3.90mm Width)ISOTOPPLUS-220SMDPowerPAK® SO-8SC-100, SOT-669SOT-1210, 8-LFPAK33 (5-Lead)SOT-227-4, miniBLOC
Stocking Options
Environmental Options
Media
Marketplace Product
148Results
Applied FiltersRemove All

Showing
of 148
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
U-DFN2020-6 Type F
DMP1005UFDF-7
MOSFET P-CH 12V 26A 6UDFN
Diodes Incorporated
4,587
In Stock
1 : ¥90.00000
Cut Tape (CT)
3,000 : ¥27.40800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
26A (Tc)
1.8V, 4.5V
8.5mOhm @ 5A, 4.5V
1V @ 250µA
47 nC @ 8 V
±8V
2475 pF @ 6 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
33,942
In Stock
1 : ¥100.00000
Cut Tape (CT)
3,000 : ¥37.83800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
26A (Tc)
4.5V, 10V
11.4mOhm @ 13A, 10V
2.5V @ 200µA
17 nC @ 10 V
±20V
1625 pF @ 30 V
-
610mW (Ta), 61W (Tc)
175°C
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
32,091
In Stock
1 : ¥147.00000
Cut Tape (CT)
2,500 : ¥61.10440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
26A (Tc)
4.5V, 10V
40mOhm @ 20A, 10V
2.4V @ 250µA
54 nC @ 10 V
±20V
3600 pF @ 30 V
-
2.5W (Ta), 60W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FDD390N15A
MOSFET N-CH 150V 26A DPAK
onsemi
18,509
In Stock
1 : ¥216.00000
Cut Tape (CT)
2,500 : ¥89.51160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
26A (Tc)
10V
40mOhm @ 26A, 10V
4V @ 250µA
18.6 nC @ 10 V
±20V
1285 pF @ 75 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
19,354
In Stock
1 : ¥457.00000
Cut Tape (CT)
5,000 : ¥198.05180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
26A (Tc)
10V
52mOhm @ 13A, 10V
4V @ 1mA
22 nC @ 10 V
±20V
2200 pF @ 100 V
-
78W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
PowerPAK SO-8
SI7430DP-T1-GE3
MOSFET N-CH 150V 26A PPAK SO-8
Vishay Siliconix
3,230
In Stock
1 : ¥470.00000
Cut Tape (CT)
3,000 : ¥228.80800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
26A (Tc)
8V, 10V
45mOhm @ 5A, 10V
4.5V @ 250µA
43 nC @ 10 V
±20V
1735 pF @ 50 V
-
5.2W (Ta), 64W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-220AB Full Pack
IRFI4227PBF
MOSFET N-CH 200V 26A TO220AB FP
Infineon Technologies
5,082
In Stock
1 : ¥510.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
25mOhm @ 17A, 10V
5V @ 250µA
110 nC @ 10 V
±30V
4600 pF @ 25 V
-
46W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB Full-Pak
TO-220-3 Full Pack
TO-263AB
IXTA26P20P-TRL
MOSFET P-CH 200V 26A TO263
Littelfuse Inc.
1,179
In Stock
1 : ¥1,107.00000
Cut Tape (CT)
800 : ¥697.95125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
APT2X60D60J
APT12040JVR
MOSFET N-CH 1200V 26A SOT227
Microchip Technology
48
In Stock
1 : ¥18,478.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
26A (Tc)
10V
400mOhm @ 13A, 10V
4V @ 5mA
1200 nC @ 10 V
±30V
18000 pF @ 25 V
-
700W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227 (ISOTOP®)
SOT-227-4, miniBLOC
LFPAK56/POWER-SO8/SOT669
BUK9Y40-55B,115
MOSFET N-CH 55V 26A LFPAK56
Nexperia USA Inc.
10,148
In Stock
1 : ¥134.00000
Cut Tape (CT)
1,500 : ¥43.94933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
26A (Tc)
5V
36mOhm @ 15A, 10V
2V @ 1mA
11 nC @ 5 V
±15V
1020 pF @ 25 V
-
59W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PowerPak SO-8L
SQJ474EP-T1_GE3
MOSFET N-CH 100V 26A PPAK SO-8
Vishay Siliconix
27,032
In Stock
1 : ¥157.00000
Cut Tape (CT)
3,000 : ¥65.27767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
26A (Tc)
4.5V, 10V
30mOhm @ 10A, 10V
2.5V @ 250µA
30 nC @ 10 V
±20V
1100 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8-WDFN
NVTFS5C478NLTAG
MOSFET N-CHANNEL 40V 26A 8WDFN
onsemi
1,417
In Stock
1 : ¥167.00000
Cut Tape (CT)
1,500 : ¥73.18800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
26A (Tc)
4.5V, 10V
14mOhm @ 5A, 10V
2.2V @ 20µA
8 nC @ 10 V
±20V
400 pF @ 25 V
-
20W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
TO-252AA
FDD390N15ALZ
MOSFET N-CH 150V 26A DPAK
onsemi
3,018
In Stock
1 : ¥244.00000
Cut Tape (CT)
2,500 : ¥101.24800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
26A (Tc)
4.5V, 10V
42mOhm @ 26A, 10V
2.8V @ 250µA
39 nC @ 10 V
±20V
1760 pF @ 75 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220 Full Pack
IPA60R120P7XKSA1
MOSFET N-CH 600V 26A TO220
Infineon Technologies
656
In Stock
1 : ¥572.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
26A (Tc)
10V
120mOhm @ 8.2A, 10V
4V @ 410µA
36 nC @ 10 V
±20V
1544 pF @ 400 V
-
28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220 Full Pack
TO-220-3 Full Pack
TO-247-3 HiP
STW33N60M2
MOSFET N-CH 600V 26A TO247
STMicroelectronics
692
In Stock
1 : ¥858.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
26A (Tc)
10V
125mOhm @ 13A, 10V
4V @ 250µA
45.5 nC @ 10 V
±25V
1781 pF @ 100 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-AD-EP-(H)
IXTH26P20P
MOSFET P-CH 200V 26A TO247
IXYS
294
In Stock
1 : ¥1,054.00000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-247_IXFH
IXFH26N50P
MOSFET N-CH 500V 26A TO247AD
Littelfuse Inc.
428
In Stock
1 : ¥1,311.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
26A (Tc)
10V
230mOhm @ 13A, 10V
5.5V @ 4mA
60 nC @ 10 V
±30V
3600 pF @ 25 V
-
400W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-247-3 AC EP
IMW120R090M1HXKSA1
SICFET N-CH 1.2KV 26A TO247-3
Infineon Technologies
729
In Stock
1 : ¥1,569.00000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
26A (Tc)
15V, 18V
117mOhm @ 8.5A, 18V
5.7V @ 3.7mA
21 nC @ 18 V
+23V, -7V
707 pF @ 800 V
-
115W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
CoolSiC_MOSFET
IMBG120R090M1HXTMA1
SICFET N-CH 1.2KV 26A TO263
Infineon Technologies
2,637
In Stock
1 : ¥1,741.00000
Cut Tape (CT)
1,000 : ¥987.28000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
26A (Tc)
-
125mOhm @ 8.5A, 18V
5.7V @ 3.7mA
23 nC @ 18 V
+18V, -15V
763 pF @ 800 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO247-4-1
IMZ120R090M1HXKSA1
SICFET N-CH 1.2KV 26A TO247-4
Infineon Technologies
440
In Stock
1 : ¥1,806.00000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
26A (Tc)
15V, 18V
117mOhm @ 8.5A, 18V
5.7V @ 3.7mA
21 nC @ 18 V
+23V, -7V
707 pF @ 800 V
-
115W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-1
TO-247-4
TO-247N
SCT4062KEC11
1200V, 62M, 3-PIN THD, TRENCH-ST
Rohm Semiconductor
4,739
In Stock
1 : ¥2,428.00000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
26A (Tc)
18V
81mOhm @ 12A, 18V
4.8V @ 6.45mA
64 nC @ 18 V
+21V, -4V
1498 pF @ 800 V
-
115W
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
LFPAK33
BUK9M35-80EX
MOSFET N-CH 80V 26A LFPAK33
Nexperia USA Inc.
2,936
In Stock
1 : ¥135.00000
Cut Tape (CT)
1,500 : ¥58.01867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
26A (Tc)
5V
31mOhm @ 5A, 10V
2.1V @ 1mA
13.5 nC @ 5 V
±10V
1804 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
PowerPAK-SO-8-Single
SQJ474EP-T1_BE3
N-CHANNEL 100-V (D-S) 175C MOSFE
Vishay Siliconix
18,000
In Stock
1 : ¥157.00000
Cut Tape (CT)
3,000 : ¥65.27767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
26A (Tc)
4.5V, 10V
30mOhm @ 10A, 10V
2.5V @ 250µA
30 nC @ 10 V
±20V
1100 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
4,900
In Stock
1 : ¥159.00000
Cut Tape (CT)
5,000 : ¥62.85820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
26A (Tc)
6.5V, 10V
7.5mOhm @ 13A, 10V
4V @ 200µA
22 nC @ 10 V
±20V
1800 pF @ 30 V
-
700mW (Ta), 42W (Tc)
150°C (TJ)
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
8-WDFN
NVTFS5C478NLWFTAG
MOSFET N-CHANNEL 40V 26A 8WDFN
onsemi
1,500
In Stock
1 : ¥206.00000
Cut Tape (CT)
1,500 : ¥90.53000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
26A (Tc)
4.5V, 10V
14mOhm @ 5A, 10V
2.2V @ 20µA
3.8 nC @ 4.5 V
±20V
400 pF @ 25 V
-
20W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
Showing
of 148

26A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.