Transistors - Bipolar (BJT) - RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,817 In Stock | 1 : ¥1,098.00000 Cut Tape (CT) 3,000 : ¥770.13100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 9V | 8.5GHz | 2.4dB @ 1GHz | - | - | 48 @ 10mA, 2V | 26mA | 150°C (TJ) | Surface Mount | SOT-23-6 | 6-SOT | ||
9,038 In Stock | 1 : ¥1,701.00000 Tube | - | Tube | Active | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,500 In Stock | 1 : ¥1,176.00000 Cut Tape (CT) 2,500 : ¥825.14040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 NPN | 12V | 10GHz | 1.8dB ~ 2.1dB @ 500MHz ~ 1GHz | 12.4dB ~ 17.5dB | 250mW | 40 @ 10mA, 3V | 30mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
991 In Stock | 1 : ¥1,246.00000 Cut Tape (CT) 1,000 : ¥825.14000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 NPN | 12V | 10GHz | 1.8dB ~ 2.1dB @ 500MHz ~ 1GHz | 12.4dB ~ 17.5dB | 250mW | 40 @ 10mA, 3V | 30mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,087 In Stock | 1 : ¥1,604.00000 Cut Tape (CT) 2,500 : ¥1,125.40000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 1 : ¥1,781.00000 Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 1 : ¥1,720.00000 Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
162,000 Marketplace | 1,353 : ¥28.21951 Bulk | - | Bulk | Obsolete | NPN | 10V | 10GHz | 1.8dB @ 2GHz | 9.5dB | 150mW | 50 @ 10mA, 6V | 35mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | SOT-343 | ||
113,282 Marketplace | 1,374 : ¥28.21907 Bulk | - | Bulk | Obsolete | NPN | 10V | 8GHz | 1.9dB @ 2GHz | 7.5dB | 125mW | 80 @ 5mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
78,000 Marketplace | 1,173 : ¥33.35038 Bulk | - | Bulk | Obsolete | NPN | 6V | 15GHz | 1.7dB @ 2GHz | 16dB | 205mW | 75 @ 20mA, 3V | 50mA | 150°C (TJ) | Surface Mount | SOT-343F | SOT-343F | ||
129,000 Marketplace | 1,034 : ¥37.19826 Bulk | - | Bulk | Obsolete | NPN | 6V | 15GHz | 1.7dB @ 2GHz | 15dB | 200mW | 75 @ 20mA, 3V | 50mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | SOT-343 | ||
433,417 Marketplace | 902 : ¥42.32927 Bulk | - | Bulk | Obsolete | NPN | 10V | 10GHz | 1.8dB @ 2GHz | 9dB | 200mW | 50 @ 10mA, 6V | 35mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT23-3 (TO-236) | ||
145,500 Marketplace | 902 : ¥42.32927 Bulk | - | Bulk | Obsolete | NPN | 3.3V | 15GHz | 1.2dB @ 2GHz | 14dB | 190mW | 50 @ 10mA, 2V | 100mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | SOT-343 | ||
189,000 Marketplace | 902 : ¥42.32927 Bulk | - | Bulk | Obsolete | NPN | 10V | 10GHz | 1.8dB @ 2GHz | 12dB | 200mW | 50 @ 10mA, 6V | 35mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
102,000 Marketplace | 902 : ¥42.32927 Bulk | - | Bulk | Obsolete | NPN | 10V | 7GHz | 1.4dB @ 1GHz | 12dB | 150mW | 40 @ 7mA, 3V | 65mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
165,842 Marketplace | 902 : ¥42.32927 Bulk | - | Bulk | Obsolete | NPN | 6V | 12GHz | 1.5dB @ 2GHz | 11dB | 180mW | 75 @ 10mA, 3V | 30mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
219,000 Marketplace | 879 : ¥43.61206 Bulk | - | Bulk | Active | NPN | 6V | 14.5GHz | 1.5dB @ 2GHz | 12dB | 200mW | 75 @ 20mA, 3V | 50mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
71,000 Marketplace | 879 : ¥43.61206 Bulk | - | Bulk | Active | NPN | 12V | 7GHz | 1.1dB @ 1GHz | 14.2dB | 200mW | 50 @ 20mA, 10V | 100mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
137,000 Marketplace | 879 : ¥43.61206 Bulk | - | Bulk | Active | NPN | 10V | 8GHz | 1.9dB @ 2GHz | 7.5dB | 150mW | 50 @ 5mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
468,000 Marketplace | 838 : ¥46.17661 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
519,687 Marketplace | 765 : ¥50.02484 Bulk | - | Bulk | Active | NPN | 3.5V | 38GHz | 0.7dB ~ 1.8dB @ 1.8GHz ~ 5.8GHz | 8dB ~ 19.5dB | 200mW | 100 @ 5mA, 2V | 35mA | - | Surface Mount | 4-SMD, Gull Wing | 4-MFPAK | ||
807 Marketplace | 807 : ¥55.15613 Bulk | - | Bulk | Obsolete | 2 NPN (Dual) | 12V | 4.5GHz | 1.2dB @ 1GHz | 9dB | 200mW | 70 @ 7mA, 3V | 100mA | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
18,000 Marketplace | 704 : ¥55.15625 Bulk | - | Bulk | Obsolete | 2 NPN (Dual) | 10V | 8GHz | 1.9dB @ 2GHz | 7.5dB | 200mW | 80 @ 5mA, 3V | 35mA | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
86,100 Marketplace | 704 : ¥55.15625 Bulk | - | Bulk | Obsolete | 2 NPN (Dual) | 10V | 7GHz | 1.4dB @ 1GHz | 12dB | 200mW | 70 @ 7mA, 3V | 65mA | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
31,675 Marketplace | 704 : ¥55.15625 Bulk | - | Bulk | Active | 2 NPN (Dual) | 12V | 4.5GHz | 1.2dB @ 1GHz | 9dB | 200mW | 70 @ 7mA, 3V | 100mA | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |