TVS Diodes

Results: 174
Stocking Options
Environmental Options
Media
Marketplace Product
174Results
Applied FiltersRemove All

Showing
of 174
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2 DFN 0402 (1006 Metric)
RCLAMP3552T.TNT
TVS DIODE 3.5VWM 6.5V SLP1006N3T
Semtech Corporation
54,881
In Stock
1 : ¥123.00000
Cut Tape (CT)
10,000 : ¥22.39860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.5V (Max)
7.5V
6.5V
4A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
3-XDFN
SLP1006N3T
3-SMD
RCLAMP0561Z.TFT
TVS DIODE 5.5VWM 20V SGP0603P2X3
Semtech Corporation
53,676
In Stock
1 : ¥140.00000
Cut Tape (CT)
15,000 : ¥29.90380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.5V
20V
2.5A (8/20µs)
50W
No
DVI, HDMI
0.12pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SGP0603P2X3
UCLAMP0544P.TCT
RCLAMP0524PQTCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
4,211
In Stock
1 : ¥143.00000
Cut Tape (CT)
3,000 : ¥81.43267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6.5V
15V
5A (8/20µs)
75W
No
General Purpose
0.8pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UFDFN
SLP2510P8
UCLAMP3311PQTCT
RCLAMP0551P.TST
TVS DIODE 5VWM 20VC SLP1006P2
Semtech Corporation
59,497
In Stock
1 : ¥162.00000
Cut Tape (CT)
30,000 : ¥32.46180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
20V
3A (8/20µs)
60W
No
General Purpose
0.25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
RailClamp 6-UFDFN
RCLAMP0522P.TCT
TVS DIODE 5VWM 15VC SLP1610P4
Semtech Corporation
14,516
In Stock
1 : ¥162.00000
Cut Tape (CT)
3,000 : ¥36.51967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4
3-SMD
RCLAMP3331ZATFT
TVS DIODE 3.3VWM SLP0603P2X3F
Semtech Corporation
309,408
In Stock
1 : ¥177.00000
Cut Tape (CT)
15,000 : ¥39.60673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
7.5V
4A (8/20µs)
30W
No
General Purpose
0.35pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
UCLAMP3311PQTCT
RCLAMP0521PATCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
18,536
In Stock
1 : ¥183.00000
Cut Tape (CT)
3,000 : ¥42.84967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP0521P.TCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
961
In Stock
1 : ¥183.00000
Cut Tape (CT)
3,000 : ¥43.17433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP3521P.TNT
TVS DIODE 3.5VWM 13VC SLP1006P2
Semtech Corporation
31,321
In Stock
1 : ¥190.00000
Cut Tape (CT)
10,000 : ¥43.42410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.5V (Max)
4.5V
13V
4A (8/20µs)
50W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP3321P.TNT
TVS DIODE 3.3VWM 13VC SLP1006P2
Semtech Corporation
25,053
In Stock
1 : ¥190.00000
Cut Tape (CT)
10,000 : ¥43.26510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
13V
4A (8/20µs)
25W
No
HDMI
0.22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP2501T.TCT
RCLAMP0501T.TNT
TVS DIODE 5VWM 15VC SLP1006P2T
Semtech Corporation
15,420
In Stock
1 : ¥190.00000
Cut Tape (CT)
10,000 : ¥42.31070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.9V
15V
10A (8/20µs)
150W
No
General Purpose
1.7pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
RailClamp 6-UFDFN
RCLAMP0542T.TCT
TVS DIODE 5VWM 15VC SLP1610P4T
Semtech Corporation
23,595
In Stock
1 : ¥196.00000
Cut Tape (CT)
3,000 : ¥49.01733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
Ethernet, HDMI
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4T
UCLAMP3304A.TCT
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
313,559
In Stock
1 : ¥203.00000
Cut Tape (CT)
3,000 : ¥56.30833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
18V
3A (8/20µs)
50W
Yes
Ethernet, HDMI
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
UCLAMP3311PQTCT
RCLAMP1521P.TCT
TVS DIODE 15VWM 30VC SLP1006P2
Semtech Corporation
27,850
In Stock
1 : ¥203.00000
Cut Tape (CT)
3,000 : ¥54.08133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
30V
4A (8/20µs)
120W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
RCLAMP1502B.TCT
RCLAMP0502B.TCT
TVS DIODE 5VWM 25VC SC75
Semtech Corporation
14,433
In Stock
1 : ¥203.00000
Cut Tape (CT)
3,000 : ¥56.46733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
-
5V (Max)
6V
25V
5A (8/20µs)
125W
No
HDMI, RF Antenna
1.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
RCLAMP1502B.TCT
RCLAMP0502BATCT
TVS DIODE 5VWM 25VC SC75
Semtech Corporation
12,932
In Stock
1 : ¥203.00000
Cut Tape (CT)
3,000 : ¥44.63500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
25V
5A (8/20µs)
125W
No
General Purpose
1.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
UCLAMP2501T.TCT
RCLAMP2431T.TCT
TVS DIODE 24VWM 50VC SLP1006P2T
Semtech Corporation
17,790
In Stock
1 : ¥209.00000
Cut Tape (CT)
3,000 : ¥53.56200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
26.7V
50V
2A (8/20µs)
100W
No
General Purpose
0.35pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
6-PIN-SLP1210N6
RCLAMP0502N.TCT
TVS DIODE 6.5VWM 30VC SLP1210N6
Semtech Corporation
10,623
In Stock
1 : ¥216.00000
Cut Tape (CT)
3,000 : ¥53.72433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
3
-
6.5V (Max)
7V
30V
3A (8/20µs)
100W
Yes
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1210N6 (1.2x1.0)
2 DFN 0402 (1006 Metric)
RCLAMP0552T.TNT
TVS DIODE 5VWM 20VC SLP1006N3T
Semtech Corporation
12,203
In Stock
1 : ¥222.00000
Cut Tape (CT)
10,000 : ¥52.17260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V (Max)
6.5V
20V
3A (8/20µs)
60W
No
HDMI
0.21pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
3-XDFN
SLP1006N3T
UCLAMP3311PQTCT
RCLAMP0821P.TCT
TVS DIODE 8VWM 25VC SLP1006P2
Semtech Corporation
1,170
In Stock
1 : ¥222.00000
Cut Tape (CT)
3,000 : ¥58.37600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
SOT-23-6
RCLAMP0504S.TCT
TVS DIODE 5VWM 25VC SOT23-6
Semtech Corporation
192,485
In Stock
1 : ¥229.00000
Cut Tape (CT)
3,000 : ¥58.10667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
6V
25V
6A (8/20µs)
150W
Yes
Ethernet, USB OTG
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
RCLAMP1502B.TCT
RCLAMP0582B.TCT
TVS DIODE 5VWM 20VC SC75
Semtech Corporation
121,391
In Stock
1 : ¥229.00000
Cut Tape (CT)
3,000 : ¥60.44400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
20V
15A (8/20µs)
300W
No
General Purpose
1.2pF @ 1MHz
-40°C ~ 105°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
6-PIN-SLP1210N6
RCLAMP0582N.TCT
TVS DIODE 6.5VWM 25VC SLP1210N6
Semtech Corporation
94,511
In Stock
1 : ¥229.00000
Cut Tape (CT)
3,000 : ¥60.60300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
6.5V (Max)
7V
25V
5A (8/20µs)
125W
Yes
-
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
SLP1210N6 (1.2x1.0)
RCLAMP0512TQTCT
RCLAMP0512TQTCT
TVS DIODE 5VWM 8.5VC SGP1006N3T
Semtech Corporation
59,908
In Stock
1 : ¥229.00000
Cut Tape (CT)
3,000 : ¥66.32933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6.5V
8.5V
20A (1.2/50µs)
170W
Yes
Ethernet
2pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SGP1006N3T
RCLAMP0504PBTCT
RCLAMP0854P.TCT
TVS DIODE 5.5VWM 30VC SLP1616P6
Semtech Corporation
30,724
In Stock
1 : ¥229.00000
Cut Tape (CT)
3,000 : ¥58.75600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
5.5V (Max)
6.5V
30V
3A (8/20µs)
100W
Yes
USB OTG
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
Showing
of 174

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.