TVS Diodes

Results: 2,030
Stocking Options
Environmental Options
Media
Marketplace Product
2,030Results
Applied FiltersRemove All

Showing
of 2,030
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,671
In Stock
1 : ¥454.00000
Cut Tape (CT)
750 : ¥301.19333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
226A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
12,808
In Stock
1 : ¥475.00000
Cut Tape (CT)
750 : ¥301.19333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
114A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
1,526
In Stock
1 : ¥525.00000
Cut Tape (CT)
750 : ¥329.30667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
124A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
1,687
In Stock
1 : ¥670.00000
Cut Tape (CT)
750 : ¥301.60400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
270A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
4,550
In Stock
1 : ¥74.00000
Cut Tape (CT)
7,500 : ¥18.85027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
7,182
In Stock
1 : ¥480.00000
Cut Tape (CT)
750 : ¥301.19333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
43V
47.8V
69.4V
95.1A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
2,866
In Stock
1 : ¥533.00000
Cut Tape (CT)
750 : ¥301.19333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
136A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
1,624
In Stock
1 : ¥567.00000
Cut Tape (CT)
750 : ¥247.51200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
124A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
1,095
In Stock
1 : ¥567.00000
Cut Tape (CT)
750 : ¥247.51200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
48V
53.3V
77.4V
85.3A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
2,153
In Stock
1 : ¥579.00000
Cut Tape (CT)
750 : ¥301.60400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
170A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
1,817
In Stock
1 : ¥633.00000
Cut Tape (CT)
750 : ¥290.11067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24V
40V
65A (8/20µs)
4600W (4.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
19,851
In Stock
1 : ¥48.00000
Cut Tape (CT)
10,000 : ¥11.14630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
4,759
In Stock
1 : ¥74.00000
Cut Tape (CT)
1,800 : ¥16.71944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
37.5V
10.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3,700
In Stock
1 : ¥74.00000
Cut Tape (CT)
1,800 : ¥18.85056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
8.8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3,236
In Stock
1 : ¥92.00000
Cut Tape (CT)
750 : ¥35.07733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
13.1A
600W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
1,149
In Stock
1 : ¥92.00000
Cut Tape (CT)
3,200 : ¥29.01313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
12A
600W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
1,529
In Stock
1 : ¥97.00000
Cut Tape (CT)
750 : ¥28.84933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
12A
600W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
2,441
In Stock
1 : ¥148.00000
Cut Tape (CT)
850 : ¥76.54824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
51.6A
3000W (3kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1,295
In Stock
1 : ¥295.00000
Cut Tape (CT)
850 : ¥86.38353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
51.6A
3000W (3kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
2,719
In Stock
1 : ¥298.00000
Cut Tape (CT)
850 : ¥94.38824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
103A
3000W (3kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
2,123
In Stock
1 : ¥398.00000
Cut Tape (CT)
850 : ¥166.80471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
-
5000W (5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
810
In Stock
1 : ¥398.00000
Cut Tape (CT)
850 : ¥166.80471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
-
5000W (5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
628
In Stock
1 : ¥408.00000
Cut Tape (CT)
850 : ¥187.94588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
-
5000W (5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
2,826
In Stock
1 : ¥411.00000
Cut Tape (CT)
850 : ¥187.94588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
-
5000W (5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1,702
In Stock
1 : ¥420.00000
Cut Tape (CT)
850 : ¥187.94588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
-
5000W (5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2,030

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.