TVS Diodes

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
2345
Voltage - Reverse Standoff (Typ)
3V5V5.25V-
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
10V17V28V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)2.5A4A5A (8/20µs)-
Power - Peak Pulse
50W60W70W200W500W-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeUSB
Capacitance @ Frequency
0.2pF @ 200MHz ~ 3GHz0.75pF @ 3GHz0.85pF @ 1MHz0.95pF @ 1MHz1pF @ 1MHz1.5pF @ 1MHz3pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)-
Package / Case
4-UFDFN Exposed Pad4-WFBGA, FCBGA6-UFDFN8-SOIC (0.154", 3.90mm Width)8-UFQFN Exposed Pad8-XFDFN Exposed PadSOT-23-6SOT-563, SOT-666
Supplier Device Package
4-FlipChip (0.65x0.65)4-FlipChip (0.82x0.82)4-FlipChip4-uQFN (1x0.8)6-µQFN (1.45x1.0)8-SOIC8-UQFN (1.7x1.35)8-µQFN (1.7x1.35)SOT-23-6SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
USBLC6-2P6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
49,345
In Stock
1 : ¥95.00000
Cut Tape (CT)
3,000 : ¥36.23367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.25V6V17V5A (8/20µs)-YesUSB--40°C ~ 150°C (TJ)Surface MountSOT-563, SOT-666SOT-666
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
73,611
In Stock
1 : ¥101.00000
Cut Tape (CT)
3,000 : ¥38.80300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45.25V6V17V5A (8/20µs)-YesEthernet--40°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
6-UFDFN
USBULC6-2M6
TVS DIODE 5VWM 17VC 6UQFN
STMicroelectronics
33,863
In Stock
1 : ¥232.00000
Cut Tape (CT)
3,000 : ¥95.78467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25V6V17V5A (8/20µs)-YesEthernet0.95pF @ 1MHz-Surface Mount6-UFDFN6-µQFN (1.45x1.0)
8-SOIC
USB6B1RL
TVS DIODE 5.25VWM 8-SO
STMicroelectronics
24,374
In Stock
1 : ¥264.00000
Cut Tape (CT)
2,500 : ¥109.09080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.25V6V--500WYesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
52,068
In Stock
1 : ¥93.00000
Cut Tape (CT)
3,000 : ¥31.46533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.25V6V17V5A (8/20µs)-YesUSB--40°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
4-WFBGA, FCBGA
USBULC6-3F3
TVS DIODE 3VWM 4FLIPCHIP
STMicroelectronics
225
In Stock
1 : ¥111.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteZener23V6V--50WNoGeneral Purpose0.85pF @ 1MHz-30°C ~ 85°C (TA)Surface Mount4-WFBGA, FCBGA4-FlipChip
0
In Stock
3,000 : ¥106.45200
Tape & Reel (TR)
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)3--28V2.5A (8/20µs)70WYesGeneral Purpose--30°C ~ 85°C (TA)Surface Mount8-UFQFN Exposed Pad8-UQFN (1.7x1.35)
8-SOIC
USB6B1
TVS DIODE 5.25VWM 8-SO
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteSteering (Rail to Rail)25.25V6V--500WYesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
USB uQFN-8L
USBP01-5M8
TVS DIODE 3VWM 8-UQFN
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)53V---200WYesGeneral Purpose0.2pF @ 200MHz ~ 3GHz-55°C ~ 150°C (TJ)Surface Mount8-XFDFN Exposed Pad8-µQFN (1.7x1.35)
SOT-666
USBULC6-2P6
TVS DIODE 5VWM 17VC SOT666
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)25V6V17V5A (8/20µs)-YesEthernet1pF @ 1MHz-Surface MountSOT-563, SOT-666SOT-666
TVS DIODE 3VWM 4FLIPCHIP
USBULC6-2F4
TVS DIODE 3VWM 4FLIPCHIP
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteZener33V6V--60WYesGeneral Purpose1.5pF @ 1MHz-30°C ~ 85°C (TA)Surface Mount4-WFBGA, FCBGA4-FlipChip (0.65x0.65)
TVS DIODE 3V 10V 4UQFN
USBULC6-2N4
TVS DIODE 3V 10V 4UQFN
STMicroelectronics
0
In Stock
Obsolete
Cut Tape (CT)
ObsoleteZener33V6V10V4A50WYesGeneral Purpose0.75pF @ 3GHz-40°C ~ 150°C (TJ)Surface Mount4-UFDFN Exposed Pad4-uQFN (1x0.8)
TVS DIODE 3VWM 4FLIPCHIP
USBULC6-3F3K
TVS DIODE 3VWM 4FLIPCHIP
STMicroelectronics
0
In Stock
Active
Tape & Reel (TR)
ActiveZener33V--2.5A50WNoGeneral Purpose3pF @ 1MHz-30°C ~ 85°C (TA)Surface Mount4-WFBGA, FCBGA4-FlipChip (0.82x0.82)
Showing
of 13

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.