TVS Diodes

Results: 64
Stocking Options
Environmental Options
Media
Exclude
64Results

Showing
of 64
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SSMINI2
DD2S06200L
TVS DIODE 5.5VWM SSMINI2-F5-B
Panasonic Electronic Components
0
In Stock
9,000 : ¥3.75789
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
5.5V
5.9V
-
-
-
No
General Purpose
10pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
SC-79, SOD-523
DZ2S22000L
TVS DIODE 17VWM SSMINI2-F5-B
Panasonic Electronic Components
0
In Stock
9,000 : ¥4.12333
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
17V
20.9V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
4V
6.46V
-
-
-
No
General Purpose
50pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
2.85V
-
-
-
No
General Purpose
103pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
3.14V
-
-
-
No
General Purpose
100pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
3.42V
-
-
-
No
General Purpose
97pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
3.71V
-
-
-
No
General Purpose
94pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
4.09V
-
-
-
No
General Purpose
91pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
4.47V
-
-
-
No
General Purpose
82pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
2V
4.85V
-
-
-
No
General Purpose
75pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
SC-79, SOD-523
DE2S05600L
TVS DIODE 2.5VWM SSMINI2-F5-B
Panasonic Electronic Components
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
2.5V
5.32V
-
-
-
No
General Purpose
65pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
5V
7.13V
-
-
-
No
General Purpose
47pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
9,000 : ¥4.48278
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
5V
7.79V
-
-
-
No
General Purpose
43pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-79, SOD-523
SSMini2-F5-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
3.71V
-
-
-
No
General Purpose
94pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
4V
6.46V
-
-
-
No
General Purpose
50pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
5V
7.79V
-
-
-
No
General Purpose
43pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
2.85V
-
-
-
No
General Purpose
103pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
3.14V
-
-
-
No
General Purpose
100pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
3.42V
-
-
-
No
General Purpose
97pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
2-SMD, Flat Lead
DE2704300L
TVS DIODE 1VWM SSSMINI2-F4-B
Panasonic Electronic Components
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
4.09V
-
-
-
No
General Purpose
91pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
1V
4.47V
-
-
-
No
General Purpose
82pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
2V
4.85V
-
-
-
No
General Purpose
75pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
2-SMD, Flat Lead
DE2705600L
TVS DIODE 2.5VWM SSSMINI2F4B
Panasonic Electronic Components
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
2.5V
5.32V
-
-
-
No
General Purpose
65pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
4V
5.89V
-
-
-
No
General Purpose
55pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
0
In Stock
10,000 : ¥4.81140
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Zener
1
-
5V
7.13V
-
-
-
No
General Purpose
47pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, Flat Leads
SSSMini2-F4-B
Showing
of 64

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.