TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMFxxA Series
SMF24A
TVS DIODE 24VWM 38.9VC SOD123F
Littelfuse Inc.
54,511
In Stock
1 : ¥44.00000
Cut Tape (CT)
3,000 : ¥12.18667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
5.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
3-SMD
RCLAMP3331ZATFT
TVS DIODE 3.3VWM SLP0603P2X3F
Semtech Corporation
291,593
In Stock
1 : ¥170.00000
Cut Tape (CT)
15,000 : ¥35.15400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
7.5V
4A (8/20µs)
30W
No
General Purpose
0.35pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
0603 (1610 Metric)
UCLAMP0571P.TNT
TVS DIODE 5VWM 15VC SGP1610N2
Semtech Corporation
33,549
In Stock
1 : ¥195.00000
Cut Tape (CT)
10,000 : ¥45.78140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
15V
80A
1200W (1.2kW)
No
-
675pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0603 (1610 Metric)
SGP1610N2
PESD2V0Y1BSFYL
PESD3V3Z1BSFYL
TVS DIODE 3.3VWM 5.3VC DSN0603-2
Nexperia USA Inc.
8,925
In Stock
1 : ¥30.00000
Cut Tape (CT)
9,000 : ¥6.12456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6.9V (Typ)
5.3V
9.5A (8/20µs)
-
No
-
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.